Molex EXTreme LPHPower Series Straight Through Hole Mount Heavy Duty Power Connector, 20-Contact, 1.27mm Pitch, Solder

RS kataloški broj:: 720-0406Probna marka: MolexProizvođački broj:: 46114-4160
brand-logo
Prikaži sve u PCB Sockets

Tehnička dokumentacija

Tehnički podaci

Zemlja podrijetla

China

Detalji o proizvodu

Low Profile Hybrid PCB Receptacle

These EXTreme LPHPower hybrid PCB receptacle power connectors combine mixed power and signal contacts for high current board to board applications. The low profile 7.50mm design of these PCB receptacle power connectors improves system airflow and provides 127.0A per linear inch. These low profile hybrid PCB receptacles also have two isolated power contacts per housing bay allowing power and return circuits in a single bay for a total of 60.0A per power bay. The EXTreme LPHPower hybrid PCB receptacles mate with low profile Hybrid PCB headers, see stock number 720-0361 typically

Molex EXTreme LPHpower Range
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
Molex EXTreme LPHPower Series Straight Through Hole Mount Heavy Duty Power Connector, 20-Contact, 1.27mm Pitch, Solder

Cijena na upit

Molex EXTreme LPHPower Series Straight Through Hole Mount Heavy Duty Power Connector, 20-Contact, 1.27mm Pitch, Solder
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
Low Profile Hybrid PCB Receptacle

These EXTreme LPHPower hybrid PCB receptacle power connectors combine mixed power and signal contacts for high current board to board applications. The low profile 7.50mm design of these PCB receptacle power connectors improves system airflow and provides 127.0A per linear inch. These low profile hybrid PCB receptacles also have two isolated power contacts per housing bay allowing power and return circuits in a single bay for a total of 60.0A per power bay. The EXTreme LPHPower hybrid PCB receptacles mate with low profile Hybrid PCB headers, see stock number 720-0361 typically

Molex EXTreme LPHpower Range