Tehnička dokumentacija
Tehnički podaci
Proizvođač
Murata Power SolutionsOutput Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
200mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMA
Isolation Voltage
4.2kV dc
Width
10.46mm
Depth
3.11mm
Length
13.72mm
Series
NXJ1
Load Regulation
Maximum of 8.5%
Minimum Temperature
-40°C
Efficiency
72%
Maximum Temperature
+85°C
Standards Met
1 Moop Recognition, 2 MOOP Recognition, ANSI/AAMI ES60601-1, J-STD-020, J-STD-075, UL 60950 Recognition
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Murata 1 W Isolated DC-DC Converter
Murata NXJ1 series of isolated single output 1 W DC - DC converters offer a robust & cost-effective product for surface mounting applications. A fully automated production process of the NXJ1 series ensures high reliability & repeatability of performance, all packaged in a Halogen-free iLGA package.
Supports an industry standard footprint, for ease of installation into various applications.
Standards
UL60950, ANSI/AAMI ES6061-1, 2 M00P & 1M00P
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
Murata Power SolutionsOutput Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
200mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMA
Isolation Voltage
4.2kV dc
Width
10.46mm
Depth
3.11mm
Length
13.72mm
Series
NXJ1
Load Regulation
Maximum of 8.5%
Minimum Temperature
-40°C
Efficiency
72%
Maximum Temperature
+85°C
Standards Met
1 Moop Recognition, 2 MOOP Recognition, ANSI/AAMI ES60601-1, J-STD-020, J-STD-075, UL 60950 Recognition
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Murata 1 W Isolated DC-DC Converter
Murata NXJ1 series of isolated single output 1 W DC - DC converters offer a robust & cost-effective product for surface mounting applications. A fully automated production process of the NXJ1 series ensures high reliability & repeatability of performance, all packaged in a Halogen-free iLGA package.
Supports an industry standard footprint, for ease of installation into various applications.
Standards
UL60950, ANSI/AAMI ES6061-1, 2 M00P & 1M00P