Schneider Electric Variable Speed Drive, 0.75 kW, 3 Phase, 400 V ac, 3.6 A, Altivar Series

Tehnička dokumentacija
Tehnički podaci
Proizvođač
Schneider ElectricPower Rating
0.75 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
3.6 A
For Use With
Asynchronous Motors, Synchronous Motors
Series
Altivar
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
0.1 → 599Hz
STO
Yes
Drive Type
Variable Frequency
Mounting Type
DIN Rail
Filter Included
Yes
Control Panel
Yes
Better World Product (Saznajte više ...)
Yes
Better World Claim
Saves energy
Better World Verification
Green Premium
Special Features
Enhanced Automation Capabilities, Even at Low Speed & Dynamic Accuracy for Start/Stop Application, Open-Loop Motor Control Combined, Variable Speed Drive Improves Machine Effectiveness
Standards Met
CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, NOM 117, RCM, UL
Overall Width
245mm
Overall Length
45mm
Function
Motor Control
Overall Depth
325mm
Detalji o proizvodu
Altivar ATV320 Series
The Altivar Machine ATV320 variable speed drives are simple, yet enhanced machines. They have been designed for original equipment manufacturers and meet simple and advanced applications requirements for three phase synchronous and asynchronous motors, from 0.18 to 15 kW. This type of VFD is the perfect solution to help you improve you machines effectiveness across a variety of applications.
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
Schneider ElectricPower Rating
0.75 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
3.6 A
For Use With
Asynchronous Motors, Synchronous Motors
Series
Altivar
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
0.1 → 599Hz
STO
Yes
Drive Type
Variable Frequency
Mounting Type
DIN Rail
Filter Included
Yes
Control Panel
Yes
Better World Product (Saznajte više ...)
Yes
Better World Claim
Saves energy
Better World Verification
Green Premium
Special Features
Enhanced Automation Capabilities, Even at Low Speed & Dynamic Accuracy for Start/Stop Application, Open-Loop Motor Control Combined, Variable Speed Drive Improves Machine Effectiveness
Standards Met
CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, NOM 117, RCM, UL
Overall Width
245mm
Overall Length
45mm
Function
Motor Control
Overall Depth
325mm
Detalji o proizvodu
Altivar ATV320 Series
The Altivar Machine ATV320 variable speed drives are simple, yet enhanced machines. They have been designed for original equipment manufacturers and meet simple and advanced applications requirements for three phase synchronous and asynchronous motors, from 0.18 to 15 kW. This type of VFD is the perfect solution to help you improve you machines effectiveness across a variety of applications.