Siemens 1.25 → 6.3 A Motor Protection Unit, 24 V dc

RS kataloški broj:: 435-3033robna marka: SiemensProizvođački broj:: 3UF50013AB001
brand-logo
Prikaži sve u Motor Protection

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Siemens

Current Rating

1.25 → 6.3 A

Motor Protection Component

Basic Unit

Supply Voltage

24 V dc

Motor Protection System

SIMOCODE-DP

Number of Inputs

4

Output

4

Sensing Type

Thermistor

Overall Length

85mm

Overall Width

70mm

Overall Depth

132.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Detalji o proizvodu

Basic Unit

Simocode Motor Protection System

The Simocode provides a motor control solution within a fully integrated Profibus DP-based system. It is a programmable electronic overload device that is capable of protecting AC motors by monitoring motor phase current and winding temperature. Contactor control is achieved via output relays, with serial communication via a Profibus bus system. The device is typically used in a Motor Control Centre (MCC) to provide intelligent control.,The Simocode can be used as part of a larger control system, enabling the motor control functions to be monitored and controlled from a remote location. The Simocode can also be used as an independent protection device without needing to communicate to a higher level system. It contains all the necessary programmable logic functions to protect the motor and control the local starter components.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Siemens 1.25 → 6.3 A Motor Protection Unit, 24 V dc

P.O.A.

Siemens 1.25 → 6.3 A Motor Protection Unit, 24 V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Siemens

Current Rating

1.25 → 6.3 A

Motor Protection Component

Basic Unit

Supply Voltage

24 V dc

Motor Protection System

SIMOCODE-DP

Number of Inputs

4

Output

4

Sensing Type

Thermistor

Overall Length

85mm

Overall Width

70mm

Overall Depth

132.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Detalji o proizvodu

Basic Unit

Simocode Motor Protection System

The Simocode provides a motor control solution within a fully integrated Profibus DP-based system. It is a programmable electronic overload device that is capable of protecting AC motors by monitoring motor phase current and winding temperature. Contactor control is achieved via output relays, with serial communication via a Profibus bus system. The device is typically used in a Motor Control Centre (MCC) to provide intelligent control.,The Simocode can be used as part of a larger control system, enabling the motor control functions to be monitored and controlled from a remote location. The Simocode can also be used as an independent protection device without needing to communicate to a higher level system. It contains all the necessary programmable logic functions to protect the motor and control the local starter components.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više