Tehnička dokumentacija
Tehnički podaci
Proizvođač
SMCArchived Specification Attributes
Product Type : Compressed Air Dryer<BR/>Dew Point : 10 °C<BR/>Inlet Port Size : 3/4 in Rc<BR/>Inlet Thread Standard : Rc(PT)<BR/>Maximum Flow Rate : 91 m³/h<BR/>Maximum Inlet Pressure : 1.0 MPa<BR/>Maximum Operating Temperature : 50 °C<BR/>Minimum Inlet Pressure : 0.15 MPa<BR/>Minimum Operating Temperature : 2 °C<BR/>Outlet Port Size : 3/4 in Rc<BR/>Outlet Thread Standard : Rc(PT)<BR/>Overall Height : 410 mm<BR/>Overall Length : 355 mm<BR/>Overall Width : 283 mm<BR/>Series : IDFA<BR/>Standards/Approvals : CE,EC
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
SMCArchived Specification Attributes
Product Type : Compressed Air Dryer<BR/>Dew Point : 10 °C<BR/>Inlet Port Size : 3/4 in Rc<BR/>Inlet Thread Standard : Rc(PT)<BR/>Maximum Flow Rate : 91 m³/h<BR/>Maximum Inlet Pressure : 1.0 MPa<BR/>Maximum Operating Temperature : 50 °C<BR/>Minimum Inlet Pressure : 0.15 MPa<BR/>Minimum Operating Temperature : 2 °C<BR/>Outlet Port Size : 3/4 in Rc<BR/>Outlet Thread Standard : Rc(PT)<BR/>Overall Height : 410 mm<BR/>Overall Length : 355 mm<BR/>Overall Width : 283 mm<BR/>Series : IDFA<BR/>Standards/Approvals : CE,EC
Zemlja podrijetla
China