Non Contact Safety Switches
Non-contact safety switches are a type of safety switch that operates without the use of conductive contacts to complete or break the circuit. Instead, they utilise a magnet, transponder or inductor to detect when the power to a machine needs to be cut. They can be used in machine-guarding applic...
Prikazuje se 1-4 od 4 proizvoda
Phoenix Contact
-
-
Polybutylene Terephthalate (PBT)
M12
-
-
Coded
-
4
-
Yes
PSR-CT-C-ACT
140 (Between Two Safety Circuits) mm, 7 (Between Sensor and Actuator when Traveling in the Y-Direction) mm
-
IP65, IP67, IP69, IP69K
-
-
-
-
-
-
18mm
26.5mm
-
40mm
-
Phoenix Contact
24V dc
-
Polybutylene Terephthalate (PBT)
M12
-
-
-
-
4
RFID
-
PSR-CT-C-SEN-1-8
140 (Between Two Safety Circuits) mm, 7 (Between Sensor and Actuator when Traveling in the Y-Direction) mm
-
IP65, IP67, IP69, IP69K
40mA
-
-
-
-
-
18mm
26.5mm
-
40mm
-
Phoenix Contact
24V dc
-
Polybutylene Terephthalate (PBT)
M12
-
-
-
-
4
RFID
-
PSR-CT-M-SEN-1-8
140 (Between Two Safety Circuits) mm, 7 (Between Sensor and Actuator when Traveling in the Y-Direction) mm
-
IP65, IP67, IP69, IP69K
40mA
26.5mm
-
-
-
-
18mm
26.5mm
-
40mm
Category 4, PL e (EN ISO 13849), Model 4 (EN ISO 14119), SIL 3 (IEC 61508)