Array Resistors

gledate 1 - 20 od 40 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Resistance Number Of Resistors Package/Case Power Rating Termination Style Tolerance Case Style Power Rating per Resistor Circuit Designator Length Depth Height Dimensions Series Temperature Coefficient Number of Terminals Maximum Operating Temperature
Bourns 4100R Series 33kΩ ±2% Isolated Resistor Network, 8 Resistors, 2.25W total DIP package Pin Bourns 33kΩ 8 DIP 2.25W Pin ±2% Moulded 0.25W ISOL 24.5mm 7.87mm 4.57mm 24.5 x 7.87 x4.57mm 4100R ±100ppm/°C - +125°C
Bourns 4300R Series 100kΩ ±2% Bussed Resistor Network, 9 Resistors, 1.25W total SIP package Pin Bourns 100kΩ 9 SIP 1.25W Pin ±2% Moulded 0.2W BUS 19.92mm 2.16mm 4.95mm 19.92 x 2.16 x 4.95mm 4300R ±100ppm/°C - +125°C
Bourns 4300R Series 10kΩ ±2% R2R Ladder Resistor Network, 16 Resistors, 1.25W total SIP package Pin Bourns 10kΩ 16 SIP 1.25W Pin ±2% Moulded 0.12W R2R Ladder 10.11mm 2.49mm 5.08mm 10.11 x 2.49 x 5.08mm 4300R ±100ppm/°C - +125°C
Bourns 4300R Series 1kΩ Isolated Through Hole Resistor Array, 4 Resistors, 1W total Pin Bourns 1kΩ 4 - 1W Pin - Moulded 0.3W ISOL - - - - 4300R ±100ppm/°C - +125°C
Bourns 4300R Series 1kΩ ±2% Bussed Resistor Network, 9 Resistors, 1.25W total SIP package Pin Bourns 1kΩ 9 SIP 1.25W Pin ±2% Moulded 0.2W BUS 19.92mm 2.16mm 4.95mm 19.92 x 2.16 x 4.95mm 4300R ±100ppm/°C - +125°C
Bourns 4600X Series 10kΩ ±2% Bussed Resistor Network, 10 Resistors, 1.38W total SIP package Pin Bourns 10kΩ 10 SIP 1.38W Pin ±2% Conformal 0.2W BUS 25.35mm 2.49mm 5.08mm 25.35 x 2.49 x 5.08mm 4600X ±100ppm/°C - +125°C
Bourns 4600X Series 10kΩ ±2% Bussed Resistor Network, 3 Resistors, 0.5W total SIP package Pin Bourns 10kΩ 3 SIP 0.5W Pin ±2% Conformal 0.2W BUS 12.65mm 2.49mm 5.08mm 12.65 x 2.49 x 5.08mm 4600X ±100ppm/°C - +125°C
Bourns 4600X Series 10kΩ ±2% Isolated Resistor Network, 2 Resistors, 0.5W total SIP package Pin Bourns 10kΩ 2 SIP 0.5W Pin ±2% Conformal 0.3W ISOL 10.11mm 2.49mm 5.08mm 10.11 x 2.49 x 5.08mm 4600X ±100ppm/°C - +125°C
Bourns 4600X Series 180Ω ±2% Bussed Resistor Network, 8 Resistors, 1.13W total SIP package Bourns 180Ω 8 SIP 1.13W - ±2% Conformal 0.2W BUS 22.81mm 2.49mm 5.08mm 22.81 x 2.49 x 5.08mm 4600X ±100ppm/°C 9 +125°C
Bourns 4600X Series 1MΩ ±2% Bussed Resistor Network, 9 Resistors, 1.25W total SIP package Pin Bourns 1MΩ 9 SIP 1.25W Pin ±2% Conformal 0.2W BUS 25.35mm 2.49mm 5.08mm 25.35 x 2.49 x 5.08mm 4600X ±100ppm/°C - +125°C
Bourns 4600X Series 1kΩ ±2% Bussed Resistor Network, 6 Resistors, 0.88W total SIP package Pin Bourns 1kΩ 6 SIP 0.88W Pin ±2% Conformal 0.2W BUS 17.73mm 2.49mm 5.08mm 17.73 x 2.49 x 5.08mm 4600X ±100ppm/°C - +125°C
Bourns 4600X Series 2.2kΩ ±2% Isolated Resistor Network, 2 Resistors, 0.5W total SIP package Pin Bourns 2.2kΩ 2 SIP 0.5W Pin ±2% Conformal 0.3W ISOL 10.11mm 2.49mm 5.08mm 10.11 x 2.49 x 5.08mm 4600X ±100ppm/°C - +125°C
Bourns 4600X Series 2.2kΩ ±2% Isolated Resistor Network, 3 Resistors, 0.75W total SIP package Bourns 2.2kΩ 3 SIP 0.75W - ±2% Conformal 0.3W ISOL 15.19mm 2.49mm 5.08mm 15.19 x 2.49 x 5.08mm 4600X ±100ppm/°C 6 +125°C
Bourns 4600X Series 220kΩ ±2% Bussed Resistor Network, 5 Resistors, 0.75W total SIP package Pin Bourns 220kΩ 5 SIP 0.75W Pin ±2% Conformal 0.2W BUS 15.19mm 2.49mm 5.08mm 15.19 x 2.49 x 5.08mm 4600X ±100ppm/°C - +125°C
Bourns 4600X Series 22kΩ ±2% Isolated Resistor Network, 3 Resistors, 0.75W total SIP package Pin Bourns 22kΩ 3 SIP 0.75W Pin ±2% Conformal 0.3W ISOL 17.73mm 2.49mm 5.08mm 17.73 x 2.49 x 5.08mm 4600X ±100ppm/°C - +125°C
Bourns 4600X Series 330 Ω, 390 Ω ±2% Dual Terminator Resistor Network, 12 Resistors, 1W total SIP package Pin
  • RS kat. broj 161-6873
  • robna marka Bourns
  • Pro. broj 4608X-104-331/391L
Bourns 330 Ω, 390 Ω 12 SIP 1W Pin ±2% Conformal 0.2W Dual Terminator 20.27mm 2.49mm 5.08mm 20.27 x 2.49 x 5.08mm 4600X ±100ppm/°C 8 +125°C
Bourns 4600X Series 390Ω ±2% Isolated Resistor Network, 4 Resistors, 1W total SIP package Pin Bourns 390Ω 4 SIP 1W Pin ±2% Conformal 0.3W ISOL 20.27mm 2.49mm 5.08mm 20.27 x 2.49 x 5.08mm 4600X ±100ppm/°C - +125°C
Bourns 4600X Series 470kΩ ±2% Bussed Resistor Network, 5 Resistors, 0.75W total SIP package Pin Bourns 470kΩ 5 SIP 0.75W Pin ±2% Conformal 0.2W BUS 15.19mm 2.49mm 5.08mm 15.19 x 2.49 x 5.08mm 4600X ±100ppm/°C - +125°C
Bourns 4600X Series 470Ω ±2% Isolated Resistor Network, 5 Resistors, 1.25W total SIP package Pin Bourns 470Ω 5 SIP 1.25W Pin ±2% Conformal 0.30W ISOL 25.35mm 2.49mm 5.08mm 25.35 x 2.49 x 5.08mm 4600X ±100ppm/°C 10 +125°C
Bourns 4600X Series 47kΩ ±2% Isolated Resistor Network, 3 Resistors, 0.75W total SIP package Pin Bourns 47kΩ 3 SIP 0.75W Pin ±2% Conformal 0.3W ISOL 15.19mm 2.49mm 5.08mm 15.19 x 2.49 x 5.08mm 4600X ±100ppm/°C - +125°C
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
gledate 1 - 20 od 40 rezultata