veleprodajna cijena
(bez PDV-a) |
detalji proizvoda | Proizvođač | Inductance | Maximum dc Current | Mounting Type | Maximum DC Resistance | Tolerance | Diameter | Length | Depth | Height | Dimensions | Core Material | Lead Pitch | Series | Lead Diameter | Maximum Operating Temperature | Terminal Type | Minimum Operating Temperature |
KEMET 10 μH Iron Leaded Inductor, 1A Idc, 45mΩ Rdc SN
|
KEMET | 10 μH | 1A | Through Hole | 45mΩ | - | 8.5mm | - | 5.5mm | - | 8.5 (Dia.) x 5.5mm | Iron | 5mm | SN | 0.4mm | +105°C | Wire | -25°C | |
KEMET 10 μH Iron Leaded Inductor, 1A Idc, 45mΩ Rdc SN
|
KEMET | 10 μH | 1A | Through Hole | 45mΩ | - | 8.5mm | - | 5.5mm | - | 8.5 (Dia.) x 5.5mm | Iron | 5mm | SN | 0.4mm | +105°C | Wire | -25°C | |
KEMET 100 μH Iron Leaded Inductor, 5A Idc, 42mΩ Rdc SN
|
KEMET | 100 μH | 5A | Through Hole | 42mΩ | - | 26mm | - | 12mm | - | 26 (Dia.) x 12mm | Iron | 12mm | SN | 1mm | +105°C | Wire | -25°C | |
KEMET 100 μH Iron Leaded Inductor, 5A Idc, 42mΩ Rdc SN
|
KEMET | 100 μH | 5A | Through Hole | 42mΩ | - | 26mm | - | 12mm | - | 26 (Dia.) x 12mm | Iron | 12mm | SN | 1mm | +105°C | Wire | -25°C | |
KEMET 100 μH Iron Leaded Inductor, 5A Idc, 45mΩ Rdc SN-J
|
KEMET | 100 μH | 5A | Through Hole | 45mΩ | - | 28mm | 22mm | 17mm | 29mm | 22 x 17 x 29mm | Iron | 10mm | SN-J | - | +105°C | Wire | -25°C | |
KEMET 100 μH Iron Leaded Inductor, 5A Idc, 45mΩ Rdc SN-J
|
KEMET | 100 μH | 5A | Through Hole | 45mΩ | - | 28mm | 22mm | 17mm | 29mm | 22 x 17 x 29mm | Iron | 10mm | SN-J | - | +105°C | Wire | -25°C | |
KEMET 108 μH Iron Leaded Inductor, 8A Idc, 27mΩ Rdc SN
|
KEMET | 108 μH | 8A | Through Hole | 27mΩ | - | 35mm | - | 19mm | - | 35 (Dia.) x 19mm | Iron | 15mm | SN | 1.5mm | +105°C | Wire | -25°C | |
KEMET 108 μH Iron Leaded Inductor, 8A Idc, 27mΩ Rdc SN
|
KEMET | 108 μH | 8A | Through Hole | 27mΩ | - | 35mm | - | 19mm | - | 35 (Dia.) x 19mm | Iron | 15mm | SN | 1.5mm | +105°C | Wire | -25°C | |
KEMET 108 μH Iron Leaded Inductor, 8A Idc, 27mΩ Rdc SN-JA
|
KEMET | 108 μH | 8A | Through Hole | 27mΩ | - | - | 35mm | 20mm | 39mm | 35 x 20 x 39mm | Iron | 15mm | SN-JA | - | +105°C | Wire | -25°C | |
KEMET 108 μH Iron Leaded Inductor, 8A Idc, 27mΩ Rdc SN-JA
|
KEMET | 108 μH | 8A | Through Hole | 27mΩ | - | - | 35mm | 20mm | 39mm | 35 x 20 x 39mm | Iron | 15mm | SN-JA | - | +105°C | Wire | -25°C | |
KEMET 110 μH Iron Leaded Inductor, 3A Idc, 52mΩ Rdc SN
|
KEMET | 110 μH | 3A | Through Hole | 52mΩ | - | 21mm | - | 12mm | - | 21 (Dia.) x 12mm | Iron | 10mm | SN | 0.8mm | +105°C | Wire | -25°C | |
KEMET 110 μH Iron Leaded Inductor, 3A Idc, 52mΩ Rdc SN
|
KEMET | 110 μH | 3A | Through Hole | 52mΩ | - | 21mm | - | 12mm | - | 21 (Dia.) x 12mm | Iron | 10mm | SN | 0.8mm | +105°C | Wire | -25°C | |
KEMET 110 μH Iron Leaded Inductor, 3A Idc, 71mΩ Rdc SN-J
|
KEMET | 110 μH | 3A | Through Hole | 71mΩ | - | 23mm | 22mm | 16mm | 26mm | 22 x 16 x 26mm | Iron | 10mm | SN-J | - | +105°C | Wire | -25°C | |
KEMET 110 μH Iron Leaded Inductor, 3A Idc, 71mΩ Rdc SN-J
|
KEMET | 110 μH | 3A | Through Hole | 71mΩ | - | 23mm | 22mm | 16mm | 26mm | 22 x 16 x 26mm | Iron | 10mm | SN-J | - | +105°C | Wire | -25°C | |
KEMET 125 μH Iron Leaded Inductor, 2A Idc, 100mΩ Rdc SN
|
KEMET | 125 μH | 2A | Through Hole | 100mΩ | - | 17mm | - | 13mm | - | 17 (Dia.) x 13mm | Iron | 10.5mm | SN | 0.6mm | +105°C | Wire | -25°C | |
KEMET 125 μH Iron Leaded Inductor, 2A Idc, 100mΩ Rdc SN
|
KEMET | 125 μH | 2A | Through Hole | 100mΩ | - | 17mm | - | 13mm | - | 17 (Dia.) x 13mm | Iron | 10.5mm | SN | 0.6mm | +105°C | Wire | -25°C | |
KEMET 125 μH Iron Leaded Inductor, 2A Idc, 100mΩ Rdc SN-JB
|
KEMET | 125 μH | 2A | Through Hole | 100mΩ | - | - | 18.5mm | 15.5mm | 18mm | 18.5 x 15.5 x 18mm | Iron | 14mm | SN-JB | - | +105°C | Wire | -25°C | |
KEMET 125 μH Iron Leaded Inductor, 2A Idc, 100mΩ Rdc SN-JB
|
KEMET | 125 μH | 2A | Through Hole | 100mΩ | - | - | 18.5mm | 15.5mm | 18mm | 18.5 x 15.5 x 18mm | Iron | 14mm | SN-JB | - | +105°C | Wire | -25°C | |
KEMET 143 μH Iron Leaded Inductor, 6A Idc, 36mΩ Rdc SN
|
KEMET | 143 μH | 6A | Through Hole | 36mΩ | - | 31mm | - | 18mm | - | 31 (Dia.) x 18mm | Iron | 16.5mm | SN | 1.2mm | +105°C | Wire | -25°C | |
KEMET 143 μH Iron Leaded Inductor, 6A Idc, 36mΩ Rdc SN
|
KEMET | 143 μH | 6A | Through Hole | 36mΩ | - | 31mm | - | 18mm | - | 31 (Dia.) x 18mm | Iron | 16.5mm | SN | 1.2mm | +105°C | Wire | -25°C |