Multilayer Surface Mount Inductors

gledate 1 - 20 od 88 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Series Inductance Tolerance Maximum dc Current Maximum Self Resonant Frequency Minimum Quality Factor Package/Case Automotive Standard Maximum DC Resistance Core Material Dimensions Depth Height Length Maximum Operating Temperature Inductor Construction Minimum Operating Temperature Shielded
Murata LQP03TQ Series 1.2 nH ±0.1nH Multilayer SMD Inductor, 0603 Case, SRF: >20000MHz Q: 17 800mA dc 80mΩ Rdc Murata LQP03TQ 1.2 nH ±0.1nH 800mA >20000MHz 17 0603 - 80mΩ - 0.6 x 0.3 x 0.3mm 0.3mm 0.3mm 0.6mm +125°C - -55°C -
Murata LQP03TQ Series 1 nH ±0.1nH Multilayer SMD Inductor, 0603 Case, SRF: >20000MHz Q: 17 800mA dc 80mΩ Rdc Murata LQP03TQ 1 nH ±0.1nH 800mA >20000MHz 17 0603 - 80mΩ - 0.6 x 0.3 x 0.3mm 0.3mm 0.3mm 0.6mm +125°C - -55°C -
Murata LQP03TQ Series 1.8 nH ±0.1nH Multilayer SMD Inductor, 0603 Case, SRF: 16900MHz Q: 17 650mA dc 100mΩ Rdc Murata LQP03TQ 1.8 nH ±0.1nH 650mA 16900MHz 17 0603 - 100mΩ - 0.6 x 0.3 x 0.3mm 0.3mm 0.3mm 0.6mm +125°C - -55°C -
Murata LQP03TQ Series 10 nH ±3% Multilayer SMD Inductor, 0603 Case, SRF: 6300MHz Q: 17 250mA dc 690mΩ Rdc Murata LQP03TQ 10 nH ±3% 250mA 6300MHz 17 0603 - 690mΩ - 0.6 x 0.3 x 0.3mm 0.3mm 0.3 0.6mm +125°C - -55°C -
Murata LQP03TQ Series 12 nH ±3% Multilayer SMD Inductor, 0603 Case, SRF: 4900MHz Q: 17 250mA dc 690mΩ Rdc Murata LQP03TQ 12 nH ±3% 250mA 4900MHz 17 0603 - 690mΩ - 0.6 x 0.3 x 0.3mm 0.3mm 0.3mm 0.6mm +125°C - -55°C -
Murata LQP03TQ Series 2.2 nH ±0.1nH Multilayer SMD Inductor, 0603 Case, SRF: 13000MHz Q: 17 650mA dc 120mΩ Rdc Murata LQP03TQ 2.2 nH ±0.1nH 650mA 13000MHz 17 0603 - 120mΩ - 0.6 x 0.3 x 0.3mm 0.3mm 0.3mm 0.6mm +125°C - -55°C -
Murata LQP03TQ Series 2.7 nH ±0.1nH Multilayer SMD Inductor, 0603 Case, SRF: 12800MHz Q: 17 550mA dc 150mΩ Rdc Murata LQP03TQ 2.7 nH ±0.1nH 550mA 12800MHz 17 0603 - 150mΩ - 0.6 x 0.3 x 0.3mm 0.3mm 0.3mm 0.6mm +125°C - -55°C -
Murata LQP03TQ Series 3.6 nH ±0.1nH Multilayer SMD Inductor, 0603 Case, SRF: 9900MHz Q: 17 400mA dc 250mΩ Rdc Murata LQP03TQ 3.6 nH ±0.1nH 400mA 9900MHz 17 0603 - 250mΩ - 0.6 x 0.3 x 0.3mm 0.3mm 0.3mm 0.6mm +125°C - -55°C -
Murata LQP03TQ Series 3.9 nH ±0.1nH Multilayer SMD Inductor, 0603 Case, SRF: 10500MHz Q: 17 400mA dc 250mΩ Rdc Murata LQP03TQ 3.9 nH ±0.1nH 400mA 10500MHz 17 0603 - 250mΩ - 0.6 x 0.3 x 0.3mm 0.3mm 0.3mm 0.6mm +125°C - -55°C -
Murata LQP03TQ Series 4.7 nH ±3% Multilayer SMD Inductor, 0603 Case, SRF: 8800MHz Q: 17 350mA dc 350mΩ Rdc Murata LQP03TQ 4.7 nH ±3% 350mA 8800MHz 17 0603 - 350mΩ - 0.6 x 0.3 x 0.3mm 0.3mm 0.3mm 0.6mm +125°C - -55°C -
Murata LQP03TQ Series 5.1 nH ±3% Multilayer SMD Inductor, 0603 Case, SRF: 8400MHz Q: 17 350mA dc 390mΩ Rdc Murata LQP03TQ 5.1 nH ±3% 350mA 8400MHz 17 0603 - 390mΩ - 0.6 x 0.3 x 0.3mm 0.3mm 0.3mm 0.6mm +125°C - -55°C -
Murata LQP03TQ Series 5.6 nH ±3% Multilayer SMD Inductor, 0603 Case, SRF: 8800MHz Q: 17 350mA dc 390mΩ Rdc Murata LQP03TQ 5.6 nH ±3% 350mA 8800MHz 17 0603 - 390mΩ - 0.6 x 0.3 x 0.3mm 0.3mm 0.3mm 0.6mm +125°C - -55°C -
Murata LQP03TQ Series 6.2 nH ±3% Multilayer SMD Inductor, 0603 Case, SRF: 8300MHz Q: 17 300mA dc 550mΩ Rdc Murata LQP03TQ 6.2 nH ±3% 300mA 8300MHz 17 0603 - 550mΩ - 0.6 x 0.3 x 0.3mm 0.3mm 0.3mm 0.6mm +125°C - -55°C -
Murata LQP03TQ Series 6.8 nH ±3% Multilayer SMD Inductor, 0603 Case, SRF: 7900MHz Q: 17 300mA dc 550mΩ Rdc Murata LQP03TQ 6.8 nH ±3% 300mA 7900MHz 17 0603 - 550mΩ - 0.6 x 0.3 x 0.3mm 0.3mm 0.3mm 0.6mm +125°C - -55°C -
Murata LQP03TQ Series 8.2 nH ±3% Multilayer SMD Inductor, 0603 Case, SRF: 7100MHz Q: 17 250mA dc 650mΩ Rdc Murata LQP03TQ 8.2 nH ±3% 250mA 7100MHz 17 0603 - 650mΩ - 0.6 x 0.3 x 0.3mm 0.3mm 0.3mm 0.6mm +125°C - -55°C -
Inductor 0.105uH 60A 0.32m SMD
  • RS kat. broj 180-9192
  • robna marka KEMET
  • Pro. broj TPI077050L105N
KEMET - - - - - - - - - - - - - - - - - -
Inductor 0.21uH 54A 0.29m SMD
  • RS kat. broj 180-9193
  • robna marka KEMET
  • Pro. broj TPI111065L210N
KEMET - - - - - - - - - - - - - - - - - -
KEMET MPLCV Series 10 μH ±20% Metal Alloy Multilayer SMD Inductor, SMD Case, 4 A, 6.5 A dc 45mΩ Rdc
  • RS kat. broj 180-9185
  • robna marka KEMET
  • Pro. broj MPLCV0645L100
KEMET MPLCV 10 μH ±20% 4 A, 6.5 A - - SMD AEC-Q200 45mΩ Metal Alloy 7.9 x 4.5 x 6.7mm 4.5mm 6.7mm 7.9mm +155°C - -55°C -
KEMET MPLCV Series 10 μH ±20% Metal Alloy Multilayer SMD Inductor, SMD Case, 7.1 A, 12 A dc 25mΩ Rdc
  • RS kat. broj 180-9189
  • robna marka KEMET
  • Pro. broj MPLCV1054L100
KEMET MPLCV 10 μH ±20% 7.1 A, 12 A - - SMD AEC-Q200 25mΩ Metal Alloy 11.5 x 5.4 x 10mm 5.4mm 10mm 11.5mm +155°C - -55°C -
KEMET MPLCV Series 22 μH ±20% Metal Alloy Multilayer SMD Inductor, SMD Case, 4.2A dc 94mΩ Rdc
  • RS kat. broj 180-9191
  • robna marka KEMET
  • Pro. broj MPLCV0654L220
KEMET MPLCV 22 μH ±20% 4.2A - - SMD AEC-Q200 94mΩ Metal Alloy 7.9 x 5.4 x 6.7mm 5.4mm 6.7mm 7.9mm +155°C - -55°C -
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
gledate 1 - 20 od 88 rezultata