Potentiometers

gledate 1 - 20 od 81 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Potentiometer Type Maximum Resistance Number of Gangs Number of Turns Power Rating Mounting Hole Diameter Electrical Taper Element Material Mounting Type Termination Style Shaft Length Shaft Diameter Length Depth Height Tolerance Dimensions Series Diameter Maximum Voltage Rating Temperature Coefficient Mechanical Rotation Maximum Operating Temperature Minimum Operating Temperature Actuator Type
CTS 251B12T104A2NB Wirewound Potentiometer with a 3.45 mm Dia. Shaft, 100kΩ, ±10%, 0.01W
  • RS kat. broj 179-0678
  • robna marka CTS
  • Pro. broj 251B12T104A2NB
CTS - 100kΩ - - 0.01W - Linear Wirewound Bushing Mount PC Pin 12mm 3.45 mm 10mm 5.1mm 22.1mm ±10% 10 x 5.1 x 22.1mm 251 - 5 V dc, 50 V ac - 300° +70°C -10°C Flatted Shaft
CTS 450T328F503A1A1 Linear Carbon Potentiometer with a 6.35 mm Dia. Shaft, 50kΩ, ±10%, 1/2W
  • RS kat. broj 179-0696
  • robna marka CTS
  • Pro. broj 450T328F503A1A1
CTS Linear 50kΩ - - 1/2W - Linear Carbon Bushing Mount Solder Lug 22.2mm 6.35 mm - 11.3mm - ±10% 23.8 (Dia.) x 11.3mm 450 23.8mm 750 V dc - 300° +80°C -10°C Round Shaft
CTS 450T328S503A1A1 Linear Carbon Potentiometer with a 6.35 mm Dia. Shaft, 50kΩ, ±10%, 1/2W
  • RS kat. broj 179-0706
  • robna marka CTS
  • Pro. broj 450T328S503A1A1
CTS Linear 50kΩ - - 1/2W - Linear Carbon Bushing Mount Solder Lug 22.2mm 6.35 mm - 11.3mm - ±10% 23.8 (Dia.) x 11.3mm 450 23.8mm 750 V dc - 300° +80°C -10°C Round Shaft
CTS 026TB32R502B1B1 Linear Potentiometer with a 6.35 mm Dia. Shaft SMD, 5kΩ, ±20%, 5W
  • RS kat. broj 179-0676
  • robna marka CTS
  • Pro. broj 026TB32R502B1B1
CTS Linear 5kΩ - - 5W - Linear - Surface Mount Solder Lug 25.4mm 6.35 mm - 11.9mm - ±20% 23.8 (Dia.) x 11.9mm 026 23.8mm 500 V dc - 300° +105°C -30°C Round Shaft
CTS 450T328F503A1C1 Linear Carbon Potentiometer with a 6.35 mm Dia. Shaft, 50kΩ, ±10%, 1/2W
  • RS kat. broj 179-0698
  • robna marka CTS
  • Pro. broj 450T328F503A1C1
CTS Linear 50kΩ - - 1/2W - Linear Carbon Bushing Mount Solder Lug 22.2mm 6.35 mm - 11.3mm - ±10% 23.8 (Dia.) x 11.3mm 450 23.8mm 750 V dc - 320° +80°C -10°C Round Shaft
CTS 026TB32R501B1A1 Linear Potentiometer with a 6.35 mm Dia. Shaft SMD, 500Ω, ±20%, 5W
  • RS kat. broj 179-0673
  • robna marka CTS
  • Pro. broj 026TB32R501B1A1
CTS Linear 500Ω - - 5W - Linear - Surface Mount Solder Lug 25.4mm 6.35 mm - 11.9mm - ±20% 23.8 (Dia.) x 11.9mm 026 23.8mm 500 V dc - 300° +105°C -30°C Round Shaft
CTS 026TB32R502B1A1 Linear Potentiometer with a 6.35 mm Dia. Shaft SMD, 5kΩ, ±20%, 5W
  • RS kat. broj 179-0674
  • robna marka CTS
  • Pro. broj 026TB32R502B1A1
CTS Linear 5kΩ - - 5W - Linear - Surface Mount Solder Lug 25.4mm 6.35 mm - 11.9mm - ±20% 23.8 (Dia.) x 11.9mm 026 23.8mm 500 V dc - 300° +105°C -30°C Round Shaft
CTS 026TB32R101B1B1 Linear Potentiometer with a 6.35 mm Dia. Shaft SMD, 100Ω, ±20%, 5W
  • RS kat. broj 179-0663
  • robna marka CTS
  • Pro. broj 026TB32R101B1B1
CTS Linear 100Ω - - 5W - Linear - Surface Mount Solder Lug 25.4mm 6.35 mm - 11.9mm - ±20% 23.8 (Dia.) x 11.9mm 026 23.8mm 500 V dc - 300° +105°C -30°C Round Shaft
CTS 026TB32R103B1B1 Linear Potentiometer with a 6.35 mm Dia. Shaft SMD, 1kΩ, ±20%, 5W
  • RS kat. broj 179-0667
  • robna marka CTS
  • Pro. broj 026TB32R103B1B1
CTS Linear 1kΩ - - 5W - Linear - Surface Mount Solder Lug 25.4mm 6.35 mm - 11.9mm - ±20% 23.8 (Dia.) x 11.9mm 026 23.8mm 500 V dc - 300° +105°C -30°C Round Shaft
CTS 450T328S502A1C1 Linear Carbon Potentiometer with a 6.35 mm Dia. Shaft, 5kΩ, ±10%, 1/2W
  • RS kat. broj 179-0705
  • robna marka CTS
  • Pro. broj 450T328S502A1C1
CTS Linear 5kΩ - - 1/2W - Linear Carbon Bushing Mount Solder Lug 22.2mm 6.35 mm - 11.3mm - ±10% 23.8 (Dia.) x 11.3mm 450 23.8mm 750 V dc - 320° +80°C -10°C Round Shaft
CTS 026TB32R100B1B1 Linear Potentiometer with a 6.35 mm Dia. Shaft SMD, 10Ω, ±20%, 5W
  • RS kat. broj 179-0661
  • robna marka CTS
  • Pro. broj 026TB32R100B1B1
CTS Linear 10Ω - - 5W - Linear - Surface Mount Solder Lug 25.4mm 6.35 mm - 11.9mm - ±20% 23.8 (Dia.) x 11.9mm 026 23.8mm 500 V dc - 300° +105°C -30°C Round Shaft
CTS 450T328F102A1A1 Linear Carbon Potentiometer with a 6.35 mm Dia. Shaft, 1kΩ, ±10%, 1/2W
  • RS kat. broj 179-0689
  • robna marka CTS
  • Pro. broj 450T328F102A1A1
CTS Linear 1kΩ - - 1/2W - Linear Carbon Bushing Mount Solder Lug 22.2mm 6.35 mm - 11.3mm - ±10% 23.8 (Dia.) x 11.3mm 450 23.8mm 750 V dc - 300° +80°C -10°C Round Shaft
CTS 450T328F502A1A1 Linear Carbon Potentiometer with a 6.35 mm Dia. Shaft, 5kΩ, ±10%, 1/2W
  • RS kat. broj 179-0694
  • robna marka CTS
  • Pro. broj 450T328F502A1A1
CTS Linear 5kΩ - - 1/2W - Linear Carbon Bushing Mount Solder Lug 22.2mm 6.35 mm - 11.3mm - ±10% 23.8 (Dia.) x 11.3mm 450 23.8mm 750 V dc - 300° +80°C -10°C Round Shaft
CTS 450T328S104A1C1 Linear Carbon Potentiometer with a 6.35 mm Dia. Shaft, 100kΩ, ±10%, 1/2W
  • RS kat. broj 179-0702
  • robna marka CTS
  • Pro. broj 450T328S104A1C1
CTS Linear 100kΩ - - 1/2W - Linear Carbon Bushing Mount Solder Lug 22.2mm 6.35 mm - 11.3mm - ±10% 23.8 (Dia.) x 11.3mm 450 23.8mm 750 V dc - 320° +80°C -10°C Round Shaft
CTS 026TB32R102B1B1 Linear Potentiometer with a 6.35 mm Dia. Shaft SMD, 1kΩ, ±20%, 5W
  • RS kat. broj 179-0665
  • robna marka CTS
  • Pro. broj 026TB32R102B1B1
CTS Linear 1kΩ - - 5W - Linear - Surface Mount Solder Lug 25.4mm 6.35 mm - 11.9mm - ±20% 23.8 (Dia.) x 11.9mm 026 23.8mm 500 V dc - 300° +105°C -30°C Round Shaft
CTS 450T328S502A1A1 Linear Carbon Potentiometer with a 6.35 mm Dia. Shaft, 5kΩ, ±10%, 1/2W
  • RS kat. broj 179-0703
  • robna marka CTS
  • Pro. broj 450T328S502A1A1
CTS Linear 5kΩ - - 1/2W - Linear Carbon Bushing Mount Solder Lug 22.2mm 6.35 mm - 11.3mm - ±10% 23.8 (Dia.) x 11.3mm 450 23.8mm 750 V dc - 300° +80°C -10°C Round Shaft
CTS 026TB32R5A0B1A1 Linear Potentiometer with a 6.35 mm Dia. Shaft SMD, 5Ω, ±20%, 5W
  • RS kat. broj 179-0677
  • robna marka CTS
  • Pro. broj 026TB32R5A0B1A1
CTS Linear - - 5W - Linear - Surface Mount Solder Lug 25.4mm 6.35 mm - 11.9mm - ±20% 23.8 (Dia.) x 11.9mm 026 23.8mm 500 V dc - 300° +105°C -30°C Round Shaft
CTS 450T328F104A1C1 Linear Carbon Potentiometer with a 6.35 mm Dia. Shaft, 100kΩ, ±10%, 1/2W
  • RS kat. broj 179-0693
  • robna marka CTS
  • Pro. broj 450T328F104A1C1
CTS Linear 100kΩ - - 1/2W - Linear Carbon Bushing Mount Solder Lug 22.2mm 6.35 mm - 11.3mm - ±10% 23.8 (Dia.) x 11.3mm 450 23.8mm 750 V dc - 320° +80°C -10°C Round Shaft
CTS 026TB32R253B1A1 Linear Potentiometer with a 6.35 mm Dia. Shaft SMD, 25kΩ, ±20%, 5W
  • RS kat. broj 179-0671
  • robna marka CTS
  • Pro. broj 026TB32R253B1A1
CTS Linear 25kΩ - - 5W - Linear - Surface Mount Solder Lug 25.4mm 6.35 mm - 11.9mm - ±20% 23.8 (Dia.) x 11.9mm 026 23.8mm 500 V dc - 300° +105°C -30°C Round Shaft
CTS 450T328F104A1A1 Linear Carbon Potentiometer with a 6.35 mm Dia. Shaft, 100kΩ, ±10%, 1/2W
  • RS kat. broj 179-0692
  • robna marka CTS
  • Pro. broj 450T328F104A1A1
CTS Linear 100kΩ - - 1/2W - Linear Carbon Bushing Mount Solder Lug 22.2mm 6.35 mm - 11.3mm - ±10% 23.8 (Dia.) x 11.3mm 450 23.8mm 750 V dc - 300° +80°C -10°C Round Shaft
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
gledate 1 - 20 od 81 rezultata