Resistor Networks

gledate 1 - 6 od 6 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Resistance Series Number Of Resistors Tolerance Power Rating Power Rating per Resistor Package/Case Case Style Circuit Designator Temperature Coefficient Termination Style Dimensions Depth Height Length Maximum Operating Temperature Number of Terminals Minimum Operating Temperature
Kamaya Isolated SMT Resistor Array 0Ω 4 Resistors, 0804 package RAC Convex SMT Kamaya RAC 4 - - - 0804 Moulded ISOL - Convex SMT 1 x 0.35 x 2mm 1mm 0.35mm 2mm +125°C 8 -55°C
Kamaya Isolated SMT Resistor Array 0Ω 4 Resistors, 1206 package RAC Convex Kamaya RAC 4 - - - 1206 Moulded ISOL - Convex 3.2 x 0.6mm 1.6mm 0.5mm 3.2mm +125°C 8 -55°C
Kamaya Isolated SMT Resistor Array 2kΩ ±5% 4 Resistors, 0.25W Total, 1206 package RAC Convex Kamaya 2kΩ RAC 4 ±5% 0.25W 0.063W 1206 Moulded ISOL ±200ppm/°C Convex 3.2 x 0.6mm 1.6mm 0.5mm 3.2mm +125°C 8 -55°C
Kamaya Isolated SMT Resistor Array 3.9kΩ ±5% 4 Resistors, 0.25W Total, 1206 package RAC Convex Kamaya 3.9kΩ RAC 4 ±5% 0.25W 0.063W 1206 Moulded ISOL ±200ppm/°C Convex 3.2 x 0.6mm 1.6mm 0.5mm 3.2mm +125°C 8 -55°C
Kamaya Isolated SMT Resistor Array 300Ω ±5% 4 Resistors, 0.25W Total, 1206 package RAC Convex Kamaya 300Ω RAC 4 ±5% 0.25W 0.063W 1206 Moulded ISOL ±200ppm/°C Convex 3.2 x 0.6mm 1.6mm 0.5mm 3.2mm +125°C 8 -55°C
Kamaya Isolated SMT Resistor Array 5.1kΩ ±5% 4 Resistors, 0.25W Total, 1206 package RAC Convex Kamaya 5.1kΩ RAC 4 ±5% 0.25W 0.063W 1206 Moulded ISOL ±200ppm/°C Convex 3.2 x 0.6mm 1.6mm 0.5mm 3.2mm +125°C 8 -55°C
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
gledate 1 - 6 od 6 rezultata