Surface Mount Fixed Resistors

gledate 1 - 20 od 3329 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Resistance Package/Case Tolerance Power Rating Temperature Coefficient Technology Dimensions Automotive Standard Length Depth Height Series Minimum Operating Temperature Maximum Operating Temperature Termination Style Maximum Temperature Coefficient Minimum Temperature Coefficient Maximum Operating Voltage Case Style Maximum Overload Voltage Tape Width
Panasonic ERJ1G Series Thick Film Surface Mount Fixed Resistor 0201 Case 1.5kΩ ±1% 0.05W ±200ppm/°C Panasonic 1.5kΩ 0201 ±1% 0.05W ±200ppm/°C Thick Film 0.6 x 0.23 x 0.3mm AEC-Q200 0.6mm 0.3mm 0.23mm ERJ1G -55°C +125°C Solder +200ppm/°C -200ppm/°C 25V Metal 50V -
Panasonic ERJ1G Series Thick Film Surface Mount Fixed Resistor 0201 Case 1.5kΩ ±5% 0.05W ±200ppm/°C Panasonic 1.5kΩ 0201 ±5% 0.05W ±200ppm/°C Thick Film 0.6 x 0.23 x 0.3mm AEC-Q200 0.6mm 0.3mm 0.23mm ERJ1G -55°C +125°C Solder +200ppm/°C -200ppm/°C 25V Metal 50V -
Panasonic ERJ1G Series Thick Film Surface Mount Fixed Resistor 0201 Case 100kΩ ±1% 0.05W ±200ppm/°C Panasonic 100kΩ 0201 ±1% 0.05W ±200ppm/°C Thick Film 0.6 x 0.23 x 0.3mm AEC-Q200 0.6mm 0.3mm 0.23mm ERJ1G -55°C +125°C Solder +200ppm/°C -200ppm/°C 25V Metal 50V -
Panasonic ERJ1G Series Thick Film Surface Mount Fixed Resistor 0201 Case 100kΩ ±5% 0.05W ±200ppm/°C Panasonic 100kΩ 0201 ±5% 0.05W ±200ppm/°C Thick Film 0.6 x 0.23 x 0.3mm AEC-Q200 0.6mm 0.3mm 0.23mm ERJ1G -55°C +125°C Solder +200ppm/°C -200ppm/°C 25V Metal 50V -
Panasonic ERJ1G Series Thick Film Surface Mount Fixed Resistor 0201 Case 100Ω ±1% 0.05W ±200ppm/°C Panasonic 100Ω 0201 ±1% 0.05W ±200ppm/°C Thick Film 0.6 x 0.23 x 0.3mm AEC-Q200 0.6mm 0.3mm 0.23mm ERJ1G -55°C +125°C Solder +200ppm/°C -200ppm/°C 25V Metal 50V -
Panasonic ERJ1G Series Thick Film Surface Mount Fixed Resistor 0201 Case 100Ω ±5% 0.05W ±200ppm/°C Panasonic 100Ω 0201 ±5% 0.05W ±200ppm/°C Thick Film 0.6 x 0.23 x 0.3mm AEC-Q200 0.6mm 0.3mm 0.23mm ERJ1G -55°C +125°C Solder +200ppm/°C -200ppm/°C 25V Metal 50V -
Panasonic ERJ1G Series Thick Film Surface Mount Fixed Resistor 0201 Case 10kΩ ±5% 0.05W ±200ppm/°C Panasonic 10kΩ 0201 ±5% 0.05W ±200ppm/°C Thick Film 0.6 x 0.23 x 0.3mm AEC-Q200 0.6mm 0.3mm 0.23mm ERJ1G -55°C +125°C Solder +200ppm/°C -200ppm/°C 25V Metal 50V -
Panasonic ERJ1G Series Thick Film Surface Mount Fixed Resistor 0201 Case 10Ω ±1% 0.05W ±200ppm/°C Panasonic 10Ω 0201 ±1% 0.05W ±200ppm/°C Thick Film 0.6 x 0.23 x 0.3mm AEC-Q200 0.6mm 0.3mm 0.23mm ERJ1G -55°C +125°C Solder +200ppm/°C -200ppm/°C 25V Metal 50V -
Panasonic ERJ1G Series Thick Film Surface Mount Fixed Resistor 0201 Case 10Ω ±5% 0.05W -100 → +600ppm/°C Panasonic 10Ω 0201 ±5% 0.05W -100 → +600ppm/°C Thick Film 0.6 x 0.23 x 0.3mm AEC-Q200 0.6mm 0.3mm 0.23mm ERJ1G -55°C +125°C Solder +600ppm/°C -100ppm/°C 25V Metal 50V -
Panasonic ERJ1G Series Thick Film Surface Mount Fixed Resistor 0201 Case 1MΩ ±1% 0.05W ±200ppm/°C Panasonic 1MΩ 0201 ±1% 0.05W ±200ppm/°C Thick Film 0.6 x 0.23 x 0.3mm AEC-Q200 0.6mm 0.3mm 0.23mm ERJ1G -55°C +125°C Solder +200ppm/°C -200ppm/°C 25V Metal 50V -
Panasonic ERJ1G Series Thick Film Surface Mount Fixed Resistor 0201 Case 1MΩ ±5% 0.05W ±200ppm/°C Panasonic 1MΩ 0201 ±5% 0.05W ±200ppm/°C Thick Film 0.6 x 0.23 x 0.3mm AEC-Q200 0.6mm 0.3mm 0.23mm ERJ1G -55°C +125°C Solder +200ppm/°C -200ppm/°C 25V Metal 50V -
Panasonic ERJ1G Series Thick Film Surface Mount Fixed Resistor 0201 Case 1kΩ ±1% 0.05W ±200ppm/°C Panasonic 1kΩ 0201 ±1% 0.05W ±200ppm/°C Thick Film 0.6 x 0.23 x 0.3mm AEC-Q200 0.6mm 0.3mm 0.23mm ERJ1G -55°C +125°C Solder +200ppm/°C -200ppm/°C 25V Metal 50V -
Panasonic ERJ1G Series Thick Film Surface Mount Fixed Resistor 0201 Case 1kΩ ±5% 0.05W ±200ppm/°C Panasonic 1kΩ 0201 ±5% 0.05W ±200ppm/°C Thick Film 0.6 x 0.23 x 0.3mm AEC-Q200 0.6mm 0.3mm 0.23mm ERJ1G -55°C +125°C Solder +200ppm/°C -200ppm/°C 25V Metal 50V -
Panasonic ERJ1G Series Thick Film Surface Mount Fixed Resistor 0201 Case 1Ω ±5% 0.05W -100 → +600ppm/°C Panasonic 0201 ±5% 0.05W -100 → +600ppm/°C Thick Film 0.6 x 0.23 x 0.3mm AEC-Q200 0.6mm 0.3mm 0.23mm ERJ1G -55°C +125°C Solder +600ppm/°C -100ppm/°C 25V Metal 50V -
Panasonic ERJ1G Series Thick Film Surface Mount Fixed Resistor 0201 Case 2.2kΩ ±1% 0.05W ±200ppm/°C Panasonic 2.2kΩ 0201 ±1% 0.05W ±200ppm/°C Thick Film 0.6 x 0.23 x 0.3mm AEC-Q200 0.6mm 0.3mm 0.23mm ERJ1G -55°C +125°C Solder +200ppm/°C -200ppm/°C 25V Metal 50V -
Panasonic ERJ1G Series Thick Film Surface Mount Fixed Resistor 0201 Case 2.2kΩ ±5% 0.05W ±200ppm/°C Panasonic 2.2kΩ 0201 ±5% 0.05W ±200ppm/°C Thick Film 0.6 x 0.23 x 0.3mm AEC-Q200 0.6mm 0.3mm 0.23mm ERJ1G -55°C +125°C Solder +200ppm/°C -200ppm/°C 25V Metal 50V -
Panasonic ERJ1G Series Thick Film Surface Mount Fixed Resistor 0201 Case 220kΩ ±1% 0.05W ±200ppm/°C Panasonic 220kΩ 0201 ±1% 0.05W ±200ppm/°C Thick Film 0.6 x 0.23 x 0.3mm AEC-Q200 0.6mm 0.3mm 0.23mm ERJ1G -55°C +125°C Solder +200ppm/°C -200ppm/°C 25V Metal 50V -
Panasonic ERJ1G Series Thick Film Surface Mount Fixed Resistor 0201 Case 220kΩ ±5% 0.05W ±200ppm/°C Panasonic 220kΩ 0201 ±5% 0.05W ±200ppm/°C Thick Film 0.6 x 0.23 x 0.3mm AEC-Q200 0.6mm 0.3mm 0.23mm ERJ1G -55°C +125°C Solder +200ppm/°C -200ppm/°C 25V Metal 50V -
Panasonic ERJ1G Series Thick Film Surface Mount Fixed Resistor 0201 Case 220Ω ±1% 0.05W ±200ppm/°C Panasonic 220Ω 0201 ±1% 0.05W ±200ppm/°C Thick Film 0.6 x 0.23 x 0.3mm AEC-Q200 0.6mm 0.3mm 0.23mm ERJ1G -55°C +125°C Solder +200ppm/°C -200ppm/°C 25V Metal 50V -
Panasonic ERJ1G Series Thick Film Surface Mount Fixed Resistor 0201 Case 220Ω ±5% 0.05W ±200ppm/°C Panasonic 220Ω 0201 ±5% 0.05W ±200ppm/°C Thick Film 0.6 x 0.23 x 0.3mm AEC-Q200 0.6mm 0.3mm 0.23mm ERJ1G -55°C +125°C Solder +200ppm/°C -200ppm/°C 25V Metal 50V -
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
gledate 1 - 20 od 3329 rezultata