Otpornici-montaža na tiskanu pločicu

gledate 1 - 20 od 438 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Resistance Power Rating Tolerance Composition Technology Series Axial/Radial Case Style Temperature Coefficient Termination Style Package/Case Dimensions Length Depth Height Diameter Maximum Temperature Coefficient Minimum Temperature Coefficient Lead Diameter Lead Pitch Maximum Operating Temperature Minimum Operating Temperature
CTS 767 Series SMD Solder Through Hole Fixed Resistor 100Ω ±2% 2.3W ±200ppm/°C
  • RS kat. broj 179-0314
  • robna marka CTS
  • Pro. broj 767163101GP
CTS 100Ω 2.3W ±2% Ceramic Ceramic 767 Radial Ceramic ±200ppm/°C Solder SMD 11.18 x 5.59 x 1.4mm 11.18mm 5.59mm 1.4mm - +200ppm/°C -200ppm/°C 0.43mm 1.27mm +125°C -55°C
CTS 767 Series SMD Solder Through Hole Fixed Resistor 10kΩ ±2% 2.3W ±200ppm/°C
  • RS kat. broj 179-0317
  • robna marka CTS
  • Pro. broj 767163103GP
CTS 10kΩ 2.3W ±2% Ceramic Ceramic 767 Radial Ceramic ±200ppm/°C Solder SMD 11.18 x 5.59 x 1.4mm 11.18mm 5.59mm 1.4mm - +200ppm/°C -200ppm/°C 0.43mm 1.27mm +125°C -55°C
CTS 767 Series SMD Solder Through Hole Fixed Resistor 1kΩ ±2% 2.3W ±200ppm/°C
  • RS kat. broj 179-0315
  • robna marka CTS
  • Pro. broj 767163102GP
CTS 1kΩ 2.3W ±2% Ceramic Ceramic 767 Radial Ceramic ±200ppm/°C Solder SMD 11.18 x 5.59 x 1.4mm 11.18mm 5.59mm 1.4mm - +200ppm/°C -200ppm/°C 0.43mm 1.27mm +125°C -55°C
CTS 767 Series SMD Solder Through Hole Fixed Resistor 330Ω ±2% 2.3W ±200ppm/°C
  • RS kat. broj 179-0318
  • robna marka CTS
  • Pro. broj 767163331GP
CTS 330Ω 2.3W ±2% Ceramic Ceramic 767 Radial Ceramic ±200ppm/°C Solder SMD 11.18 x 5.59 x 1.4mm 11.18mm 5.59mm 1.4mm - +200ppm/°C -200ppm/°C 0.43mm 1.27mm +125°C -55°C
CTS 767 Series SMD Solder Through Hole Fixed Resistor 4.7kΩ ±2% 2.3W ±200ppm/°C
  • RS kat. broj 179-0319
  • robna marka CTS
  • Pro. broj 767163472GP
CTS 4.7kΩ 2.3W ±2% Ceramic Ceramic 767 Radial Ceramic ±200ppm/°C Solder SMD 11.18 x 5.59 x 1.4mm 11.18mm 5.59mm 1.4mm - +200ppm/°C -200ppm/°C 0.43mm 1.27mm +125°C -55°C
CTS 766 Series SMD Solder Through Hole Fixed Resistor 4.7kΩ ±2% 1.6W ±200ppm/°C
  • RS kat. broj 179-0303
  • robna marka CTS
  • Pro. broj 766145191AP
CTS 4.7kΩ 1.6W ±2% Ceramic Ceramic 766 Radial Ceramic ±200ppm/°C Solder SMD 8.65 x 3.9 x 1.37mm 8.65mm 3.9mm 1.37mm - +200ppm/°C -200ppm/°C 0.43mm 1.27mm +125°C -55°C
CTS 766 Series SMD Solder Through Hole Fixed Resistor 100Ω ±2% 1.8W ±200ppm/°C
  • RS kat. broj 179-0307
  • robna marka CTS
  • Pro. broj 766163101GP
CTS 100Ω 1.8W ±2% Ceramic Ceramic 766 Radial Ceramic ±200ppm/°C Solder SMD 9.9 x 3.9 x 1.37mm 9.9mm 3.9mm 1.37mm - +200ppm/°C -200ppm/°C 0.43mm 1.27mm +125°C -55°C
CTS 766 Series SMD Solder Through Hole Fixed Resistor 10kΩ ±2% 1.8W ±200ppm/°C
  • RS kat. broj 179-0309
  • robna marka CTS
  • Pro. broj 766163103GP
CTS 10kΩ 1.8W ±2% Ceramic Ceramic 766 Radial Ceramic ±200ppm/°C Solder SMD 9.9 x 3.9 x 1.37mm 9.9mm 3.9mm 1.37mm - +200ppm/°C -200ppm/°C 0.43mm 1.27mm +125°C -55°C
CTS 766 Series SMD Solder Through Hole Fixed Resistor 10kΩ ±2% 1.8W ±200ppm/°C
  • RS kat. broj 179-0304
  • robna marka CTS
  • Pro. broj 766161103GP
CTS 10kΩ 1.8W ±2% Ceramic Ceramic 766 Radial Ceramic ±200ppm/°C Solder SMD 9.9 x 3.9 x 1.37mm 9.9mm 3.9mm 1.37mm - +200ppm/°C -200ppm/°C 0.43mm 1.27mm +125°C -55°C
CTS 766 Series SMD Solder Through Hole Fixed Resistor 1kΩ ±2% 1.8W ±200ppm/°C
  • RS kat. broj 179-0308
  • robna marka CTS
  • Pro. broj 766163102GP
CTS 1kΩ 1.8W ±2% Ceramic Ceramic 766 Radial Ceramic ±200ppm/°C Solder SMD 9.9 x 3.9 x 1.37mm 9.9mm 3.9mm 1.37mm - +200ppm/°C -200ppm/°C 0.43mm 1.27mm +125°C -55°C
CTS 766 Series SMD Solder Through Hole Fixed Resistor 220Ω ±2% 1.8W ±200ppm/°C
  • RS kat. broj 179-0311
  • robna marka CTS
  • Pro. broj 766163221GP
CTS 220Ω 1.8W ±2% Ceramic Ceramic 766 Radial Ceramic ±200ppm/°C Solder SMD 9.9 x 3.9 x 1.37mm 9.9mm 3.9mm 1.37mm - +200ppm/°C -200ppm/°C 0.43mm 1.27mm +125°C -55°C
CTS 766 Series SMD Solder Through Hole Fixed Resistor 330Ω ±2% 1.8W ±200ppm/°C
  • RS kat. broj 179-0312
  • robna marka CTS
  • Pro. broj 766163331GP
CTS 330Ω 1.8W ±2% Ceramic Ceramic 766 Radial Ceramic ±200ppm/°C Solder SMD 9.9 x 3.9 x 1.37mm 9.9mm 3.9mm 1.37mm - +200ppm/°C -200ppm/°C 0.43mm 1.27mm +125°C -55°C
CTS 766 Series SMD Solder Through Hole Fixed Resistor 4.7kΩ ±2% 1.8W ±200ppm/°C
  • RS kat. broj 179-0306
  • robna marka CTS
  • Pro. broj 766161472GP
CTS 4.7kΩ 1.8W ±2% Ceramic Ceramic 766 Radial Ceramic ±200ppm/°C Solder SMD 9.9 x 3.9 x 1.37mm 9.9mm 3.9mm 1.37mm - +200ppm/°C -200ppm/°C 0.43mm 1.27mm +125°C -55°C
CTS 766 Series SMD Solder Through Hole Fixed Resistor 4.7kΩ ±2% 1.8W ±200ppm/°C
  • RS kat. broj 179-0313
  • robna marka CTS
  • Pro. broj 766163472GP
CTS 4.7kΩ 1.8W ±2% Ceramic Ceramic 766 Radial Ceramic ±200ppm/°C Solder SMD 9.9 x 3.9 x 1.37mm 9.9mm 3.9mm 1.37mm - +200ppm/°C -200ppm/°C 0.43mm 1.27mm +125°C -55°C
CTS 766 Series SMD Solder Through Hole Fixed Resistor 10kΩ ±2% 1.8W ±200ppm/°C
  • RS kat. broj 179-0310
  • robna marka CTS
  • Pro. broj 766163103GPTR7
CTS 10kΩ 1.8W ±2% Ceramic Ceramic 766 Radial Ceramic ±200ppm/°C Solder SMD 9.9 x 3.9 x 1.37mm 9.9mm 3.9mm 1.37mm - +200ppm/°C -200ppm/°C 0.43mm 1.27mm +125°C -55°C
CTS 766 Series SMD Solder Through Hole Fixed Resistor 10kΩ ±2% 1.8W ±200ppm/°C
  • RS kat. broj 179-0305
  • robna marka CTS
  • Pro. broj 766161103GPTR7
CTS 10kΩ 1.8W ±2% Ceramic Ceramic 766 Radial Ceramic ±200ppm/°C Solder SMD 9.9 x 3.9 x 1.37mm 9.9mm 3.9mm 1.37mm - +200ppm/°C -200ppm/°C 0.43mm 1.27mm +125°C -55°C
Bourns PWR221T-30 Series TO-220 Solder Through Hole Fixed Resistor 100mΩ ±1% 30W ±100ppm/°C Bourns 100mΩ 30W ±1% Thick Film Alumina Ceramic PWR221T-30 Radial Radial ±100ppm/°C Solder TO-220 10.41 x 3.18 x 16.26mm 10.41mm 3.18mm 16.26mm - +100ppm/°C -100ppm/°C 0.72mm 5.08mm +150°C -55°C
Bourns PWR221T-30 Series TO-220 Solder Through Hole Fixed Resistor 100mΩ ±1% 30W ±100ppm/°C Bourns 100mΩ 30W ±1% Thick Film Alumina Ceramic PWR221T-30 Radial Radial ±100ppm/°C Solder TO-220 10.41 x 3.18 x 16.26mm 10.41mm 3.18mm 16.26mm - +100ppm/°C -100ppm/°C 0.72mm 5.08mm +150°C -55°C
CFR16 Carbon Film Resistor 10K 0.25W 5% TE Connectivity - - - - - - - - - - - - - - - - - - - - - -
CFR16 Carbon Film Resistor 4K7 0.25W 5% TE Connectivity - - - - - - - - - - - - - - - - - - - - - -
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
gledate 1 - 20 od 438 rezultata