Trimmer Resistors

gledate 1 - 20 od 29 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Maximum Resistance Number of Turns Mounting Type Power Rating Series Orientation Termination Style Length Depth Height Dimensions Diameter Tolerance Maximum Voltage Rating Temperature Coefficient Maximum Operating Temperature Mechanical Rotation Minimum Operating Temperature Electrical Taper
Bourns 3299 Series 25-Turn Through Hole Trimmer Resistor With PC Pin Terminations, 100kΩ ±10% 0.5W ±100ppm/°C Bourns 100kΩ 25 Through Hole 0.5W 3299 Top Adjust PC Pin 9.53mm 6.1mm 10.03mm 9.53 x 6.1 x 10.03mm - ±10% 300 V ±100ppm/°C +125°C - -55°C -
Bourns 3299 Series 25-Turn Through Hole Trimmer Resistor With PC Pin Terminations, 100kΩ ±10% 0.5W ±100ppm/°C Bourns 100kΩ 25 Through Hole 0.5W 3299 Top Adjust PC Pin 9.53mm 6.1mm 10.03mm 9.53 x 6.1 x 10.03mm - ±10% 300 V ±100ppm/°C +125°C - -55°C -
Bourns 3299 Series 25-Turn Through Hole Trimmer Resistor With PC Pin Terminations, 10kΩ ±10% 0.5W ±100ppm/°C Bourns 10kΩ 25 Through Hole 0.5W 3299 Top Adjust PC Pin 9.53mm 6.1mm 10.03mm 9.53 x 6.1 x 10.03mm - ±10% 300 V ±100ppm/°C +125°C - -55°C -
Bourns 3299 Series 25-Turn Through Hole Trimmer Resistor With PC Pin Terminations, 10kΩ ±10% 0.5W ±100ppm/°C Bourns 10kΩ 25 Through Hole 0.5W 3299 Top Adjust PC Pin 9.53mm 6.1mm 10.03mm 9.53 x 6.1 x 10.03mm - ±10% 300 V ±100ppm/°C +125°C - -55°C -
Bourns 3361 Series SMD Trimmer Resistor With PC Pin Terminations, 100kΩ ±10% 0.5W ±100ppm/°C Top Adjust Bourns 100kΩ 1 Surface Mount 0.5W 3361 Top Adjust PC Pin 6.71mm 7.04mm 4.75mm 6.71 x 7.04 x 4.75mm - ±10% 300 V ±100ppm/°C +125°C - -55°C -
Bourns 3361 Series SMD Trimmer Resistor With PC Pin Terminations, 100kΩ ±10% 0.5W ±100ppm/°C Top Adjust Bourns 100kΩ 1 Surface Mount 0.5W 3361 Top Adjust PC Pin 6.71mm 7.04mm 4.75mm 6.71 x 7.04 x 4.75mm - ±10% 300 V ±100ppm/°C +125°C - -55°C -
Bourns 3361 Series SMD Trimmer Resistor With PC Pin Terminations, 10kΩ ±10% 0.5W ±100ppm/°C Top Adjust Bourns 10kΩ 1 Surface Mount 0.5W 3361 Top Adjust PC Pin 6.71mm 7.04mm 4.75mm 6.71 x 7.04 x 4.75mm - ±10% 300 V ±100ppm/°C +125°C - -55°C -
Bourns 3361 Series SMD Trimmer Resistor With PC Pin Terminations, 10kΩ ±10% 0.5W ±100ppm/°C Top Adjust Bourns 10kΩ 1 Surface Mount 0.5W 3361 Top Adjust PC Pin 6.71mm 7.04mm 4.75mm 6.71 x 7.04 x 4.75mm - ±10% 300 V ±100ppm/°C +125°C - -55°C -
Bourns 3361 Series SMD Trimmer Resistor With PC Pin Terminations, 50kΩ ±10% 0.5W ±100ppm/°C Top Adjust Bourns 50kΩ 1 Surface Mount 0.5W 3361 Top Adjust PC Pin 6.71mm 7.04mm 4.75mm 6.71 x 7.04 x 4.75mm - ±10% 300 V ±100ppm/°C +125°C - -55°C -
Bourns 3361 Series SMD Trimmer Resistor With PC Pin Terminations, 50kΩ ±10% 0.5W ±100ppm/°C Top Adjust Bourns 50kΩ 1 Surface Mount 0.5W 3361 Top Adjust PC Pin 6.71mm 7.04mm 4.75mm 6.71 x 7.04 x 4.75mm - ±10% 300 V ±100ppm/°C +125°C - -55°C -
Bourns 3362 Series Through Hole Trimmer Resistor With PC Pin Terminations, 100kΩ ±10% 0.5W ±100ppm/°C Side Adjust Bourns 100kΩ 1 Through Hole 0.5W 3362 Side Adjust PC Pin 6.6mm 6.99mm 6.99mm 6.6 x 6.99 x 6.99mm - ±10% 300 V ±100ppm/°C +125°C - -55°C -
Bourns 3362 Series Through Hole Trimmer Resistor With PC Pin Terminations, 100kΩ ±10% 0.5W ±100ppm/°C Side Adjust Bourns 100kΩ 1 Through Hole 0.5W 3362 Side Adjust PC Pin 6.6mm 6.99mm 6.99mm 6.6 x 6.99 x 6.99mm - ±10% 300 V ±100ppm/°C +125°C - -55°C -
Bourns PV36 Series 25-Turn Through Hole Trimmer Resistor With PC Pin Terminations, 1kΩ ±10% 0.5W ±100ppm/°C Bourns 1kΩ 25 Through Hole 0.5W PV36 Top Adjust PC Pin 9.53mm 4.83mm 10.03mm 9.53 x 4.83 x 10.03mm - ±10% - ±100ppm/°C +125°C - -55°C -
Bourns PV36 Series 25-Turn Through Hole Trimmer Resistor With PC Pin Terminations, 1kΩ ±10% 0.5W ±100ppm/°C Bourns 1kΩ 25 Through Hole 0.5W PV36 Top Adjust PC Pin 9.53mm 4.83mm 10.03mm 9.53 x 4.83 x 10.03mm - ±10% - ±100ppm/°C +125°C - -55°C -
Bourns PV36 Series 25-Turn Through Hole Trimmer Resistor With PC Pin Terminations, 5kΩ ±10% 0.5W ±100ppm/°C Bourns 5kΩ 25 Through Hole 0.5W PV36 Side Adjust PC Pin 9.53mm 4.83mm 10.03mm 9.53 x 4.83 x 10.03mm - ±10% - ±100ppm/°C +125°C - -55°C -
Bourns PV36 Series 25-Turn Through Hole Trimmer Resistor With PC Pin Terminations, 5kΩ ±10% 0.5W ±100ppm/°C Bourns 5kΩ 25 Through Hole 0.5W PV36 Side Adjust PC Pin 9.53mm 4.83mm 10.03mm 9.53 x 4.83 x 10.03mm - ±10% - ±100ppm/°C +125°C - -55°C -
Bourns PVG3 Series SMD Trimmer Resistor With Solder Terminations, 10kΩ ±20% 0.25W ±150ppm/°C Top Adjust Bourns 10kΩ 1 Surface Mount 0.25W PVG3 Top Adjust Solder 3.6mm 3.4mm 2mm 3.6 x 3.4 x 2mm - ±20% - ±150ppm/°C +125°C - -55°C -
Bourns PVG3 Series SMD Trimmer Resistor With Solder Terminations, 10kΩ ±20% 0.25W ±150ppm/°C Top Adjust Bourns 10kΩ 1 Surface Mount 0.25W PVG3 Top Adjust Solder 3.6mm 3.4mm 2mm 3.6 x 3.4 x 2mm - ±20% - ±150ppm/°C +125°C - -55°C -
Copal Electronics RJ-13 Series Through Hole Trimmer Resistor With Solder Terminations, 100kΩ ±10% 0.75W ±100ppm/°C Copal Electronics 100kΩ 1 Through Hole 0.75W RJ-13 Side Adjust Solder - - 8.8mm 12.5 Dia. x 8.8mm 12.5mm ±10% 274 V ±100ppm/°C +120°C 270° -55°C Linear
Copal Electronics RJ-13 Series Through Hole Trimmer Resistor With Solder Terminations, 100kΩ ±10% 0.75W ±100ppm/°C Copal Electronics 100kΩ 1 Through Hole 0.75W RJ-13 Side Adjust Solder - - 8.8mm 12.5 Dia. x 8.8mm 12.5mm ±10% 274 V ±100ppm/°C +120°C 270° -55°C Linear
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
gledate 1 - 20 od 29 rezultata