Circular Connector Adapters

gledate 1 - 19 od 19 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač End 1 End 1 Number of Contacts End 1 Gender End 2 End 1 Size End 2 Number of Contacts End 2 Number of Ports End 2 Gender End 2 Size IP Rating Current Rating Body Orientation Voltage Rating Length Minimum Operating Temperature Contact Material Maximum Operating Temperature Contact Plating
Adaptor flange for M23 Harting - - - - - - - - - - - - - - - - - -
Amphenol Right Angle Adapter Amphenol - - - - - - - - - IP67 - Right Angle - - -25°C Copper Alloy +85°C Gold
Amphenol Right Angle Adapter Amphenol - - - - - - - - - IP65, IP68 - Right Angle - - -20°C Copper Alloy +80°C Gold
M12-RJ45 ADAPTER Amphenol - - - - - - - - - IP67 - Straight - - -25°C Copper Alloy +85°C Gold
Amphenol Right Angle Adapter Amphenol - - - - - - - - - IP65, IP68 - Right Angle - - -20°C Copper Alloy +80°C Gold
Plastic snap ring - Female Harting - - - - - - - - - - - - - - - - - -
Plastic snap ring - Male Harting - - - - - - - - - - - - - - - - - -
ADAPTOR,SHIELDED Amphenol - - - - - - - - - IP65, IP68 - Straight - - -20°C Copper Alloy +80°C Gold
Alpha Wire 5 Pole M12 Plug to 10 Pole M12 Socket Adapter, 40mm Alpha Wire - 5 Male 5 Pin Female M12 (2) M12 10 2 Female M12 IP67 4A Straight 63 V 40mm -25°C Copper Alloy +90°C Gold
ADAPTOR,SHIELDED Amphenol - - - - - - - - - IP65, IP68 - Straight - - -20°C Copper Alloy +80°C Gold
ADAPTOR,SHIELDED Amphenol - - - - - - - - - IP65, IP68 - Straight - - -20°C Copper Alloy +80°C Gold
ADAPTOR,SHIELDED Amphenol - - - - - - - - - IP65, IP68 - Straight - - -20°C Copper Alloy +80°C Gold
Adaptor flange for M23 Harting - - - - - - - - - - - - - - - - - -
Alpha Wire 4 Pole M12 Plug to 6 Pole M8 Socket Adapter, 35mm Alpha Wire 4 Pin Male M12 4 Male 3 Pin Female M8 (2) M12 6 2 Female M8 IP67 4A Straight 63 V 35mm -25°C Copper Alloy +90°C Gold
Alpha Wire 5 Pole M12 Plug to 10 Pole M12 Socket Adapter, 40mm Alpha Wire - 5 Male 5 Pin Female M12 (2) M12 10 2 Female M12 IP67 4A Straight 63 V 40mm -25°C Copper Alloy +90°C Gold
Amphenol Right Angle Adapter Amphenol - - - - - - - - - IP65, IP68 - Right Angle - - -20°C Copper Alloy +80°C Gold
Amphenol Right Angle Adapter Amphenol - - - - - - - - - IP65, IP68 - Right Angle - - -20°C Copper Alloy +80°C Gold
Amphenol Right Angle Adapter Amphenol - - - - - - - - - IP67 - Right Angle - - -25°C Copper Alloy +85°C Gold
M12-RJ45 ADAPTER Amphenol - - - - - - - - - IP67 - Straight - - -25°C Copper Alloy +85°C Gold
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
gledate 1 - 19 od 19 rezultata