Non-Fused Terminal Blocks

gledate 1 - 14 od 14 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Series Number Of Ways Mounting Type Pitch Current Rating Termination Method Gender Wire Size Cable CSA Material Boja Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Enclosed Contact Material Contact Plating
RS PRO CSP Terminal Block Connector, 2 Way/Pole, Push In Terminals, 14 AWG Screw Down, Polyamide, 380 V RS Pro CSP 2 Screw Down 10mm 6A Push In - 14 AWG 2.5 → 6mm² Polyamide White 380 V -40°C +110°C Yes Steel Zinc
RS PRO CSP Terminal Block Connector, 3 Way/Pole, Push In Terminals, 14 AWG Screw Down, Polyamide, 380 V RS Pro CSP 3 Screw Down 10mm 6A Push In - 14 AWG 2.5 → 6mm² Polyamide White 380 V -40°C +110°C Yes Steel Zinc
Wago 221 Terminal Block Connector, 3 Way/Pole, Cage Clamp Terminals, 0.5 → 6 mm², 20 → 10 AWG Cable Mount Wago 221 3 Cable Mount - 41A Cage Clamp Female 0.5 → 6 mm², 20 → 10 AWG 6mm² - Clear 450 V - +105°C Yes Copper -
Wago 221 Terminal Block Connector, 5 Way/Pole, Cage Clamp Terminals, 0.5 → 6 mm², 20 → 10 AWG Cable Mount Wago 221 5 Cable Mount - 41A Cage Clamp Female 0.5 → 6 mm², 20 → 10 AWG 6mm² - Clear 450 V - +105°C Yes Copper -
Wago 221 Terminal Block Connector, 2 Way/Pole, Cage Clamp Terminals, 0.5 → 6 mm², 20 → 10 AWG Cable Mount Wago 221 2 Cable Mount - 41A Cage Clamp Female 0.5 → 6 mm², 20 → 10 AWG 6mm² - Clear 450 V - +105°C Yes Copper -
Wago 221 Terminal Block Connector, 3 Way/Pole, Push In Terminals Screw, Nylon 66 Female Wago 221 3 Screw - - Push In Female - - Nylon 66 White - - - Yes - -
Wago 221 Terminal Block Connector, 5 Way/Pole, Push In Terminals Screw, Nylon 66 Female Wago 221 5 Screw - - Push In Female - - Nylon 66 White - - - Yes - -
Techno TH392 Mini Connector, 4 Way/Pole, Screw Terminals Clip Mount, 450 V ac Techno TH392 4 Clip Mount - 17.5A Screw - - 0.5 → 4mm² - - 450 V ac -40°C +125°C - CuZn Nickel
Techno TH391 Mini Connector, Screw Terminals Clip Mount, 450 V ac Techno TH391 - Clip Mount - 17.5A Screw - - 0.5 → 4mm² - - 450 V ac -40°C +125°C - CuZn Nickel
Techno TH391 Mini Connector, Screw Terminals Clip Mount, 450 V ac Techno TH391 - Clip Mount - 32A Screw - - 0.5 → 4mm² - Black, Green 450 V ac -40°C +125°C - CuZn Nickel
Techno TH392 Mini Connector, 4 Way/Pole, Screw Terminals Clip Mount, 450 V ac Techno TH392 4 Clip Mount - 17.5A Screw - - 0.5 → 4mm² - Black, Green 450 V ac -40°C +125°C - CuZn Nickel
Phoenix Contact Non-Fused Terminal Block, 4 Way/Pole, Push In Terminals, 24 → 10 AWG DIN Rail, Polyamide, 500 V Phoenix Contact - 4 DIN Rail - 6.3A Push In - 24 → 10 AWG 0.2 → 4 (Flexible) mm², 0.2 → 6 (Solid) mm², 0.25 → 4 (Flexible with Ferrule with Sleeve) mm², 0.25 → 4 (Flexible with Ferrule without Sleeve) mm² Polyamide - 500 V - - - - -
Phoenix Contact Non-Fused Terminal Block, 4 Way/Pole, Push In Terminals, 24 → 10 AWG DIN Rail, Polyamide, 500 V Phoenix Contact - 4 DIN Rail - 6.3A Push In - 24 → 10 AWG 0.2 → 4 (Flexible) mm², 0.2 → 6 (Solid) mm², 0.25 → 4 (Flexible with Ferrule with Sleeve) mm², 0.25 → 4 (Flexible with Ferrule without Sleeve) mm² Polyamide - 500 V - - - - -
Wago 221 Terminal Block Connector, 2 Way/Pole, Push In Terminals Screw, Nylon 66 Female Wago 221 2 Screw - - Push In Female - - Nylon 66 White - - - Yes - -
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
gledate 1 - 14 od 14 rezultata