PCB D-sub Connectors

gledate 1 - 20 od 174 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Number Of Contacts Gender Body Orientation Mounting Type Pitch D Connector Type Mounting Hardware D-Sub Shell Size Current Rating Mixed Contact Layout Housing Material Voltage Rating Length Width Depth Dimensions Series Number Series Contact Plating Maximum Operating Temperature Contact Material Minimum Operating Temperature
Norcomp 9 Way Right Angle PCB D-sub Connector Plug, 2.54mm Pitch Norcomp 9 Male Right Angle PCB Mount 2.54mm Standard D-Sub - - 5A - Steel 500 V ac 30.734mm 12.446mm 12.446mm 30.734 x 12.446 x 12.446mm 173 - Gold Flash +100°C Brass -50°C
Norcomp 9 Way Right Angle PCB D-sub Connector Socket, 2.54mm Pitch Norcomp 9 Female Right Angle PCB Mount 2.54mm Standard D-Sub - - 5A - Steel 500 V ac 30.734mm 12.446mm 12.446mm 30.734 x 12.446 x 12.446mm 173 - Gold Flash +100°C Brass -50°C
Norcomp 25 Way Right Angle PCB D-sub Connector Plug, 2.54mm Pitch Norcomp 25 Male Right Angle PCB Mount 2.54mm Standard D-Sub - - 5A - Steel 500 V ac 50.8mm 12.446mm 12.446mm 50.8 x 12.446 x 12.446mm 173 - Gold Flash +100°C Brass -50°C
Norcomp 9 Way Right Angle PCB D-sub Connector Plug, 2.77mm Pitch, with 4-40 Flush Insert/Board Lock Norcomp 9 Male Right Angle PCB Mount 2.77mm Standard D-Sub 4-40 Flush Insert/Board Lock - 5A - - 1 kV ac 30.8mm 18.51mm 12.55mm 30.8 x 18.51 x 12.55mm 182 - Gold Flash +105°C Brass -55°C
Norcomp 25 Way Right Angle PCB D-sub Connector Socket, 2.54mm Pitch Norcomp 25 Female Right Angle PCB Mount 2.54mm Standard D-Sub - - 5A - Steel 500 V ac 50.8mm 12.446mm 12.446mm 50.8 x 12.446 x 12.446mm 173 - Gold Flash +100°C Brass -50°C
Norcomp 25 Way Right Angle PCB D-sub Connector Plug, 2.77mm Pitch, with 4-40 Flush Insert/Board Lock Norcomp 25 Male Right Angle PCB Mount 2.77mm Standard D-Sub 4-40 Flush Insert/Board Lock - 5A - - 1 kV ac 53.04mm 18.51mm 12.55mm 53.04 x 18.51 x 12.55mm 182 - Gold Flash +105°C Brass -55°C
Norcomp 25 Way Right Angle PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 Flush Insert/Board Lock Norcomp 25 Female Right Angle PCB Mount 2.77mm Standard D-Sub 4-40 Flush Insert/Board Lock - 5A - - 1 kV ac 53.04mm 18.51mm 12.55mm 53.04 x 18.51 x 12.55mm 182 - Gold Flash +105°C Brass -55°C
Norcomp 9 Way Right Angle PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 Flush Insert/Board Lock Norcomp 9 Female Right Angle PCB Mount 2.77mm Standard D-Sub 4-40 Flush Insert/Board Lock - 5A - - 1 kV ac 30.81mm 18.51mm 12.55mm 30.81 x 18.51 x 12.55mm 182 - Gold Flash +105°C Brass -55°C
Norcomp 15 Way Right Angle PCB D-sub Connector Plug, 2.29mm Pitch, with 4-40 Screwlocks/Board Lock Norcomp 15 Male Right Angle PCB Mount 2.29mm High Density D-Sub 4-40 Screwlocks/Board Lock - 3A - - 1 kV ac, 250 V ac 30.8mm 16.23mm 12.6mm 30.8 x 16.23 x 12.6mm 181 - Gold Flash +105°C Brass -55°C
Norcomp 15 Way Right Angle PCB D-sub Connector Socket, 2.29mm Pitch, with 4-40 Screwlocks/Board Lock Norcomp 15 Female Right Angle PCB Mount 2.29mm High Density D-Sub 4-40 Screwlocks/Board Lock - 3A - - 1 kV ac, 250 V ac 30.8mm 16.23mm 12.6mm 30.8 x 16.23 x 12.6mm 181 - Gold Flash +105°C Brass -55°C
Norcomp 15 Way Vertical PCB D-sub Connector Plug, 2.54mm Pitch, with 4-40 Spacer/Board Lock Norcomp 15 Male Vertical PCB Mount 2.54mm Standard D-Sub 4-40 Spacer/Board Lock D 5A - Steel 500 V ac 39.116mm 12.446mm 12.446mm 39.116 x 12.446 x 12.446mm 172 - Gold Flash +100°C Brass -50°C
Norcomp 15 Way Vertical PCB D-sub Connector Socket, 2.54mm Pitch, with 4-40 Spacer/Board Lock Norcomp 15 Female Vertical PCB Mount 2.54mm Standard D-Sub 4-40 Spacer/Board Lock D 5A - Steel 500 V ac 39.116mm 12.446mm 12.446mm 39.116 x 12.446 x 12.446mm 172 - Gold Flash +100°C Brass -50°C
Norcomp 44 Way Vertical PCB D-sub Connector Plug, 2.29mm Pitch, with 4-40 Spacer/Board Lock Norcomp 44 Male Vertical PCB Mount 2.29mm High Density D-Sub 4-40 Spacer/Board Lock - 3A - Steel 500 V ac 53mm 12.6mm 12.5mm 53 x 12.6 x 12.5mm 180 - Gold Flash +100°C Brass -50°C
Norcomp 9 Way Vertical PCB D-sub Connector Plug, 2.54mm Pitch, with 4-40 Spacer/Board Lock Norcomp 9 Male Vertical PCB Mount 2.54mm Standard D-Sub 4-40 Spacer/Board Lock D 5A - Steel 500 V ac 30.734mm 12.446mm 12.446mm 30.734 x 12.446 x 12.446mm 172 - Gold Flash +100°C Brass -50°C
Norcomp 9 Way Vertical PCB D-sub Connector Plug, 2.77mm Pitch, with 4-40 Spacer/Board Lock Norcomp 9 Male Vertical PCB Mount 2.77mm Standard D-Sub 4-40 Spacer/Board Lock D 5A - Steel 500 V ac 30.8mm 12.6mm 11.44mm 30.8 x 12.6 x 11.44mm 171 - Gold Flash +100°C Brass -50°C
Norcomp 9 Way Vertical PCB D-sub Connector Socket, 2.54mm Pitch, with 4-40 Spacer/Board Lock Norcomp 9 Female Vertical PCB Mount 2.54mm Standard D-Sub 4-40 Spacer/Board Lock D 5A - Steel 500 V ac 30.734mm 12.446mm 12.446mm 30.734 x 12.446 x 12.446mm 172 - Gold Flash +100°C Brass -50°C
Norcomp 25 Way Vertical PCB D-sub Connector Plug, 2.77mm Pitch, with 4-40 Spacer/Board Lock Norcomp 25 Male Vertical PCB Mount 2.77mm Standard D-Sub 4-40 Spacer/Board Lock D 5A - Steel 500 V ac 53mm 12.6mm 11.44mm 53 x 12.6 x 11.44mm 171 - Gold Flash +100°C Brass -50°C
Norcomp 25 Way Vertical PCB D-sub Connector Plug, 2.54mm Pitch, with 4-40 Spacer/Board Lock Norcomp 25 Male Vertical PCB Mount 2.54mm Standard D-Sub 4-40 Spacer/Board Lock D 5A - Steel 500 V ac 50.8mm 12.446mm 12.446mm 50.8 x 12.446 x 12.446mm 172 - Gold Flash +100°C Brass -50°C
Norcomp 15 Way Right Angle PCB D-sub Connector Plug, 2.29mm Pitch, with 4-40 Inserts/Board Lock Norcomp 15 Male Right Angle PCB Mount 2.29mm High Density D-Sub 4-40 Inserts/Board Lock - 3A - - 1 kV ac, 250 V ac 30.8mm 16.23mm 12.6mm 30.8 x 16.23 x 12.6mm 181 - Gold Flash +105°C Brass -55°C
Norcomp 15 Way Vertical PCB D-sub Connector Plug, 2.77mm Pitch, with 4-40 Spacer/Board Lock Norcomp 15 Male Vertical PCB Mount 2.77mm Standard D-Sub 4-40 Spacer/Board Lock D 5A - Steel 500 V ac 39.19mm 12.6mm 11.44mm 39.19 x 12.6 x 11.44mm 171 - Gold Flash +100°C Brass -50°C
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
gledate 1 - 20 od 174 rezultata