PCB Headers

gledate 1 - 20 od 3000 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Series Series Number Pitch Number Of Contacts Number Of Rows Body Orientation Mating Pin Length Shrouded/Unshrouded Tail Pin Length Mounting Type Connector System Termination Method Type Contact Material Contact Plating Current Rating Voltage Rating
Samtec TSW, 2.54mm Pitch, 2 Way, 1 Row, Vertical Pin Header, Through Hole Samtec TSW - 2.54mm 2 1 Vertical - Unshrouded - Through Hole Board to Board, Wire to Board Solder Board to Board, Wire to Board Phosphor Bronze Gold Flash 4.3 A, 4.6 A, 5.2 A, 5.7 A, 6.3 A 400 V ac, 450 V ac, 500 V ac, 550 V ac
Molex 560020, 2mm Pitch, 2 Way, 1 Row PCB Header, Surface Mount Molex - 560020 2mm 2 1 Vertical - Unshrouded - Surface Mount - Solder PCB Header Copper Alloy Tin over Nickel 3A 125 Vrms ac/dc
Molex 87437, 1.5mm Pitch, 3 Way, 1 Row Header, Surface Mount Molex - 87437 1.5mm 3 1 Vertical - Shrouded - Surface Mount Wire to Board Solder PCB Header Brass Tin 2.5A 250 V ac/dc
Molex KK 254 42375, 2.54mm Pitch, 2 Way, 1 Row PCB Header, Through Hole Molex KK 254 42375 2.54mm 2 1 Vertical 6.09mm Unshrouded 3.18mm Through Hole Board to Board, Wire to Board Solder Breakaway Header Brass Tin 4A 500 V
Molex 87437, 1.5mm Pitch, 2 Way, 1 Row PCB Header, Surface Mount Molex - 87437 1.5mm 2 1 Vertical - Shrouded - Surface Mount Wire to Board SMT Header Brass Alloy Tin over Nickel - -
Molex 560020, 2mm Pitch, 5 Way, 1 Row PCB Header, Surface Mount Molex - 560020 2mm 5 1 Vertical - Unshrouded - Surface Mount - Solder PCB Header Copper Alloy Tin over Nickel 3A 125 Vrms ac/dc
Molex KK 254 42376, 2.54mm Pitch, 2 Way, 1 Row PCB Header, Through Hole Molex KK 254 42376 2.54mm 2 1 Right Angle 9.17mm Unshrouded 3.05mm Through Hole Board to Board, Wire to Board Solder Breakaway Header Brass Tin 4A 500 V
Molex PICO-SPOX 87438, 1.5mm Pitch, 14 Way, 1 Row PCB Header, Surface Mount Molex PICO-SPOX 87438 1.5mm 14 1 Right Angle - Shrouded - Surface Mount Wire to Board SMT Header Brass Tin over Nickel 2.5A 250 V
Molex 87437, 1.5mm Pitch, 6 Way, 1 Row PCB Header, Surface Mount Molex - 87437 1.5mm 6 1 Vertical - Shrouded - Surface Mount Wire to Board Solder PCB Header Brass Tin 2.5A 250 V ac/dc
Molex MLX 42002, 6.35mm Pitch, 4 Way, 1 Row PCB Header, Through Hole Molex MLX 42002 6.35mm 4 1 Vertical - Shrouded - Through Hole Wire to Board Solder Power Connector Header Phosphor Bronze Tin 13.5 A, 20 A 600 V
Molex MLX 43255, 6.35mm Pitch, 12 Way, 3 Row PCB Header, Through Hole Molex MLX 43255 6.35mm 12 3 Vertical - Shrouded - Through Hole Board to Board, Wire to Board Solder Power Connector Header Phosphor Bronze Tin 9 A, 20 A 600 V
Amphenol FCI BergStik 77311, 2.54mm Pitch, 2 Way, 1 Row PCB Header, Through Hole Amphenol FCI BergStik 77311 2.54mm 2 1 Vertical 5.84mm Unshrouded 3.05mm Through Hole Board to Board Solder PCB Header Phosphor Bronze - 3A 1.5 kV ac
Samtec TSW, 2.54mm Pitch, 1 Way, 1 Row PCB Terminal Block Header, Through Hole Samtec TSW - 2.54mm 1 1 Straight 2.67mm Unshrouded 2.41mm Through Hole Board to Board Solder Terminal Strip Post Header Phosphor Bronze Matte Tin 4.3 (Mated with SNT) A, 4.6 (Mated with BCS) A, 5.2 (Mated with ESW & SLW & SSM) A, 5.7 (Mated with SSW) A, 6.3 (Mated with SSQ) A 400 (Mated with CES) V ac, 500 (Mated with BSC & ESQ) V ac, 550 (Mated with SSW) V ac
Molex SL 70555, 2.54mm Pitch, 2 Way, 1 Row PCB Header, Through Hole Molex SL 70555 2.54mm 2 1 Right Angle - Shrouded - Through Hole Wire to Board Solder Header Brass, Phosphor Bronze Tin 3A 250 V
Samtec TSW, 2.54mm Pitch, 1 Way, 1 Row PCB Terminal Block Header, Through Hole Samtec TSW - 2.54mm 1 1 Straight 13.21mm Unshrouded 2.79mm Through Hole Board to Board Solder Terminal Strip Post Header Phosphor Bronze Matte Tin 4.3 (Mated with SNT) A, 4.6 (Mated with BCS) A, 5.2 (Mated with ESW & SLW & SSM) A, 5.7 (Mated with SSW) A, 6.3 (Mated with SSQ) A 400 (Mated with CES) V ac, 500 (Mated with BSC & ESQ) V ac, 550 (Mated with SSW) V ac
Molex 501876, 2mm Pitch, 24 Way, 2 Row PCB Header, Through Hole Molex - 501876 2mm 24 2 Right Angle - - - Through Hole Wire to Board Solder PCB Header Brass Tin 2A 250 V ac/dc
Molex 78171, 1.2mm Pitch, 2 Way, 1 Row PCB Header, Surface Mount
  • RS kat. broj 179-6580
  • robna marka Molex
  • Pro. broj 78171-0002-TR1125
Molex - 78171 1.2mm 2 1 Vertical - - - Surface Mount Wire to Board Solder PCB Header Copper Alloy Gold 1.5A 50 V ac/dc
Molex 78171, 1.2mm Pitch, 6 Way, 1 Row PCB Header, Surface Mount
  • RS kat. broj 179-6592
  • robna marka Molex
  • Pro. broj 78171-5006-TR1125
Molex - 78171 1.2mm 6 1 Vertical - - - Surface Mount Wire to Board Solder PCB Header Copper Alloy Gold 1.5A 50 V ac/dc
Molex MLX 42002, 6.35mm Pitch, 2 Way, 1 Row PCB Header, Through Hole Molex MLX 42002 6.35mm 2 1 Vertical - Shrouded - Through Hole Wire to Board Solder Power Connector Header Phosphor Bronze Tin 13.5 A, 20 A 600 V
Molex 560020, 2mm Pitch, 10 Way, 1 Row PCB Header, Surface Mount Molex - 560020 2mm 10 1 Vertical - Unshrouded - Surface Mount - Solder PCB Header Copper Alloy Tin over Nickel 3A 125 Vrms ac/dc
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
gledate 1 - 20 od 3000 rezultata