SMP Connectors

gledate 1 - 8 od 8 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Gender Retention Body Orientation Termination Method Mounting Type Size Body Plating Minimum Operating Temperature Mating Type Maximum Operating Temperature Operating Frequency Contact Plating Contact Material
RS Pro 50Ω Cable Mount SMP Connector Plug, Solder Termination RS Pro Male - Straight Solder Cable Mount Standard - -55°C Snap-On +165°C 65GHz Gold Beryllium Copper
RS Pro 50Ω Cable Mount SMP Connector Plug, Solder Termination Gold RS Pro Male - Straight Solder Cable Mount Standard Gold -65°C Snap-On +165°C 18GHz Gold Beryllium Copper
RS Pro 50Ω Cable Mount SMP Connector Plug, Solder Termination Gold Full Detent RS Pro Male Full Detent Straight Solder Cable Mount Standard Gold -55°C Snap-On +90°C 40GHz Gold Beryllium Copper
RS Pro 50Ω Edge Mount SMP Connector Female, Male, Solder Termination Gold Limited Detent RS Pro Female, Male Limited Detent Straight Solder Edge Mount Standard Gold -65°C Snap-On +165°C 18GHz Gold Brass
RS Pro 50Ω PCB Mount SMP Connector Female, Male, Solder Termination Gold Limited Detent RS Pro Female, Male Limited Detent Straight Solder PCB Mount Standard Gold -65°C Snap-On +165°C 18GHz Gold Brass
RS Pro 50Ω Surface Mount SMP Connector Female, Male, Solder Termination Gold Limited Detent RS Pro Female, Male Limited Detent Straight Solder Surface Mount Standard Gold -65°C Snap-On +165°C 18GHz Gold Brass
RS Pro 50Ω Cable Mount SMP Connector Plug, Solder Termination Gold RS Pro Male - Straight Solder Cable Mount Standard Gold -55°C Snap-On +90°C 40GHz Gold Beryllium Copper
RS Pro 50Ω Cable Mount SMP Connector Plug, Solder Termination Full Detent RS Pro Male Full Detent Straight Solder Cable Mount Standard - -55°C Snap-On +165°C 65GHz Gold Beryllium Copper
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
gledate 1 - 8 od 8 rezultata