Solder D-sub Connectors

gledate 1 - 20 od 97 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Number Of Contacts Gender D Connector Type Mixed Contact Layout Mounting Type D-Sub Shell Size Housing Material Body Orientation Voltage Rating Current Rating Contact Plating Series Contact Material Pitch Length Width Dimensions Depth Maximum Operating Temperature Minimum Operating Temperature
Norcomp 171 Series Vertical Panel Mount Solder D-sub Connector Socket, 9 Way, 500 V ac, 5A Norcomp 9 Female Standard D-Sub - Panel Mount - Steel Vertical 500 V ac 5A Gold Flash 171 Copper Alloy 2.77mm 30.8mm 12.6mm 30.8 x 12.6 x 10.19mm 10.19mm +100°C -50°C
Norcomp 172 Series Vertical Panel Mount Solder D-sub Connector Socket, 15 Way, 500 V ac, 5A Norcomp 15 Female Standard D-Sub - Panel Mount - Steel Vertical 500 V ac 5A Gold Flash 172 Brass 2.54mm 39.11mm 12.44mm 39.11 x 12.44 x 12.44mm 12.44mm +100°C -50°C
Norcomp 172 Series Vertical Panel Mount Solder D-sub Connector Socket, 25 Way, 500 V ac, 5A Norcomp 25 Female Standard D-Sub - Panel Mount - Steel Vertical 500 V ac 5A Gold Flash 172 Brass 2.54mm 52.83mm 12.44mm 52.83 x 12.44 x 10.16mm 12.44mm +100°C -50°C
Norcomp 180 Series Vertical Panel Mount Solder D-sub Connector Plug, 44 Way, 500 V ac, 5A Norcomp 44 Male High Density D-Sub - Panel Mount - Steel Vertical 500 V ac 5A Gold Flash 180 Brass 2.29mm 53mm 12.6mm 53 x 12.6 x 12mm 12mm +100°C -50°C
Norcomp 171 Series Vertical Panel Mount Solder D-sub Connector Plug, 25 Way, 500 V ac, 5A Norcomp 25 Male Standard D-Sub - Panel Mount - Steel Vertical 500 V ac 5A Gold Flash 171 Copper Alloy 2.77mm 53mm 12.6mm 53 x 12.6 x 9.93mm 9.93mm +100°C -50°C
Norcomp 171 Series Vertical Panel Mount Solder D-sub Connector Plug, 9 Way, 500 V ac, 5A Norcomp 9 Male Standard D-Sub - Panel Mount - Steel Vertical 500 V ac 5A Gold Flash 171 Copper Alloy 2.77mm 30.8mm 12.6mm 30.8 x 12.6 x 9.93mm 9.93mm +100°C -50°C
Norcomp 172 Series Vertical Panel Mount Solder D-sub Connector Plug, 9 Way, 500 V ac, 5A Norcomp 9 Male Standard D-Sub - Panel Mount - Steel Vertical 500 V ac 5A Gold Flash 172 Brass 2.54mm 30.73mm 12.44mm 30.73 x 12.44 x 12.44mm 12.44mm +100°C -50°C
Norcomp 172 Series Vertical Panel Mount Solder D-sub Connector Socket, 9 Way, 500 V ac, 5A Norcomp 9 Female Standard D-Sub - Panel Mount - Steel Vertical 500 V ac 5A Gold Flash 172 Brass 2.54mm 30.73mm 12.44mm 30.73 x 12.44 x 12.44mm 12.44mm +100°C -50°C
Norcomp 171 Series Vertical Panel Mount Solder D-sub Connector Socket, 15 Way, 500 V ac, 5A Norcomp 15 Female Standard D-Sub - Panel Mount - Steel Vertical 500 V ac 5A Gold Flash 171 Copper Alloy 2.77mm 39.19mm 12.6mm 39.19 x 12.6 x 10.19mm 10.19mm +100°C -50°C
Norcomp 171 Series Vertical Panel Mount Solder D-sub Connector Plug, 15 Way, 500 V ac, 5A Norcomp 15 Male Standard D-Sub - Panel Mount - Steel Vertical 500 V ac 5A Gold Flash 171 Copper Alloy 2.77mm 39.19mm 12.6mm 39.19 x 12.6 x 9.93mm 9.93mm +100°C -50°C
Norcomp 171 Series Vertical Panel Mount Solder D-sub Connector Socket, 9 Way, 500 V ac, 5A Norcomp 9 Female Standard D-Sub - Panel Mount - Steel Vertical 500 V ac 5A Gold Flash 171 Copper Alloy 2.77mm 30.8mm 12.6mm 30.8 x 12.6 x 10.19mm 10.19mm +100°C -50°C
Norcomp 180 Series Vertical Panel Mount Solder D-sub Connector Plug, 15 Way, 1 kV ac, 5A Norcomp 15 Male High Density D-Sub - Panel Mount - Steel Vertical 1 kV ac 5A Gold Flash 180 Brass 2.286mm 30.73mm 12.44mm 30.73 x 12.44 x 12.19mm 12.19mm +105°C -55°C
Norcomp 171 Series Vertical Panel Mount Solder D-sub Connector Socket, 25 Way, 500 V ac, 5A Norcomp 25 Female Standard D-Sub - Panel Mount - Steel Vertical 500 V ac 5A Gold Flash 171 Copper Alloy 2.77mm 53mm 12.6mm 53 x 12.6 x 10.19mm 10.19mm +100°C -50°C
Norcomp 172 Series Vertical Panel Mount Solder D-sub Connector Plug, 25 Way, 500 V ac, 5A Norcomp 25 Male Standard D-Sub - Panel Mount - Steel Vertical 500 V ac 5A Gold Flash 172 Brass 2.54mm 52.83mm 12.44mm 52.83 x 12.44 x 10.16mm 12.44mm +100°C -50°C
Norcomp 171 Series Vertical Panel Mount Solder D-sub Connector Socket, 25 Way, 500 V ac, 5A Norcomp 25 Female Standard D-Sub - Panel Mount - Steel Vertical 500 V ac 5A Gold Flash 171 Copper Alloy 2.77mm 53mm 12.6mm 53 x 12.6 x 10.19mm 10.19mm +100°C -50°C
Norcomp 680M Series Vertical Panel Mount Solder D-sub Connector Plug, 3 Way, 1 kV ac, 40A Norcomp 3 Male - 3W3 Panel Mount - Steel Vertical 1 kV ac 40A Gold Flash 680M Copper Alloy 6.85mm 39.2mm 12.5mm 39.2 x 12.5 x 10.9mm 10.9mm +155°C -55°C
Norcomp 680S Series Vertical Panel Mount Solder D-sub Connector Plug, 7 Way, 1 kV ac, 5 A, 40 A Norcomp 7 Male Mixed Contact D-Sub 7W2 Panel Mount - Steel Vertical 1 kV ac 5 A, 40 A Gold Flash 680S Copper Alloy 2.77mm 39.2mm 12.5mm 39.2 x 12.5 x 10.9mm 10.9mm +155°C -55°C
Norcomp 172 Series Vertical Panel Mount Solder D-sub Connector Plug, 25 Way, 500 V ac, 5A Norcomp 25 Male Standard D-Sub - Panel Mount - Steel Vertical 500 V ac 5A Gold Flash 172 Brass 2.54mm 52.83mm 12.44mm 52.83 x 12.44 x 10.16mm 12.44mm +100°C -50°C
Norcomp 680M Series Vertical Panel Mount Solder D-sub Connector Socket, 3 Way, 1 kV ac, 40A Norcomp 3 Female - 3W3 Panel Mount - Steel Vertical 1 kV ac 40A Gold Flash 680M Copper Alloy 6.85mm 39.2mm 12.5mm 39.2 x 12.5 x 10.9mm 10.9mm +155°C -55°C
Norcomp 171 Series Vertical Panel Mount Solder D-sub Connector Plug, 15 Way, 500 V ac, 5A Norcomp 15 Male Standard D-Sub - Panel Mount - Steel Vertical 500 V ac 5A Gold Flash 171 Copper Alloy 2.77mm 39.19mm 12.6mm 39.19 x 12.6 x 9.93mm 9.93mm +100°C -50°C
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
gledate 1 - 20 od 97 rezultata