Clampmeters

gledate 1 - 2 od 2 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Calibrated AC Current Measurement Resolution DC Current Measurement Resolution Best DC Current Accuracy Best AC Current Accuracy Best AC Voltage Accuracy Best DC Voltage Accuracy Dimensions Length Weight Height Width Functions Measured Jaw Capacity Busbars Best Resistance Measurement Accuracy Battery Type Safety Category Best Temperature Measurement Accuracy DC Voltage Measurement Resolution AC Voltage Measurement Resolution Absolute Maximum Temperature Measurement Safety Category Level Safety Category Voltage Display Type Resistance Measurement Resolution Temperature Measurement Resolution Power Source
RS Pro Clamp Meter, Max Current 80A ac, 80A dc CAT III 600V RS Pro 80A ac 80A dc 600V ac 600V dc 40MΩ RSCAL 1mA 1mA ±2.5 % ±2.5 % ±2 % ±1.5 % 70 x 37 x 210mm 70mm 200g 210mm 37mm AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature 20mm ±1.5 % 9V CAT III 600V ±2 °C 0.1mV 0.1mV +760°C CAT III 600V Backlight 100mΩ 0.1°C Battery
RS Pro Clamp Meter, Max Current 80A ac, 80A dc CAT III 600V RS Pro 80A ac 80A dc 600V ac 600V dc 40MΩ UKAS 1mA 1mA ±2.5 % ±2.5 % ±2 % ±1.5 % 70 x 37 x 210mm 70mm 200g 210mm 37mm AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature 20mm ±1.5 % 9V CAT III 600V ±2 °C 0.1mV 0.1mV +760°C CAT III 600V Backlight 100mΩ 0.1°C Battery
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
gledate 1 - 2 od 2 rezultata