Decade Boxes

gledate 1 - 20 od 23 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Decade Box Type Resistance Resolution Calibrated Best Maximum Resistance Accuracy Best Minimum Resistance Accuracy Residual Resistance Capacitance Resolution Best Capacitance Accuracy Residual Capacitance Inductance Resolution Best Inductance Accuracy Power Rating Temperature Coefficient Dimensions Weight Length Absolute Maximum Resistance Measurement Width Height Minimum Resistance Measurement Minimum Inductance Maximum Capacitance Maximum Inductance Minimum Capacitance
Cropico RM6-N Decade Box, Decade Box Type Resistance, Resistance Resolution 10Ω, Best Maximum Resistance Accuracy ±1% Cropico Resistance 10Ω - ±1% - 0.1Ω - - - - - 0.6W ±100ppm/°C 70 x 190 x 140mm 490g 70mm 10MΩ 190mm 140mm 10Ω - - - -
Time Electronic 1041 Decade Box, Decade Box Type Resistance, Resistance Resolution 0.01Ω Time Electronic Resistance 0.01Ω - ±10% ±0.1% 60mΩ - - - - - 1W 50ppm/°C 120 x 215 x 100mm 1kg 120mm 1kΩ 215mm 100mm - - - -
Cropico RM6-N2 Decade Box, Decade Box Type Resistance, Resistance Resolution 1Ω, Best Maximum Resistance Accuracy ±1% Cropico Resistance - ±1% - 0.1Ω - - - - - 0.6W ±100ppm/°C 70 x 190 x 140mm 490g 70mm 100kΩ 190mm 140mm - - -
ELC DR 06 Decade Box, Decade Box Type Resistance, Resistance Resolution 1Ω, Best Maximum Resistance Accuracy ±1% 0.5W
  • RS kat. broj 382-6445
  • robna marka ELC
  • Pro. broj DR 06
ELC Resistance - ±1% - - - - - - - 0.5W ±50ppm/°C 305 x 96 x 68.5mm 1.4kg 305mm 1.111MΩ 96mm 68.5mm - - -
ELC DR 07 Decade Box, Decade Box Type Resistance, Resistance Resolution 1Ω, Best Maximum Resistance Accuracy ±1% 0.5W
  • RS kat. broj 382-6451
  • robna marka ELC
  • Pro. broj DR 07
ELC Resistance - ±1% - - - - - - - 0.5W ±50ppm/°C 305 x 96 x 68.5mm 1.5kg 305mm 11.111MΩ 96mm 68.5mm - - - -
Time Electronic 1068 Decade Box, Decade Box Type Resistance, Best Maximum Resistance Accuracy 1Ω Time Electronic Resistance - - - - - - - - - - - - 115 x 65 x 86mm 290g 115mm 10kΩ 65mm 86mm - - - -
ELC DC 05 Decade Box, Decade Box Type Capacitance
  • RS kat. broj 306-9232
  • robna marka ELC
  • Pro. broj DC 05
ELC Capacitance - - - - - 100pF ±1% - - - - ±125ppm/°C 100 x 427 x 72mm 1.6kg 100mm - 427mm 72mm - - 11.111µF - 100pF
ELC DL 07 Decade Box, Decade Box Type Inductance
  • RS kat. broj 306-9210
  • robna marka ELC
  • Pro. broj DL 07
ELC Inductance - - - - - - - - 1µH ±5% - - 100 x 427 x 72mm 1.6kg 100mm - 427mm 72mm - 1µH - 11.111H -
Time Electronic 1061 Decade Box, Decade Box Type Resistance, Resistance Resolution 1Ω Time Electronic Resistance - ±1% - 150mΩ - - - - - 0.75W 100ppm/°C 82 x 355 x 63mm 750g 82mm 1.2MΩ 355mm 63mm - - - -
Cropico RM6-N3 Decade Box, Decade Box Type Resistance, Resistance Resolution 100Ω Cropico Resistance 100Ω - ±1% - 0.1Ω - - - - - 0.6W ±100ppm/°C 70 x 190 x 140mm 490g 70mm 10MΩ 190mm 140mm 100Ω - - - -
ELC DR 04 Decade Box, Decade Box Type Resistance, Resistance Resolution 1Ω, Best Maximum Resistance Accuracy ±1% 0.5W
  • RS kat. broj 306-9226
  • robna marka ELC
  • Pro. broj DR 04
ELC Resistance - ±1% - - - - - - - 0.5W ±50ppm/°C 305 x 96 x 68.5mm 1kg 305mm 11.11kΩ 96mm 68.5mm - - - -
ELC DR 05 Decade Box, Decade Box Type Resistance, Resistance Resolution 1Ω, Best Maximum Resistance Accuracy ±1% 0.5W
  • RS kat. broj 382-6439
  • robna marka ELC
  • Pro. broj DR 05
ELC Resistance - ±1% - - - - - - - 0.5W ±50ppm/°C 305 x 96 x 68.5mm 1.4kg 305mm 111.11kΩ 96mm 68.5mm - - -
Cropico CM5-N Decade Box, Decade Box Type Capacitance 0.33W Cropico Capacitance - - - - - 100pF ±5% 20pF - - 0.33W ±100ppm/°C 200 x 330 x 240mm 6.5kg 200mm - 330mm 240mm - - 11.111µF - 100pF
Cropico RM6 Decade Box, Decade Box Type Resistance, Resistance Resolution 10Ω, Best Maximum Resistance Accuracy ±1% Cropico Resistance 10Ω - ±1% - 0.1Ω - - - - - 0.4W ±100ppm/°C 65 x 287 x 65mm 480g 65mm 10MΩ 287mm 65mm 10Ω - - - -
Martindale TEK905 Decade Box, Decade Box Type Capacitance Martindale Capacitance - - - - - 100pF ±5% 30pF - - - - 306 x 70 x 80mm 425g 306mm - 70mm 80mm - - 4.111µF - 100pF
Cropico RM6 Decade Box, Decade Box Type Resistance, Resistance Resolution 10Ω, Best Maximum Resistance Accuracy ±1% Cropico Resistance 10Ω UKAS ±1% - 0.1Ω - - - - - 0.4W ±100ppm/°C 65 x 287 x 65mm 480g 65mm 10MΩ 287mm 65mm 10Ω - - - -
Cropico RM6 Decade Box, Decade Box Type Resistance, Resistance Resolution 10Ω, Best Maximum Resistance Accuracy ±1% Cropico Resistance 10Ω RSCAL ±1% - 0.1Ω - - - - - 0.4W ±100ppm/°C 65 x 287 x 65mm 480g 65mm 10MΩ 287mm 65mm 10Ω - - - -
Cropico RM6-N Decade Box, Decade Box Type Resistance, Resistance Resolution 10Ω, Best Maximum Resistance Accuracy ±1% Cropico Resistance 10Ω UKAS ±1% - 0.1Ω - - - - - 0.6W ±100ppm/°C 70 x 190 x 140mm 490g 70mm 10MΩ 190mm 140mm 10Ω - - - -
Cropico RM6-N Decade Box, Decade Box Type Resistance, Resistance Resolution 10Ω, Best Maximum Resistance Accuracy ±1% Cropico Resistance 10Ω RSCAL ±1% - 0.1Ω - - - - - 0.6W ±100ppm/°C 70 x 190 x 140mm 490g 70mm 10MΩ 190mm 140mm 10Ω - - - -
Cropico RM6-N2 Decade Box, Decade Box Type Resistance, Resistance Resolution 1Ω, Best Maximum Resistance Accuracy ±1% Cropico Resistance UKAS ±1% - 0.1Ω - - - - - 0.6W ±100ppm/°C 70 x 190 x 140mm 490g 70mm 100kΩ 190mm 140mm - - -
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
gledate 1 - 20 od 23 rezultata