IR Receivers

gledate 1 - 20 od 24 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Carrier Frequency Maximum Transmission Distance Angle of Half Transmission Distance Daylight Filter Type Output Current Components Number of Pins Mounting Type Dimensions Height Length Maximum Supply Voltage Minimum Supply Voltage Width Operating Temperature Range Package Type Series Maximum Operating Temperature Minimum Operating Temperature Supply Voltage Range Output Signal Type
Vishay TSOP13236, 36kHz IR Receiver ±45 °, 30m Range, 2.5V - 5V, Through Hole, 5.4 x 5 x 6.35mm Vishay 36kHz 30m ±45 ° Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5.4 x 5 x 6.35mm 6.35mm 5.4mm 5.5V 2.5V 5mm -25 → +85°C TSOP TSOP13 +85°C -25°C 2.5 → 5.5 V Demodulated
Vishay TSOP13238, 38kHz IR Receiver ±45 °, 30m Range, 2.5V - 5V, Through Hole, 5.4 x 5 x 6.35mm Vishay 38kHz 30m ±45 ° Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5.4 x 5 x 6.35mm 6.35mm 5.4mm 5.5V 2.5V 5mm -25 → +85°C TSOP TSOP13 +85°C -25°C 2.5 → 5.5 V Demodulated
Vishay TSOP13336, 36kHz IR Receiver ±45 °, 30m Range, 2.5V - 5V, Through Hole, 5.4 x 5 x 6.35mm Vishay 36kHz 30m ±45 ° Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5.4 x 5 x 6.35mm 6.35mm 5.4mm 5.5V 2.5V 5mm -25 → +85°C TSOP TSOP13 +85°C -25°C 2.5 → 5.5 V Demodulated
Vishay TSOP13338, 38kHz IR Receiver ±45 °, 30m Range, 2.5V - 5V, Through Hole, 5.4 x 5 x 6.35mm Vishay 38kHz 30m ±45 ° Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5.4 x 5 x 6.35mm 6.35mm 5.4mm 5.5V 2.5V 5mm -25 → +85°C TSOP TSOP13 +85°C -25°C 2.5 → 5.5 V Demodulated
Vishay TSOP13436, 36kHz IR Receiver ±45 °, 30m Range, 2.5V - 5V, Through Hole, 5.4 x 5 x 6.35mm Vishay 36kHz 30m ±45 ° Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5.4 x 5 x 6.35mm 6.35mm 5.4mm 5.5V 2.5V 5mm -25 → +85°C TSOP TSOP13 +85°C -25°C 2.5 → 5.5 V Demodulated
Vishay TSOP13438, 38kHz IR Receiver ±45 °, 30m Range, 2.5V - 5V, Through Hole, 5.4 x 5 x 6.35mm Vishay 38kHz 30m ±45 ° Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5.4 x 5 x 6.35mm 6.35mm 5.4mm 5.5V 2.5V 5mm -25 → +85°C TSOP TSOP13 +85°C -25°C 2.5 → 5.5 V Demodulated
Vishay TSOP13636, 36kHz IR Receiver ±45 °, 30m Range, 2.5V - 5V, Through Hole, 5.4 x 5 x 6.35mm Vishay 36kHz 30m ±45 ° Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5.4 x 5 x 6.35mm 6.35mm 5.4mm 5.5V 2.5V 5mm -25 → +85°C TSOP TSOP13 +85°C -25°C 2.5 → 5.5 V Demodulated
Vishay TSOP13638, 38kHz IR Receiver ±45 °, 30m Range, 2.5V - 5V, Through Hole, 5.4 x 5 x 6.35mm Vishay 38kHz 30m ±45 ° Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5.4 x 5 x 6.35mm 6.35mm 5.4mm 5.5V 2.5V 5mm -25 → +85°C TSOP TSOP13 +85°C -25°C 2.5 → 5.5 V Demodulated
Vishay TSOP14236, 36kHz IR Receiver ±45 °, 30m Range, 2.5V - 5V, Through Hole, 6 x 5.6 x 6.95mm Vishay 36kHz 30m ±45 ° Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V 5.6mm -25 → +85°C TSOP TSOP14 +85°C -25°C 2.5 → 5.5 V Demodulated
Vishay TSOP14238, 38kHz IR Receiver ±45 °, 30m Range, 2.5V - 5V, Through Hole, 6 x 5.6 x 6.95mm Vishay 38kHz 30m ±45 ° Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V 5.6mm -25 → +85°C TSOP TSOP14 +85°C -25°C 2.5 → 5.5 V Demodulated
Vishay TSOP14336, 36kHz IR Receiver ±45 °, 30m Range, 2.5V - 5V, Through Hole, 6 x 5.6 x 6.95mm Vishay 36kHz 30m ±45 ° Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V 5.6mm -25 → +85°C TSOP TSOP14 +85°C -25°C 2.5 → 5.5 V Demodulated
Vishay TSOP14338, 38kHz IR Receiver ±45 °, 30m Range, 2.5V - 5V, Through Hole, 6 x 5.6 x 6.95mm Vishay 38kHz 30m ±45 ° Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V 5.6mm -25 → +85°C TSOP TSOP14 +85°C -25°C 2.5 → 5.5 V Demodulated
Vishay TSOP14436, 36kHz IR Receiver ±45 °, 30m Range, 2.5V - 5V, Through Hole, 6 x 5.6 x 6.95mm Vishay 36kHz 30m ±45 ° Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V 5.6mm -25 → +85°C TSOP TSOP14 +85°C -25°C 2.5 → 5.5 V Demodulated
Vishay TSOP14438, 38kHz IR Receiver ±45 °, 30m Range, 2.5V - 5V, Through Hole, 6 x 5.6 x 6.95mm Vishay 38kHz 30m ±45 ° Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V 5.6mm -25 → +85°C TSOP TSOP14 +85°C -25°C 2.5 → 5.5 V Demodulated
Vishay TSOP14636, 36kHz IR Receiver ±45 °, 30m Range, 2.5V - 5V, Through Hole, 6 x 5.6 x 6.95mm Vishay 36kHz 30m ±45 ° Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V 5.6mm -25 → +85°C TSOP TSOP14 +85°C -25°C 2.5 → 5.5 V Demodulated
Vishay TSOP14638, 38kHz IR Receiver ±45 °, 30m Range, 2.5V - 5V, Through Hole, 6 x 5.6 x 6.95mm Vishay 38kHz 30m ±45 ° Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V 5.6mm -25 → +85°C TSOP TSOP14 +85°C -25°C 2.5 → 5.5 V Demodulated
Vishay TSOP18236, 36kHz IR Receiver ±45 °, 24m Range, 2.5V - 5V, Through Hole, 5 x 4.8 x 6.95mm Vishay 36kHz 24m ±45 ° Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm 5.5V 2.5V 4.8mm -25 → +85°C TSOP TSOP18 +85°C -25°C 2.5 → 5.5 V Demodulated
Vishay TSOP18238, 38kHz IR Receiver ±45 °, 24m Range, 2.5V - 5V, Through Hole, 5 x 4.8 x 6.95mm Vishay 38kHz 24m ±45 ° Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm 5.5V 2.5V 4.8mm -25 → +85°C TSOP TSOP18 +85°C -25°C 2.5 → 5.5 V Demodulated
Vishay TSOP18336, 36kHz IR Receiver ±45 °, 24m Range, 2.5V - 5V, Through Hole, 5 x 4.8 x 6.95mm Vishay 36kHz 24m ±45 ° Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm 5.5V 2.5V 4.8mm -25 → +85°C TSOP TSOP18 +85°C -25°C 2.5 → 5.5 V Demodulated
Vishay TSOP18338, 38kHz IR Receiver ±45 °, 24m Range, 2.5V - 5V, Through Hole, 5 x 4.8 x 6.95mm Vishay 38kHz 24m ±45 ° Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm 5.5V 2.5V 4.8mm -25 → +85°C TSOP TSOP18 +85°C -25°C 2.5 → 5.5 V Demodulated
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
gledate 1 - 20 od 24 rezultata