Libele-laserske

gledate 1 - 4 od 4 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Levelling Accuracy novo u ponudi Working Environment Laser Class Laser Wavelength Laser Colour Battery Type Battery Life Power Source Dimensions Weight Height Model Number p Length Width Maximum Operating Temperature Minimum Operating Temperature
MasterLevel Compact Plus Laserliner - - - - - - - - - - - - - - - - -
Fluke 180LG Laser Level, 510Nm Laser wavelength, Indoor, Outdoor Fluke 3 mm @ 9 m - Indoor, Outdoor Class 2 510nm Green AA 2 → 6 (Continuous Use with Single Beam) h Battery 93 x 61 x 93mm 0.5 (With Battery)kg 93mm 180LG 93mm 61mm +50°C -18°C
GCL 2-50 C laser + RM2 rotating mount
  • RS kat. broj 144-6658
  • robna marka Bosch
  • Pro. broj 0.601.066.G70
Bosch - - - - - - - - - - - - - - - -
Bosch GCL 2-50 CG Laser Alignment Tool, 650Nm Laser wavelength, Indoor
  • RS kat. broj 144-6659
  • robna marka Bosch
  • Pro. broj 0.601.066.H70
Bosch ±0.3 mm/m, ±0.7 mm/m - Indoor Class 2 650nm Green 12 V Li-Ion, Alkaline Cross-Line and Point Operation:10 (Li-Ion), 4 (4 x AA) h, Cross-Line Operation:13 (Li-Ion), 6 (4 x AA) h, Line Operation:15 (Li-Ion), 12 (4 x AA) h, Point Operation:60 (Li-Ion), 32 (4 x AA) h Battery 136 x 55 x 122mm 600g 122mm GCL 2-50 CG 136mm 55mm +50°C -10°C
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
gledate 1 - 4 od 4 rezultata