Optocouplers

gledate 1 - 20 od 226 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Mounting Type Output Device Maximum Forward Voltage Number of Channels Number of Pins Package Type Input Current Type Typical Rise Time Maximum Input Current Isolation Voltage Maximum Current Transfer Ratio Typical Fall Time Minimum Current Transfer Ratio Series
Broadcom, HCPL-817-56CE DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin DIP Broadcom Surface Mount Transistor 1.4V 1 4 DIP DC 4µs 5 mA 5000 Vrms 600% 3µs 50% HCPL-817
Broadcom, HCPL-0701-500E DC Input TTL Output Optocoupler, Surface Mount, 8-Pin SO Broadcom Surface Mount TTL 1.75V 1 8 SO DC - 500 μA 3750 Vrms 5000% - 400% HCPL-0701
Broadcom, ACPL-M61L-500E AC/DC Input CMOS Output Optocoupler, Surface Mount, 5-Pin SO Broadcom Surface Mount CMOS 1.7V 1 5 SO - 12ns 6 mA 3750 Vrms - 12ns - ACPL-M61L
Broadcom, HCPL-M600-500E AC/DC Input Transistor Output Optocoupler, Surface Mount, 5-Pin SO Broadcom Surface Mount Transistor 1.85V 1 5 SO DC 24ns 15 mA 3750 Vrms - 10ns - HCPL-M600
Broadcom, HCPL-M611-500E AC/DC Input Transistor Output Optocoupler, Surface Mount, 5-Pin SO Broadcom Surface Mount Transistor 1.85V 1 5 SO DC 24ns 15 mA 3750 Vrms - 10ns - HCPL-M611
Broadcom, ACPL-W61L-500E AC/DC Input CMOS Output Optocoupler, Surface Mount, 6-Pin SO Broadcom Surface Mount CMOS 1.7V 1 6 SO - 12ns 6 mA 5000 Vrms - 12ns - ACPL-W61L
Broadcom, ACPL-W61L-560E AC/DC Input CMOS Output Optocoupler, Surface Mount, 6-Pin SO Broadcom Surface Mount CMOS 1.7V 1 6 SO - 12ns 6 mA 5000 Vrms - 12ns - ACPL-W61L
Broadcom, HCPL-060L-500E AC/DC Input Transistor Output Optocoupler, Surface Mount, 8-Pin SO Broadcom Surface Mount Transistor 1.8V 1 8 SO - 45ns 15 mA 3750 Vrms - 20ns - HCPL-060L
Broadcom, ACPL-064L-500E AC/DC Input CMOS Output Dual Optocoupler, Surface Mount, 8-Pin SO Broadcom Surface Mount CMOS 1.7V 2 8 SO - 12ns 6 mA 3750 Vrms - 12ns - ACPL-064L
Isocom, SFH601-1G NPN Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP Isocom Through Hole NPN Phototransistor 1.65V 1 6 DIP - 2µs 60 mA 5300 (Minimum) Vrms 80% 11µs 40% SFH601
Broadcom, ACPL-K64L-560E AC/DC Input CMOS Output Dual Optocoupler, Surface Mount, 8-Pin SO Broadcom Surface Mount CMOS 1.7V 2 8 SO - 12ns 6 mA 5000 Vrms - 12ns - ACPL-K64L
Broadcom, ACPL-790A-500E Optocoupler, Surface Mount, 8-Pin DIP Broadcom Surface Mount - - 1 8 DIP - 1.7µs 18.5 mA - - 1.7µs - ACPL-790A
Broadcom, ACPL-247-560E DC Input Transistor Output Quad Optocoupler, Surface Mount, 16-Pin SO Broadcom Surface Mount Transistor 1.4V 4 16 SO DC 2µs 50 mA 3750 Vrms 600% 3µs 100% ACPL-247
Broadcom, HCPL-063L-500E AC/DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SO Broadcom Surface Mount Transistor 1.8V 2 8 SO - 45ns 15 mA 3750 Vrms - 20ns - HCPL-063L
Isocom, ICPL2601G Photodetector Output Optocoupler, Through Hole, 8-Pin DIP Isocom Through Hole Photodetector 1.8V 1 8 DIP - 40ns 50 mA 5000 (Minimum) Vrms - 10ns - ICPL2601
Isocom, TLP621-4BLSM NPN Phototransistor Output Optocoupler, Surface Mount, 16-Pin DIP Isocom Surface Mount NPN Phototransistor 1.3V 1 16 DIP - 2µs 50 mA 5300 (Minimum) Vrms 600% 3µs 200% TLP621-4
Isocom, TLP621-4GBG NPN Phototransistor Output Optocoupler, Through Hole, 16-Pin DIP Isocom Through Hole NPN Phototransistor 1.3V 1 16 DIP - 2µs 50 mA 5300 (Minimum) Vrms 600% 3µs 100% TLP621-4
Broadcom, 6N134 DC Input Transistor Output Dual Optocoupler, Surface Mount, 16-Pin DIP Broadcom Surface Mount Transistor 1.9V 2 16 DIP DC 35ns 20 mA 1.5 kV dc - 35ns 100% 6N134
Broadcom, ACPL-064L-500E AC/DC Input CMOS Output Dual Optocoupler, Surface Mount, 8-Pin SO Broadcom Surface Mount CMOS 1.7V 2 8 SO - 12ns 6 mA 3750 Vrms - 12ns - ACPL-064L
Broadcom, ACPL-072L-500E DC Input CMOS, TTL Output Optocoupler, Surface Mount, 8-Pin SO Broadcom Surface Mount CMOS, TTL 6V 1 8 SO DC 1ms 15 mA 3750 Vrms - 1ms - ACPL-072L
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
gledate 1 - 20 od 226 rezultata