Photodetector Amplifiers

gledate 1 - 4 od 4 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Spectrums Detected Wavelength of Peak Sensitivity Peak Photo Sensitivity Mounting Type Dimensions Application Package Type Height Width Spectral Range of Sensitivity Series
QD50-0-SD OSI Optoelectronics, Visible Light Photodetector Amplifier, Through Hole OSI Optoelectronics Visible Light 900nm 0.54A/W Through Hole 13.97 Dia. x 4.318mm Beam Centering, Guidance Systems, Position Measuring, Targeting TO-8 4.318mm 13.97 Dia.mm 900 (Maximum) nm O Series
FCI-H125G-InGaAs-70 OSI Optoelectronics, 1650Nm Photodetector Amplifier, Through Hole OSI Optoelectronics - 1650nm - Through Hole 5.4 Dia. x 3.75mm ATM, Fibre Channel, Gigabit Ethernet, High Speed Optical Communication TO-46 3.75mm 5.4 Dia.mm 1100 → 1650 nm FCI
FCI-H250G-InGaAs-70 OSI Optoelectronics, 1650Nm Photodetector Amplifier, Through Hole OSI Optoelectronics - 1650nm - Through Hole 5.4 Dia. x 2.65mm ATM, Fibre Channel, Gigabit Ethernet, High Speed Optical Communication TO-46 2.65mm 5.4 Dia.mm 1100 → 1650 nm FCI
QD7-0-SD OSI Optoelectronics, Visible Light Photodetector Amplifier, Through Hole OSI Optoelectronics Visible Light 900nm 0.54A/W Through Hole 9.144 Dia. x 3.302mm Beam Centering, Guidance Systems, Position Measuring, Targeting TO-5 3.302mm 9.144 Dia.mm 900 (Maximum) nm O Series
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
gledate 1 - 4 od 4 rezultata