Cat6 Cable

gledate 1 - 9 od 9 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Shield Type Length Sheath Colour Conductor Strand Type Outer Sheath Material American Wire Gauge Outer Diameter Voltage Rating Attenuation Fire Behaviour Standards Met Capacitance Series Current Rating Cable Shape
Belden Blue Cat6 Ethernet Cable UTP LSZH Low Smoke Zero Halogen (LSZH), 305m Belden UTP 305m Blue Solid LSZH 23 AWG 5.7mm 72 V dc 33 dB/100m @ 250 MHz Low Smoke Zero Halogen (LSZH) ECE R 118, EN 50173, EN 50267-1/2, EN 50268-1/2, EN 50575, IEC 60332-1, IEC 60754-1/2, IEC 61034-1/2, IEC 61156-5, ISO/IEC 11801 2nd edition (2002), ISO/IEC 11801 Amendment 2 (2010) 56 nF/km, 1600 pF/km 7965ENH 1.5 A Twisted Pair
Cat6, FTP, LSZH, 25cm      RS Pro - - - - - - - - - - - - - - -
CAT6+ Patch Cord, Bonded-pair, 3m, Blue, Belden UTP 3m Blue - - - - 72 V dc - - - - - 1 A -
Belden Blue Cat6 Ethernet Cable UTP PVC Flame Retardant, 305m Belden UTP 305m Blue Solid PVC 23 AWG 5.7mm 72 V 33 dB/100m @ 250 MHz Flame Retardant ANSI/TIA/EIA 568-C.2 (2009), EAC, EN 50173, IEC 60332-1, ISO/IEC 11801 2nd edition (2002), ISO/IEC 11801 Amendment 2 (2010) 56 pF/m, 1600 pF/m 7965E 1.5 A Twisted Pair
CAT6+ Patch Cord, Bonded-pair, 1m, Blue, Belden UTP 1m Blue - - - - 72 V dc - - - - - 1 A -
CAT6+ Patch Cord, Bonded-pair, 2m, Blue, Belden UTP 2m Blue - - - - 72 V dc - - - - - 1 A -
CAT6+ Shielded Patch Cord, Non-bonded, 1 Belden S/FTP 1m Blue - - - - 72 V dc - - - - - 1 A -
CAT6+ Shielded Patch Cord, Non-bonded, 2 Belden S/FTP 2m Blue - - - - 72 V dc - - - - - 1 A -
CAT6+ Shielded Patch Cord, Non-bonded, 3 Belden S/FTP 3m Blue - - - - 72 V dc - - - - - 1 A -
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
gledate 1 - 9 od 9 rezultata