Hookup & Equipment Wire

gledate 1 - 7 od 7 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Cross Sectional Area Sheath Colour American Wire Gauge Core Strands Insulation material Outer Diameter Length Voltage Rating Conductor Material Maximum Operating Temperature Shield Type Insulation Wall Thickness Minimum Operating Temperature Cable Type
RS PRO Black, 25m Polyethylene Hookup & Equipment Wire, 0.5 mm² CSA , 25 kV 20 AWG RS Pro 0.5 mm² Black 20 AWG 7/0.3 mm Polyethylene 5.2 mm 25m 25 kV Bare Copper +70°C Unshielded 1.7mm -15°C -
RS PRO Black, 25m PVC Hookup & Equipment Wire, 1 mm² CSA , 1.5 kV RS Pro 1 mm² Black - 259/0.07 mm PVC 3.9mm 25m 1.5 kV - +70°C - - -10°C Stranded
RS PRO Red, 25m PVC Hookup & Equipment Wire, 1 mm² CSA , 750 V RS Pro 1 mm² Red - 259/0.07 mm PVC 2.7mm 25m 750 V - +70°C - - -10°C Stranded
RS PRO Red, 25m PVC Hookup & Equipment Wire, 2.5 mm² CSA , 1.5 kV RS Pro 2.5 mm² Red - 651/0.07 mm PVC 3.9mm 25m 1.5 kV - +70°C - - -10°C Stranded
RS PRO Black, 25m PVC Hookup & Equipment Wire, 2.5 mm² CSA , 1.5 kV RS Pro 2.5 mm² Black - 651/0.07 mm PVC 3.9mm 25m 1.5 kV - +70°C - - -10°C Stranded
RS PRO Black, 25m PVC Hookup & Equipment Wire, 1 mm² CSA , 750 V RS Pro 1 mm² Black - 259/0.07 mm PVC 2.7mm 25m 750 V - +70°C - - -10°C Stranded
RS PRO Red, 25m PVC Hookup & Equipment Wire, 1 mm² CSA , 1.5 kV RS Pro 1 mm² Red - 259/0.07 mm PVC 3.9mm 25m 1.5 kV - +70°C - - -10°C Stranded
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
gledate 1 - 7 od 7 rezultata