Industrial Automation Cable Assemblies

gledate 1 - 20 od 265 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Connector A Connector B Length Number of Cores Connector A Number of Contacts Connector B Number of Contacts Current Rating Sheath Colour Number of Strands IP Rating Voltage Rating Cable Shape Cross Sectional Area Outer Diameter Standards Met Minimum Bend Radius Series Conductor Resistance American Wire Gauge Core Strands Minimum Operating Temperature Maximum Operating Temperature Insulation material Size of Strands Sheath Material Conductor Material Outer Sheath Material Connector B Housing Gender Connector A Housing Gender Shielding Fire Behaviour
Amphenol Connecter with a 2 Pole Straight SSL1.2 Plug and an Unterminated End, 5 A, 250 V ac/dc, 400mm Cable Amphenol Straight SSL1.2 Unterminated 400mm 2 2 - 5 A - - IP68 250 V ac/dc Multicore - 1.8mm - - - - 20 AWG - -40°C +105°C - - - Copper - - Plug - -
Amphenol Connecter with a 4 Pole Straight SSL1.2 Plug and an Unterminated End, 5 A, 250 V ac/dc, 400mm Cable Amphenol Straight SSL1.2 Unterminated 400mm 4 4 - 5 A - - IP68 250 V ac/dc Multicore - 1.8mm - - - - 20 AWG - -40°C +105°C - - - Copper - - Plug - -
Amphenol Connecter with a 2 Pole Straight SSL1.2 Socket and an Unterminated End, 5 A, 250 V ac/dc, 400mm Cable Amphenol Straight SSL1.2 Unterminated 400mm 2 2 - 5 A - - IP68 250 V ac/dc Multicore - 1.8mm - - - - 20 AWG - -40°C +105°C - - - Copper - - Socket - -
Amphenol Connecter with a 4 Pole Straight SSL1.2 Socket and an Unterminated End, 5 A, 250 V ac/dc, 400mm Cable Amphenol Straight SSL1.2 Unterminated 400mm 4 4 - 5 A - - IP68 250 V ac/dc Multicore - 1.8mm - - - - 20 AWG - -40°C +105°C - - - Copper - - Socket - -
Amphenol Connecter with a 12 Pole Straight X-Lok Plug and an Unterminated End, 5 A, 20 A, 30 V dc, 300 V ac/dc Amphenol Straight X-Lok Unterminated 1m 12 12 - 5 A, 20 A Black - IP68 30 V dc, 300 V ac/dc Multicore - 13.5mm - - - - 16 AWG, 26 AWG - -40°C +105°C - - Polyvinyl Chloride PVC Copper PVC - Plug - -
Amphenol Connecter with a 6 Pole Straight X-Lok Socket and an Unterminated End, 5 A, 10 A, 30 V dc, 300 V ac/dc Amphenol Straight X-Lok Unterminated 1m 6 6 - 5 A, 10 A Black - IP68 30 V dc, 300 V ac/dc Multicore - 9.3mm - - - - 16 AWG, 26 AWG - -40°C +105°C - - Polyvinyl Chloride PVC Copper PVC - Socket - -
Amphenol Connecter with a 12 Pole Straight X-Lok Socket and an Unterminated End, 5 A, 20 A, 30 V dc, 300 V ac/dc Amphenol Straight X-Lok Unterminated 1m 12 12 - 5 A, 20 A Black - IP68 30 V dc, 300 V ac/dc Multicore - 13.5mm - - - - 16 AWG, 26 AWG - -40°C +105°C - - Polyvinyl Chloride PVC Copper PVC - Socket - -
Amphenol Connecter With an 8 Pole Straight X-Lok Socket and an Unterminated End, 5 A, 10 A, 30 V dc, 300 V ac/dc Amphenol Straight X-Lok Unterminated 1m 8 8 - 5 A, 10 A Black - IP68 30 V dc, 300 V ac/dc Multicore - 11mm - - - - 16 AWG, 26 AWG - -40°C +105°C - - Polyvinyl Chloride PVC Copper PVC - Socket - -
Molex Electronics 120065 Series, Industrial Automation Cable Assembly with a 4 Pole Right Angle M12 Socket Molex Electronics Right Angle M12 Unterminated 5m 4 4 - 4 A Black - IP67 250 V Multicore 0.34 mm² 5.1mm - - 120065 - 22 AWG - -25°C +85°C - - Thermoplastic Polyurethane TPU - - - Socket Unshielded -
Amphenol Connecter With an 8 Pole Straight X-Lok Plug and an Unterminated End, 5 A, 10 A, 30 V dc, 300 V ac/dc Amphenol Straight X-Lok Unterminated 1m 8 8 - 5 A, 10 A Black - IP68 30 V dc, 300 V ac/dc Multicore - 11mm - - - - 16 AWG, 26 AWG - -40°C +105°C - - Polyvinyl Chloride PVC Copper PVC - Plug - -
Amphenol Connecter with a 6 Pole Straight X-Lok Plug and an Unterminated End, 5 A, 10 A, 30 V dc, 300 V ac/dc Amphenol Straight X-Lok Unterminated 1m 6 6 - 5 A, 10 A Black - IP68 30 V dc, 300 V ac/dc Multicore - 9.3mm - - - - 16 AWG, 26 AWG - -40°C +105°C - - Polyvinyl Chloride PVC Copper PVC - Plug - -
Amphenol Sensor Actuator Cable With an 8 Pole Straight M12 Plug and 8 Pole Straight M12 Plug, 500 mA Amphenol Straight M12 Straight M12 1m 8 8 8 500 mA Green - IP67 50 V ac, 60 V dc Round - 6.6mm - - - - 26 AWG - -20°C +75°C - - Nylon Copper Polyurethane Plug Plug Shielded -
Amphenol Sensor Actuator Cable With an 8 Pole Straight M12 Plug and 8 Pole Straight M12 Plug, 500 mA Amphenol Straight M12 Straight M12 2m 8 8 8 500 mA Green - IP67 50 V ac, 60 V dc Round - 6.6mm - - - - 26 AWG - -20°C +75°C - - Nylon Copper Polyurethane Plug Plug Shielded -
Amphenol Sensor Actuator Cable With an 8 Pole Straight M12 Plug and an Unterminated End, 500 mA, 50 V ac, 60 V dc Amphenol Straight M12 Unterminated 1m 8 8 8 500 mA Green - IP67 50 V ac, 60 V dc Round - 6.6mm - - - - 26 AWG - -20°C +75°C - - Nylon Copper Polyurethane - Plug Shielded -
Molex Electronics Industrial Automation Cable Assembly with a 4 Pole Molex Electronics Straight M12 Unterminated 5m 4 4 - 4 A Black - IP67 250 V Multicore 0.34 mm² 5.1mm - - 120065 - 22 AWG - -25°C +85°C - - Thermoplastic Polyurethane TPU - - - Socket Unshielded -
Molex Electronics Industrial Automation Cable Assembly with a 4 Pole Molex Electronics Straight M12 Unterminated 5m 4 4 - 4 A Black - IP67 250 V Multicore 0.34 mm² 5.1mm - - 120065 - 22 AWG - -25°C +85°C - - Thermoplastic Polyurethane TPU - - - Socket Unshielded -
Molex Electronics 120066 Series, Industrial Automation Cable Assembly with a 4 Pole Straight M12 Socket and 4 Pole Molex Electronics Straight M12 Straight M12 5m 4 4 4 4 A Yellow - IP67 250 V ac/dc Multicore 0.34 mm² 5.3mm - - 120066 - 22 AWG - -25°C +80°C - - Thermoplastic Elastomers TPE - - Female Socket Unshielded -
Molex Electronics Industrial Automation Cable Assembly with a 4 Pole 4 Pole Molex Electronics Straight M12 Straight M12 10m 4 4 4 4 A Yellow - IP67 250 V ac/dc Multicore 0.34 mm² 5.3mm - - 120066 - 22 AWG - -25°C +80°C - - Thermoplastic Elastomers TPE - - Female Socket Unshielded -
RS PRO Industrial Automation Cable Assembly with a 4 Pole Straight M8 Socket and 4 Pole Straight M8 Plug, 4 A RS Pro Straight M8 Straight M8 5m 4 4 4 4 A Grey - IP65, IP67 30 V ac/dc Multicore 0.25 mm² 4.8mm CSA, UL 10 x 4.8 mm - - 24 AWG - -25°C +85°C PVC - Polyvinyl Chloride PVC - PVC Plug Socket Unshielded Flame Retardant
RS PRO Industrial Automation Cable Assembly with a 5 Pole Straight M12 Socket and an Unterminated End, 4 A RS Pro Straight M12 Unterminated 2m 5 5 - 4 A Grey - IP65, IP67 250 V ac/dc Multicore 0.34 mm² 5.2mm CSA, UL 10 x 5.2 mm - - 22 AWG - -25°C +85°C PVC - Polyvinyl Chloride PVC - PVC - Socket Unshielded Flame Retardant
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
gledate 1 - 20 od 265 rezultata