Multicore Microphone & Instrument Cable

gledate 1 - 2 od 2 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Fire Behaviour Number of Cores Screened/Unscreened Insulation material Outer Diameter Minimum Operating Temperature Maximum Operating Temperature Core Strands Conductor Resistance Size of Strands American Wire Gauge Number of Strands Voltage Rating Current Rating Length Characteristic Impedance Sheath Colour Series Conductor Material Sheath Material Cable Shape Drain Wire Conductor Strand Type
High-Conductivity Speaker Cable, (1 pr) Belden Flame Retardant, Low Smoke Zero Halogen (LSZH) 2 Unscreened PVC 4.572mm -20°C +60°C 7/28 AWG 9.5 Ω @ 1000 ft 28 AWG 20 AWG 7 300 V ac 3.7 A 1000ft - Chrome 8205 Copper Polyvinyl Chloride PVC Twisted Pair - Stranded
Audio/Control/Instrumentation, (1 pr) 20 Belden Flame Retardant, Low Smoke Zero Halogen (LSZH) 2 Screened PE 5.1816mm -20°C +60°C 7/28 AWG 10 Ω @ 1000 ft 28 AWG 20 AWG 7 300 V ac 3.9 A 1000ft 56 Ω Chrome 8762 Copper Polyvinyl Chloride PVC Twisted Pair Yes Stranded
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
gledate 1 - 2 od 2 rezultata