Twisted & Multipair Industrial Cable

gledate 1 - 8 od 8 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Number of Pairs Cross Sectional Area Cable Type American Wire Gauge Outer Diameter Shield Type Outer Sheath Material Sheath Colour Characteristic Impedance Core Strands Voltage Rating Length Series Fire Behaviour
Alpha Wire 2 Pair Unshielded Twisted Pair Cable, 0.23 mm² CSA 24 AWG 305mm Alpha Wire 2 0.23 mm² Twisted Pair 24 AWG 5.36mm Unshielded PVC Grey 86 Ω 7/0.2 mm 300 V 305mm PRO-TEKT� Flame Retardant
Alpha Wire 1 Pair Unshielded Twisted Pair Cable, 0.23 mm² CSA 24 AWG 165mm Alpha Wire 1 0.23 mm² Twisted Pair 24 AWG 3.94mm Unshielded PVC Grey 86 Ω 7/0.2 mm 300 V 165mm PRO-TEKT� Flame Retardant
Alpha Wire 3 Pair Unshielded Twisted Pair Cable, 0.23 mm² CSA 24 AWG 305mm Alpha Wire 3 0.23 mm² Twisted Pair 24 AWG 5.66mm Unshielded PVC Grey 86 Ω 7/0.2 mm 300 V 305mm PRO-TEKT� Flame Retardant
Alpha Wire 6 Pair Braid, Foil Twisted Pair Cable, 0.23 mm² CSA 24 AWG 305mm Alpha Wire 6 0.23 mm² Twisted Pair 24 AWG 7.95mm Braid, Foil PVC Grey 82 Ω 7/0.2 mm 300 V 305mm PRO-TEKT� Flame Retardant
Alpha Wire 5 Pair Braid, Foil Twisted Pair Cable, 0.23 mm² CSA 24 AWG 305mm Alpha Wire 5 0.23 mm² Twisted Pair 24 AWG 7.39mm Braid, Foil PVC Grey 76 Ω 7/0.2 mm 300 V 305mm PRO-TEKT� Flame Retardant
Alpha Wire 1 Pair Braid, Foil Twisted Pair Cable, 0.23 mm² CSA 24 AWG 165mm Alpha Wire 1 0.23 mm² Twisted Pair 24 AWG 4.65mm Braid, Foil PVC Grey 54 Ω 7/0.2 mm 300 V 165mm PRO-TEKT� Flame Retardant
Alpha Wire 2 Pair Braid, Foil Twisted Pair Cable, 0.23 mm² CSA 24 AWG 305mm Alpha Wire 2 0.23 mm² Twisted Pair 24 AWG 6.07mm Braid, Foil PVC Grey 64 Ω 7/0.2 mm 300 V 305mm PRO-TEKT� Flame Retardant
CABLE 4P AWG 23 GRADE 3 900MHZ F / FTP P CAE Groupe - - - - - - - - - - - - - -
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
gledate 1 - 8 od 8 rezultata