Resettable Surface Mount Fuses

gledate 1 - 20 od 78 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Trip Current Voltage Rating Time to Trip Hold Current Maximum Current Length Height Width Terminal Material Minimum Resistance Maximum Resistance Power Dissipation Minimum Operating Temperature Package Size Maximum Operating Temperature Dimensions Series Body Material Operating Temperature Range Fuse Speed
Littelfuse 0.1A Resettable Surface Mount Fuse, 30V dc Littelfuse 300mA 30V dc 1.5 0.1A 100 A 4.73mm 1.25mm 3.41mm Solder Plated Copper 1.6Ω 15Ω 0.8W -40°C - +85°C 4.73 x 3.41 x 1.25mm 1812L - -40 → +85 °C F
Littelfuse 0.1A Resettable Surface Mount Fuse, 60V dc Littelfuse 200mA 60V dc 4s 0.1A 40 A 7.4mm 12.7mm 3.1mm Tin Plated Copper Clad Steel 2.5Ω 7.5Ω 0.38W -40°C - +85°C 7.4 x 3.1 x 12.7mm 60R Epoxy Polymer -40 → +85 °C F
Littelfuse 4A Resettable Surface Mount Fuse, 30V dc Littelfuse 8A 30V dc 12.7 4A 40 A 14mm 22mm 3mm Tin Plated Copper 0.01Ω 50mΩ 2.5W -40°C - +85°C 14 x 3 x 22mm 30R Polymer -40 → +85 °C F
Littelfuse 0.04A Resettable Surface Mount Fuse, 24V dc Littelfuse 120mA 24V dc 1 0.04A 20 A 1.8mm 0.75mm 1mm Solder Plated Copper 40Ω 0.5W -40°C - +85°C 1.8 x 1 x 0.75mm 0603L - -40 → +85 °C F
Littelfuse 0.35A Resettable Surface Mount Fuse, 6V dc Littelfuse 750mA 6V dc 0.1 0.35A 100 A 2.2mm 0.75mm 1.5mm - 0.25Ω 1.2Ω 0.5W -40°C - +85°C 2.2 x 1.5 x 0.75mm 0805L - -40 → +85 °C F
Littelfuse 2.5A Resettable Surface Mount Fuse, 30V dc Littelfuse 5A 30V dc 10.3s 2.5A 40 A 11.4mm 18.3mm 3mm Tin Plated Copper Clad Steel 0.02Ω 70mΩ 1.2W -40°C - +85°C 11.4 x 3 x 18.3mm 30R Polymer -40 → +85 °C F
Littelfuse 3A Resettable Surface Mount Fuse, 30V dc Littelfuse 6A 30V dc 10.8 3A 40 A 11.4mm 19.2mm 3mm Tin Plated Copper 0.02Ω 80mΩ 2W -40°C - +85°C 11.4 x 3 x 19.2mm 30R Polymer -40 → +85 °C F
Littelfuse Resettable Surface Mount Fuse, 125V Littelfuse - 125V - - 2.5 A 7.24mm 3.05mm 4.32mm Tin Plated Copper - 52mΩ - -55 - +125°C 7.24 x 4.32 x 3.05mm 460 Thermoplastic -55 → +125 °C T
Littelfuse Resettable Surface Mount Fuse, 125V Littelfuse - 125V - - 2 A 7.24mm 3.05mm 4.32mm Tin Plated Copper - 72mΩ - -55 - +125°C 7.24 x 4.32 x 3.05mm 460 Thermoplastic -55 → +125 °C T
Littelfuse Resettable Surface Mount Fuse, 125V Littelfuse - 125V - - 500 mA 7.24mm 3.05mm 4.32mm Tin Plated Copper - 300mΩ - -55 - +125°C 7.24 x 4.32 x 3.05mm 459 Thermoplastic -55 → +125 °C FF
Littelfuse Resettable Surface Mount Fuse, 250V Littelfuse - 250V - - 200 mA 3.02 - 8.4mm - - 2.68Ω - -40°C - +125°C 3.02 x 8.4mm 242 - -40 → +125 °C -
Littelfuse 2A Resettable Surface Mount Fuse, 24V dc Littelfuse 4A 24V dc 5 2A 40 A 7.98mm 1.25mm 5.44mm - 0.05Ω 120mΩ 1.5W -40°C - +85°C 7.98 x 5.44 x 1.25mm 2920L - -40 → +85 °C F
Littelfuse Resettable Surface Mount Fuse, 125V ac/dc Littelfuse - 125V ac/dc - - 5 A 7.11mm - 2.8 Dia.mm - - 0.01Ω - -55°C - +125°C 2.8 (Dia.) x 7.11mm 251 - -55 → +125 °C FF
Littelfuse Resettable Surface Mount Fuse, 125V Littelfuse - 125V - - 3 A 7.24mm 3.05mm 4.32mm Tin Plated Copper - 20mΩ - -55 - +125°C 7.24 x 4.32 x 3.05mm 459 Thermoplastic -55 → +125 °C FF
Littelfuse 2A Resettable Surface Mount Fuse, 8V dc Littelfuse 3.5A 8V dc 2s 2A 100 A 4.73mm 0.6mm 3.41mm Solder Plated Copper 0.02Ω 70mΩ 0.8W -40°C - +85°C 4.73 x 3.41 x 0.6mm 1812L - -40 → +85 °C F
Littelfuse 4A Resettable Surface Mount Fuse, 30V dc Littelfuse 8A 30V dc 12.7s 4A 40 A 14mm 22mm 3mm Tin Plated Copper 0.01Ω 50mΩ 2.5W -40°C - +85°C 14 x 3 x 22mm 30R Polymer -40 → +85 °C F
Littelfuse 5A Resettable Surface Mount Fuse, 30V dc Littelfuse 10A 30V dc 14.5s 5A 40 A 14mm 25.6mm 3mm Tin Plated Copper 0.01Ω 50mΩ 3W -40°C - +85°C 14 x 3 x 25.6mm 30R Polymer -40 → +85 °C F
Littelfuse 0.1A Resettable Surface Mount Fuse, 30V dc Littelfuse 300mA 30V dc 1.5s 0.1A 100 A 4.73mm 1.25mm 3.41mm Solder Plated Copper 1.6Ω 15Ω 0.8W -40°C - +85°C 4.73 x 3.41 x 1.25mm 1812L - -40 → +85 °C F
Littelfuse Resettable Surface Mount Fuse, 125V Littelfuse - 125V - - 3 A 7.24 3.05mm 4.32mm Tin Plated Copper - 20mΩ - -55°C - +125°C 7.24 x 4.32 x 3.05mm 459 Thermoplastic -55 → +125 °C FF
Littelfuse 0.75A Resettable Surface Mount Fuse, 24V dc Littelfuse 1.5A 24V dc 0.1 0.75A 100 A 3.43mm 1.8mm 2.8mm Tin Plated Copper 0.13Ω 400mΩ 0.6W -40°C - +85°C 3.43 x 2.8 x 1.8mm 1210L Polymer -40 → +85 °C F
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
gledate 1 - 20 od 78 rezultata