Counters

gledate 1 - 20 od 491 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Supply Voltage Count Mode Display Type Input Type Connection Type Reset Method Number Of Digits Mounting Type Output / Interface Count Direction Digit Height Maximum Count Frequency Display Range Depth Minimum Operating Temperature Maximum Operating Temperature Series Weight Measurement Range Cutout Size Cutout Width Approvals Cutout Height Function Minimum Measurement Maximum Temperature Meter Accuracy Meter Type
Counter Acc, Frame, 55x55mm Siemens - - - - - - - - - - - - - - - - - 4g - 55 x 55 mm 55mm - 55mm - - - - -
Counter Acc, Terminal Cover Siemens - - - - - - - - - - - - - - - - - 7g - - - - - - - - - -
DIN rail time counter AH57, 10-30VDC,bl. Kubler 10 → 30 V dc - Digital Voltage Screw Terminal No Reset 8 DIN Rail - Adding 4 mm - 999999.99 42.9mm -15°C +50°C AH 57 48g 999999.99h - - - - Timer - +50°C 0.003 (DC) %, 30 (AC) ms Electromechanical
DIN rail time counter AH57, 115VAC/50Hz, Kubler 100 → 130 V ac - Digital Voltage Screw Terminal No Reset 7 DIN Rail - Adding 4 mm 50Hz 99999.99 42.9mm -15°C +50°C AH 57 48g 99999.99h - - - - Timer - +50°C 0.003 (DC) %, 30 (AC) ms Electromechanical
DIN rail time counter AH57, 115VAC/60Hz, Kubler 100 → 130 V ac - Digital Voltage Screw Terminal No Reset 7 DIN Rail - Adding 4 mm 60Hz 99999.99 42.9mm -15°C +50°C AH 57 48g 99999.99h - - - - Timer - +50°C 0.003 (DC) %, 30 (AC) ms Electromechanical
DIN rail time counter AH57, 230VAC/50Hz, Kubler 187 → 264 V ac - Digital Voltage Screw Terminal No Reset 7 DIN Rail - Adding 4 mm 50Hz 99999.99 42.9mm -15°C +50°C AH 57 48g 99999.99h - - - - Timer - +50°C 0.003 (DC) %, 30 (AC) ms Electromechanical
Pulse counter 8 digit 50x25mm B18.20 12V Kubler 12 V dc Pulse Digital Voltage Flying Lead No Reset 8 Panel Mount - - 4 mm 25Hz - 62.5mm -10°C +60°C B18.20 81g - 50 x 25 mm 50mm - 25mm Counter - +60°C - Electromechanical
Pulse counter 8 digit 50x25mm B18.20 24V Kubler 24 V dc Pulse Digital Voltage Flying Lead No Reset 8 Panel Mount - - 4 mm 25Hz - 62.5mm -10°C +60°C B18.20 81g - 50 x 25 mm 50mm - 25mm Counter - +60°C - Electromechanical
Pulse counter 8 digit 50x25mm B18.20, 23 Kubler 230 V ac Pulse Digital Voltage Flying Lead No Reset 8 Panel Mount - - 4 mm 18Hz - 62.5mm -10°C +55°C B18.20 81g - 50 x 25 mm 50mm - 25mm Counter - +55°C - Electromechanical
Pulse counter K05 115VAC Kubler 115 V dc Pulse Digital Voltage Flying Lead No Reset 5 Panel Mount - Adding 4 mm 10Hz - 39mm -10°C +60°C K05.20 18g - 24 x 13 mm 24mm - 13mm Counter - +60°C - Electromechanical
Pulse counter K05 12VDC Kubler 12 V dc Pulse Digital Voltage Flying Lead No Reset 5 Panel Mount - Adding 4 mm 25Hz - 32.7mm -10°C +60°C K05.20 18g - 24 x 13 mm 24mm - 13mm Counter - +60°C - Electromechanical
Pulse counter K05 230VAC Kubler 230 V dc Pulse Digital Voltage Flying Lead No Reset 5 Panel Mount - Adding 4 mm 10Hz - 39mm -10°C +60°C K05.20 18g - 24 x 13 mm 24mm - 13mm Counter - +60°C - Electromechanical
Pulse counter K05 24VDC Kubler 24 V dc Pulse Digital Voltage Flying Lead No Reset 5 Panel Mount - Adding 4 mm 25Hz - 32.7mm -10°C +60°C K05.20 18g - 24 x 13 mm 24mm - 13mm Counter - +60°C - Electromechanical
SHC77, 10-30 VDC DIN Rail Counter/Timer Kubler 10 → 30 V dc - Digital Voltage Screw Terminal No Reset 7, 8 DIN Rail - Adding 4 mm - 99999.99, 999999.99 53.3mm -15°C +50°C SHC 77 85g 99999.99 h, 999999.99 h - - - - - - +50°C 0.003 (DC) %, 30 (AC) ms Electromechanical
SHC77, 115VAC/50Hz DIN Rail Counter/Time Kubler 100 → 130 V ac - Digital Voltage Screw Terminal No Reset 7, 8 DIN Rail - Adding 4 mm 50Hz 99999.99, 999999.99 53.3mm -15°C +50°C SHC 77 85g 99999.99 h, 999999.99 h - - - - - - +50°C 0.003 (DC) %, 30 (AC) ms Electromechanical
SHC77, 230VAC/50Hz DIN Rail Counter/Time Kubler 187 → 264 V ac - Digital Voltage Screw Terminal No Reset 7, 8 DIN Rail - Adding 4 mm 50Hz 99999.99, 999999.99 53.3mm -15°C +50°C SHC 77 85g 99999.99 h, 999999.99 h - - - - - - +50°C 0.003 (DC) %, 30 (AC) ms Electromechanical
Schneider Electric 8 Digit, LCD, Pulse Counter, 7500Hz, ±40 V dc Schneider Electric ±40 V dc Frequency LCD NPN, PNP Screw Manual, Transistor 8 Panel Mount - - 4 mm 7500Hz 0 → 9999999 40mm -10°C +50°C Zelio Count 50g - 45 x 22 mm 22mm - 45mm Counter - +50°C - Electronic
pneumatic pulse counter PMK14.21 Kubler - Pulse Digital - M5 Inner Threaded Manual 4 Panel Mount - - 4 mm 50Hz - 60.6mm -10°C +60°C PMK 14.21 - - 33.3 x 22 mm 33.3mm - 22mm - - +60°C - Counter/Preset Counter
pneumatic pulse counter PMK16.21 Kubler - Pulse Digital - M5 Inner Threaded Manual 6 Panel Mount - - 4 mm 50Hz - 60.6mm -10°C +60°C PMK 16.21 - - 48 x 24 mm 48mm - 24mm - - +60°C - Counter/Preset Counter
pneumatic pulse counter PMK18.20 Kubler - Pulse Digital - M5 Inner Threaded No Reset 8 Panel Mount - - 4 mm 50Hz - 60.6mm -10°C +60°C PMK 18.20 - - 48 x 24 mm 48mm - 24mm - - +60°C - Counter/Preset Counter
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
gledate 1 - 20 od 491 rezultata