Fibre Optic Sensors

gledate 1 - 20 od 21 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Electrical Connection Power Consumption IP Rating Housing Material Supply Voltage Length Width Interface Dimensions Depth Maximum Operating Temperature Minimum Operating Temperature Standards Met Mounting Type
Omron Fibre Amplifier, PNP Output, 960 mW, IP50, IP54, 30 V dc
  • RS kat. broj 175-0064
  • robna marka Omron
  • Pro. broj E3NXMA412MOMS
Omron - PNP - Pre-Wired 1 ms, 16 ms, 100 μs, 450 μs LED - 960 mW IP50, IP54 Polycarbonate 30 V dc 104.5mm 10mm - 104.5 x 10 x 33.5 mm 33.5mm +55°C -25°C - DIN Rail
Banner Fibre Amplifier 1100 mm, PNP Output, 960 mW, IP50, 10 → 30 V dc Banner 1100 mm PNP - Cable 10 (Super High Speed) μs, 1000 (Long Range) μs, 15 (High Speed) μs, 2000 (Long Range with Immunity) μs, 250 (Standard) μs, 50 (Fast) μs, 500 (Medium Range) μs Red LED 4-Wire 960 mW IP50 Thermoplastic 10 → 30 V dc 86.9mm 10mm - 86.9 x 10 x 31.5 mm 31.5mm +55°C -10°C CE Certified, cULus Listed DIN Rail
Banner Fibre Amplifier 1100 mm, PNP, Push Pull Output IO-Link, 960 mW, IP50, 10 → 30 V dc Banner 1100 mm PNP, Push Pull - Cable 1000 (Long Range) μs, 2000 (Long Range with Immunity) μs, 250 (Standard) μs, 50 (Fast) μs, 500 (Medium Range) μs Red LED 4-Wire 960 mW IP50 Thermoplastic 10 → 30 V dc 86.3mm 10mm IO-Link 86.3 x 10 x 31.5 mm 31.5mm +55°C -10°C CE Certified, cULus Listed DIN Rail
Banner Fibre Amplifier 1100 mm, PNP, Push Pull Output IO-Link, 960 mW, IP50, 10 → 30 V dc Banner 1100 mm PNP, Push Pull - Cable 1000 (Long Range) μs, 2000 (Long Range with Immunity) μs, 250 (Standard) μs, 50 (Fast) μs, 500 (Medium Range) μs Red LED 4-Wire 960 mW IP50 Thermoplastic 10 → 30 V dc 86.9mm 10mm IO-Link 86.9 x 10 x 31.5 mm 31.5mm +55°C -10°C CE Certified, cULus Listed DIN Rail
Banner Fibre Amplifier 3000 mm, PNP, Push Pull Output IO-Link, 960 mW, IP50, 10 → 30 V dc Banner 3000 mm PNP, Push Pull - Cable 1000 (Fast) μs, 2 (Standard) ms, 24 (Extra Long Range) ms, 500 (High Speed) μs, 8 (Long Range) ms Red LED 4-Wire 960 mW IP50 Thermoplastic 10 → 30 V dc 86.3mm 10mm IO-Link 86.3 x 10 x 31.5 mm 31.5mm +55°C -10°C CE Certified, cULus Listed DIN Rail
Banner Fibre Amplifier 3000 mm, PNP, Push Pull Output IO-Link, 960 mW, IP50, 10 → 30 V dc Banner 3000 mm PNP, Push Pull - Cable 1000 (Fast) μs, 2 (Standard) ms, 24 (Extra Long Range) ms, 500 (High Speed) μs, 8 (Long Range) ms Red LED 4-Wire 960 mW IP50 Thermoplastic 10 → 30 V dc 86.9mm 10mm IO-Link 86.9 x 10 x 31.5 mm 31.5mm +55°C -10°C CE Certified, cULus Listed DIN Rail
Banner Fibre Amplifier, PNP Output IO-Link, 960 mW, IP50, 10 → 30 V dc Banner - PNP - Cable 2 (Long Range) ms, 200 (High Speed) μs, 5 (Extra Long Range) ms, 500 (Standard) μs Red LED 4-Wire 960 mW IP50 Thermoplastic 10 → 30 V dc 86.9mm 10mm IO-Link 86.9 x 10 x 31.5 mm 31.5mm +55°C -10°C CE Certified, cULus Listed DIN Rail
Banner Fibre Amplifier, PNP, Push Pull Output IO-Link, 960 mW, IP50, 10 → 30 V dc Banner - PNP, Push Pull - M8 Connector 2 (Long Range) ms, 200 (High Speed) μs, 5 (Extra Long Range) ms, 500 (Standard) μs Red LED M8 QD Connector 960 mW IP50 Thermoplastic 10 → 30 V dc 86.3mm 10mm IO-Link 86.3 x 10 x 31.5 mm 31.5mm +55°C -10°C CE Certified, cULus Listed DIN Rail
Banner Fibre Amplifier, PNP, Push Pull Output IO-Link, 960 mW, IP50, 10 → 30 V dc Banner - PNP, Push Pull - Cable 2 (Long Range) ms, 200 (High Speed) μs, 5 (Extra Long Range) ms, 500 (Standard) μs Red LED 4-Wire 960 mW IP50 Thermoplastic 10 → 30 V dc 86.9mm 10mm IO-Link 86.9 x 10 x 31.5 mm 31.5mm +55°C -10°C CE Certified, cULus Listed DIN Rail
Omron Fibre Amplifier, NPN Output, 1.08 W, IP54, 30 V dc
  • RS kat. broj 175-0069
  • robna marka Omron
  • Pro. broj E3NXFAH112MOMS
Omron - NPN - Pre-Wired 1 ms, 16 ms, 32 μs, 250 μs LED - 1.08 W IP54 Polycarbonate 30 V dc 104.5mm 10mm - 104.5 x 10 x 33.5 mm 33.5mm +55°C -25°C CE Certified DIN Rail
Omron Fibre Amplifier, NPN Output, 960 mW, IP50, IP54, 30 V dc
  • RS kat. broj 175-0063
  • robna marka Omron
  • Pro. broj E3NXMA112MOMS
Omron - NPN - Pre-Wired 1 ms, 16 ms, 100 μs, 450 μs LED - 960 mW IP50, IP54 Polycarbonate 30 V dc 104.5mm 10mm - 104.5 x 10 x 33.5 mm 33.5mm +55°C -25°C - DIN Rail
Omron Fibre Amplifier, NPN Output, 960 mW, IP54, 30 V dc
  • RS kat. broj 175-0067
  • robna marka Omron
  • Pro. broj E3NXFA11AN2MOMS
Omron - NPN - Pre-Wired 1 ms, 16 ms, 32 μs, 250 μs LED - 960 mW IP54 Polycarbonate 30 V dc 104.5mm 10mm - 104.5 x 10 x 33.5 mm 33.5mm +55°C -25°C CE Certified DIN Rail
Omron Fibre Amplifier, PNP Output, 960 mW, IP54, 30 V dc
  • RS kat. broj 175-0066
  • robna marka Omron
  • Pro. broj E3NXFA41AN2MOMS
Omron - PNP - Pre-Wired 1 ms, 16 ms, 32 μs, 250 μs LED - 960 mW IP54 Polycarbonate 30 V dc 104.5mm 10mm - 104.5 x 10 x 33.5 mm 33.5mm +55°C -25°C CE Certified DIN Rail
Plastic fibre, diffuse mode, 2m long, 0. Banner - - Plastic M3 - - - - - Polyethylene - 2.011m - - - - +70°C - - Threaded Mount
Plastic fibre, diffuse mode, 2m long, 0. Banner - - Plastic M3 - - - - - Polyethylene - 2.011m - - - - +70°C - - Threaded Mount
Plastic fibre, opposed mode, 2m long, 0. Banner - - Plastic M2.5 - - - - - Polyethylene - 2.01m - - - - +70°C - - Threaded Mount
Plastic fibre, opposed mode, 2m long, 1m Banner - - Plastic M2.5, M4 - - - - - Polyethylene - 2.011m - - - - +70°C - - Threaded Mount
Banner Fibre Amplifier 1100 mm, PNP Output, 960 mW, IP50, 10 → 30 V dc Banner 1100 mm PNP - M8 Connector 10 (Super High Speed) μs, 1000 (Long Range) μs, 15 (High Speed) μs, 2000 (Long Range with Immunity) μs, 250 (Standard) μs, 50 (Fast) μs, 500 (Medium Range) μs Red LED M8 QD Connector 960 mW IP50 Thermoplastic 10 → 30 V dc 86.9mm 10mm - 86.9 x 10 x 31.5 mm 31.5mm +55°C -10°C CE Certified, cULus Listed DIN Rail
Omron Fibre Amplifier, PNP Output, 1.08 W, IP54, 30 V dc
  • RS kat. broj 175-0068
  • robna marka Omron
  • Pro. broj E3NXFAH412MOMS
Omron - PNP - Pre-Wired 1 ms, 16 ms, 32 μs, 250 μs LED - 1.08 W IP54 Polycarbonate 30 V dc 104.5mm 10mm - 104.5 x 10 x 33.5 mm 33.5mm +55°C -25°C CE Certified DIN Rail
Banner Fibre Amplifier 3000 mm, PNP Output, 840 mW, IP50, 10 → 30 V dc Banner 3000 mm PNP - M8 Connector 1000 (Fast) μs, 2 (Standard) ms, 24 (Extra Long Range) ms, 500 (High Speed) μs, 8 (Long Range) ms Red LED M8 5-Pin 840 mW IP50 Thermoplastic 10 → 30 V dc 86.3mm 10mm - 86.3 x 10 x 31.5 mm 31.5mm +55°C -10°C CE Certified, cULus Listed DIN Rail
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
gledate 1 - 20 od 21 rezultata