FR Assemblies

gledate 1 - 5 od 5 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Manufacturer Series Port Connection Drain Type Filtration Size Pressure Gauge Port Pressure Gauge Port Thread Size Port Connection Thread Size Maximum Operating Pressure Maximum Ambient Operating Temperature Minimum Process Operating Temperature Minimum Operating Pressure Ambient Operating Temperature Range Process Operating Temperature Range Minimum Ambient Operating Temperature Port Connection Thread Standard Pressure Gauge Port Thread Standard Maximum Process Operating Temperature Bowl Material
FILTER REGULATOR G1 1/4 20M 08 RS Pro - G 1/4 - 20µm G 1/4 6.35 mm 6.35 mm 8 bar +50°C -10°C 0bar -10 → +50°C -10 → +50°C -10°C G G +50°C -
FILTER REGULATOR G2 3/8 20M 08 RS Pro - G 3/8 - 20µm G 3/8 9.525 mm 9.525 mm 8 bar +50°C -10°C 0bar -10 → +50°C -10 → +50°C -10°C G G +50°C -
FILTER REGULATOR G2 1/2 20M 08 RS Pro - G 1/2 - 20µm G 1/2 12.7 mm 12.7 mm 8 bar +50°C -10°C 0bar -10 → +50°C -10 → +50°C -10°C G G +50°C -
FILTER REGULATOR G3 3/4 20M 08 RS Pro - G 3/4 - 20µm - 19.05 mm 19.05 mm 8 bar +50°C -10°C 0bar -10 → +50°C -10 → +50°C -10°C G G +50°C -
Festo D-MINI 40μm G 1/4 Pneumatic Regulator, 16 bar, 6.35 mm
  • RS kat. broj 175-4561
  • robna marka Festo
  • Pro. broj FRC-1/4-D-MINI
Festo D-MINI G 1/4 Manual 40µm - - 6.35 mm 16 bar +60°C -10°C 1bar -10 → +60°C - -10°C G - +60°C Polycarbonate
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
gledate 1 - 5 od 5 rezultata