High Frequency & RF Relays

gledate 1 - 4 od 4 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Maximum Coil Frequency Coil Resistance Insertion Loss Isolation VSWR Voltage Standing Wave Ratio Impedance Contact Configuration Coil Voltage Mounting Type Coil Power Contact Material Dimensions Height Life Depth Length Operating Time Including Bounce Operating Temperature Range Maximum Operating Temperature Special Features Minimum Operating Temperature
SPDT PCB Mount, High Frequency RF Relay, 8GHz 12V dc Radiall 8GHz 205 Ω 0.5 dB @ 8 GHz 40 dB @ 8 GHz 1.4 @ 8 GHz 50Ω SPDT 12V dc PCB Mount 5W Copper 15 x 12.7 x 12mm 12 3000000 (Cold Switch) cycles, 500 (Hot Switch) cycles 12mm 15mm 5ms -40 → +85°C +85°C High Frequency, High Life Span, High Power Applications, High Repeatability -40°C
SPDT PCB Mount, High Frequency RF Relay, 8GHz 12V dc Radiall 8GHz 195 Ω 0.5 dB @ 8 GHz 40 dB @ 8 GHz 1.4 @ 8 GHz 50Ω SPDT 12V dc PCB Mount 5W Copper 15 x 12.7 x 12mm 12 2000000 (Cold Switch) cycles, 500 (Hot Switch) cycles 12mm 15mm 5ms -25 → +70°C +70°C High Frequency, High Life Span, High Power Applications, High Repeatability -25°C
SPDT PCB Mount, High Frequency RF Relay, 8GHz 24V dc Radiall 8GHz 195 Ω 0.5 dB @ 8 GHz 40 dB @ 8 GHz 1.4 @ 8 GHz 50Ω SPDT 24V dc PCB Mount 5W Copper 15 x 12.7 x 12mm 12 2000000 (Cold Switch) cycles, 500 (Hot Switch) cycles 12mm 15mm 5ms -25 → +70°C +70°C High Frequency, High Life Span, High Power Applications, High Repeatability -25°C
SPDT PCB Mount, High Frequency RF Relay, 8GHz 24V dc Radiall 8GHz 740 Ω 0.5 dB @ 8 GHz 40 dB @ 8 GHz 1.4 @ 8 GHz 50Ω SPDT 24V dc PCB Mount 5W Copper 15 x 12.7 x 12mm 12 2000000 (Cold Switch) cycles, 500 (Hot Switch) cycles 12mm 15mm 5ms -25 → +70°C +70°C High Frequency, High Life Span, High Power Applications, High Repeatability -25°C
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
gledate 1 - 4 od 4 rezultata