Inverter Drives

gledate 1 - 20 od 72 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Power Rating Phase Supply Voltage Current Rating Output Frequency For Use With Ambient Temperature Overall Width Overall Length Overall Depth Control Panel Drive Type Field Bus Communication Type Filter Included Series IP Rating Mounting Type Function
Inverter Drive, 1 Phase, 0.37kW, 2.4A Control Techniques 0.37 kW 1 230 V ac 2.4 A ±550Hz Induction Motor Control +40°C 130mm 75mm 160mm Yes Vector Control AI-485, RS485, SI Interface, SI-CANopen, SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET Yes M200 IP21 Panel Mount Motor Control
Inverter Drive, 2 Phase, 0.75kW, 4.2A Control Techniques 0.75 kW 1, 3 230 V ac 4.2 A ±550Hz Induction Motor Control +40°C 150mm 75mm 205mm Yes Vector Control AI-485, RS485, SI Interface, SI-CANopen, SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET Yes M200 IP21 Panel Mount Motor Control
Inverter Drive, 2 Phase, 1.1kW, 5.6A Control Techniques 1.1 kW 2 230 V ac 5.6 A ±550Hz Induction Motor Control +40°C 150mm 75mm 205mm Yes Vector Control AI-485, RS485, SI Interface, SI-CANopen, SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET Yes M200 IP21 Panel Mount Motor Control
Inverter Drive, 2 Phase, 2.2kW, 10A Control Techniques 2.2 kW 2 230 V ac 10 A ±550Hz Induction Motor Control +40°C 160mm 90mm 226mm Yes Vector Control AI-485, RS485, SI Interface, SI-CANopen, SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET Yes M200 IP21 Panel Mount Motor Control
Inverter Drive, 3 Phase, 1.5kW, 4.1A Control Techniques 1.5 kW 3 460 V ac 4.1 A ±550Hz Induction Motor Control +40°C 150mm 75mm 205mm Yes Vector Control AI-485, RS485, SI Interface, SI-CANopen, SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET Yes M200 IP21 Panel Mount Motor Control
Inverter Drive, 1 Phase, 0.25kW, 1.7A Control Techniques 0.25 kW 1 200 V 1.7 A ±550Hz Induction Motor Control +40°C 130mm 75mm 160mm Yes Vector Control AI-485, CI-485, CT USB, EIA485 Yes M400 IP66 Panel Mount Motor Control
Inverter Drive, 1 Phase, 0.55kW, 3.3A Control Techniques 0.55 kW 1 200 V 3.3 A ±550Hz Induction Motor Control +40°C 130mm 75mm 160mm Yes Vector Control AI-485, CI-485, CT USB, EIA485 Yes M400 IP66 Panel Mount Motor Control
Inverter Drive, 2 Phase, 0.75kW, 4.2A Control Techniques 0.75 kW 2 200 V 4.2 A ±550Hz Induction Motor Control +40°C 150mm 75mm 205mm Yes Vector Control AI-485, CI-485, CT USB, EIA485 Yes M400 IP66 Panel Mount Motor Control
Inverter Drive, 2 Phase, 1.1kW, 5.6A Control Techniques 1.1 kW 2 200 V 5.6 A ±550Hz Induction Motor Control +40°C 150mm 75mm 205mm Yes Vector Control AI-485, CI-485, CT USB, EIA485 Yes M400 IP66 Panel Mount Motor Control
Inverter Drive, 1 Phase, 0.37kW, 2.4A Control Techniques 0.37 kW 1 200 V 2.4 A ±550Hz Induction Motor Control +40°C 130mm 75mm 160mm Yes Vector Control AI-485, CI-485, CT USB, EIA485 Yes M400 IP66 Panel Mount Motor Control
Inverter Drive, 1 Phase, 0.75kW, 4.2A Control Techniques 0.75 kW 1 200 V 4.2 A ±550Hz Induction Motor Control +40°C 130mm 75mm 160mm Yes Vector Control AI-485, CI-485, CT USB, EIA485 Yes M400 IP66 Panel Mount Motor Control
Inverter Drive, 3 Phase, 0.37kW, 1.3A Control Techniques 0.37 kW 3 400 V 1.3 A ±550Hz Induction Motor Control +40°C 150mm 75mm 205mm Yes Vector Control AI-485, CI-485, CT USB, EIA485 Yes M400 IP66 Panel Mount Motor Control
Inverter Drive, 3 Phase, 0.55kW, 1.8A Control Techniques 0.55 kW 3 400 V 1.8 A ±550Hz Induction Motor Control +40°C 150mm 75mm 205mm Yes Vector Control AI-485, CI-485, CT USB, EIA485 Yes M400 IP66 Panel Mount Motor Control
Inverter Drive, 3 Phase, 0.75kW, 2.3A Control Techniques 0.75 kW 3 400 V 2.3 A ±550Hz Induction Motor Control +40°C 150mm 75mm 205mm Yes Vector Control AI-485, CI-485, CT USB, EIA485 Yes M400 IP66 Panel Mount Motor Control
Inverter Drive, 2 Phase, 2.2kW, 10A Control Techniques 2.2 kW 2 200 V 10 A ±550Hz Induction Motor Control +40°C 160mm 90mm 226mm Yes Vector Control AI-485, CI-485, CT USB, EIA485 Yes M400 IP66 Panel Mount Motor Control
Siemens Inverter Drive, 1, 3-Phase In, 0 → 650Hz Out 0.25 kW, 230 V ac with EMC Filter, 4.5 A SINAMICS G110 Siemens 0.25 kW 1, 3 230 V ac 4.5 A 0 → 650Hz Conveyor System, Factory Gate, Fans, Fitness Equipments, Garage Door Drive, Moving Billboards, Pumps -10 → +40°C 101mm 90mm 150mm - - RS485 Yes SINAMICS G110 IP20 Panel Mount -
Siemens Inverter Drive, 1, 3-Phase In, 0 → 650Hz Out 0.37 kW, 230 V ac with EMC Filter, 6.2 A SINAMICS G110 Siemens 0.37 kW 1, 3 230 V ac 6.2 A 0 → 650Hz Conveyor System, Factory Gate, Fans, Fitness Equipments, Garage Door Drive, Moving Billboards, Pumps -10 → +40°C 101mm 90mm 150mm - - RS485 Yes SINAMICS G110 IP20 Panel Mount -
Siemens Inverter Drive, 1, 3-Phase In, 0 → 650Hz Out 3 kW, 230 V ac, 35.6 A SINAMICS G110, IP20 Siemens 3 kW 1, 3 230 V ac 35.6 A 0 → 650Hz Conveyor System, Factory Gate, Fans, Fitness Equipments, Garage Door Drive, Moving Billboards, Pumps -10 → +40°C 152mm 184mm 181mm - - RS485 - SINAMICS G110 IP20 Panel Mount -
Bosch Rexroth Basic Operator Panel, IP20 for use with EFC X610 Series Frequency Converter Bosch Rexroth - - - - - EFC X610 Series Frequency Converter - - - - - - - - - IP20 - -
Bosch Rexroth DIN Rail Mounting Plate 4 kW for use with EFC 5610 User Panel, EFC 3610 Bosch Rexroth 4 kW - - - - EFC 5610 User Panel, EFC 3610 - - - - - - - - - - Chassis Mount -
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
gledate 1 - 20 od 72 rezultata