Microswitches

gledate 1 - 20 od 2030 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Actuator Type Terminal Type Contact Current Rating Contact Configuration IP Rating Operating Force Minimum Operating Temperature Maximum Operating Temperature Switch Housing Contact Material Case Material Mechanical Life Release Force Operating Temperature Range Standards Met Voltage Rating
SPDT-NO/NC Pin Plunger Microswitch, 1 A @ 125 V ac Omron Pin Plunger PCB 1 A @ 125 V ac SPDT-NO/NC IP40 0.74 N -25°C +65°C - Silver Alloy - 1000000Operations 0.05N -25 → +65°C - -
SPDT-NO/NC Short Roller Lever Microswitch, 16 A @ 250 V ac Omron Short Roller Lever Tab 16 A @ 250 V ac SPDT-NO/NC IP40 2.35 N -25°C +105°C - Silver Alloy - 10000000Operations 0.49N -25 → +105°C - -
SPDT-NO/NC Short Lever Microswitch, 100 mA @ 30 V dc
  • RS kat. broj 517-595
  • robna marka ZF
  • Pro. broj DC3C-A1LB
ZF Short Lever Solder 100 mA @ 30 V dc SPDT-NO/NC IP6K7 0.78 N -40°C +120°C - Gold - 1000000Operations - -40 → +120°C - -
SPST-NO Standard Microswitch, 50 mA @ 32 V dc C & K Standard Through Hole 50 mA @ 32 V dc SPST-NO IP 40 2.5 N -40°C +85°C - Silver - 100000Operations - -40 → +85°C - -
SPST-NO Tactile Microswitch, 50 mA @ 32 V dc C & K Tactile Through Hole 50 mA @ 32 V dc SPST-NO - 3 N -40°C +85°C - Silver - 150000Operations - -40 → +85°C - -
SPDT-NO/NC Pin Plunger Microswitch, 2 A @ 12 V dc Omron Pin Plunger PCB 2 A @ 12 V dc SPDT-NO/NC IP67 0.75 N -40°C +85°C - Gold Alloy - 1000000Operations 0.1N -40 → +85°C - -
SPDT-NO/NC Button Microswitch, 10.1 A @ 250 V ac
  • RS kat. broj 517-808
  • robna marka ZF
  • Pro. broj DC2C-L1AA
ZF Button Tab 10.1 A @ 250 V ac SPDT-NO/NC IP6K7 3.33 N -40°C +120°C - Silver Alloy - 1000000Operations - -40 → +120°C - -
SPDT-NO/NC Hinge Lever Microswitch, 3 A @ 125 V ac
  • RS kat. broj 538-8787
  • robna marka ZF
  • Pro. broj DG13-B1LA
ZF Hinge Lever PCB 3 A @ 125 V ac SPDT-NO/NC - 0.44 N -25°C +85°C - Silver Alloy - 1000000Operations - -25 → +85°C - -
SPDT-NO/NC Long Hinge Lever Microswitch, 6 A @ 250 V ac
  • RS kat. broj 150-710
  • robna marka ZF
  • Pro. broj DC1C-A1LD
ZF Long Hinge Lever Solder 6 A @ 250 V ac SPDT-NO/NC IP6K7 - -40°C +120°C - Silver Alloy - 1000000Operations - -40 → +120°C - -
Submin button microswitch,5A solder term Saia-Burgess Plunger Solder 5 A @ 250 V ac - - 1.69 N - - - Silver - - 0.3N - - -
SPDT-NO/NC Hinge Lever Microswitch, 50 mA @ 30 V dc
  • RS kat. broj 150-625
  • robna marka ZF
  • Pro. broj DG23-B1LA
ZF Hinge Lever PCB 50 mA @ 30 V dc SPDT-NO/NC - 0.44 N -25°C +85°C - Gold Plated - 1000000Operations - -25 → +85°C - -
SPDT-NO/NC Button Microswitch, 10.1 A @ 250 V ac
  • RS kat. broj 290-0491
  • robna marka ZF
  • Pro. broj DC2C-A1AA
ZF Button Solder 10.1 A @ 250 V ac SPDT-NO/NC IP6K7 3.33 N -40°C +120°C - Silver Alloy - 1000000Operations - -40 → +120°C - -
SPDT-NO/NC Roller Lever Microswitch, 6 A @ 250 V ac Saia-Burgess Roller Lever Solder 6 A @ 250 V ac SPDT-NO/NC IP40 0.7 N -40°C +85°C - Fine Silver Thermosetting Formaldehyd Melamine 50000000Operations 0.09N -40 → +85°C - -
SPDT-NO/NC Short Lever Microswitch, 100 mA @ 30 V dc
  • RS kat. broj 517-567
  • robna marka ZF
  • Pro. broj DB3C-A1LB
ZF Short Lever Solder 100 mA @ 30 V dc SPDT-NO/NC - 0.59 N -40°C +120°C - Gold; Silver Alloy - 15000000Operations - -40 → +120°C - -
SPDT-NO/NC Roller Lever Microswitch, 16 A @ 250 V ac
  • RS kat. broj 159-4449
  • robna marka ZF
  • Pro. broj D459-V3RD
ZF Roller Lever Tab 16 A @ 250 V ac SPDT-NO/NC - 0.49 N -40°C +85°C - Silver Alloy - - - -40 → +85°C - -
SPDT-NO/NC Roller Lever Microswitch, 6 A @ 250 V ac
  • RS kat. broj 159-4629
  • robna marka ZF
  • Pro. broj DB1C-A1RC
ZF Roller Lever Solder 6 A @ 250 V ac SPDT-NO/NC IP50 0.54 N -40°C +120°C - Gold; Silver Alloy - 15000000Operations - -40 → +120°C - -
SPDT Roller Lever Microswitch, 15 A Honeywell Roller Lever Quick Connect 15 A SPDT - 1.72 N -40°C +85°C V7 Housing Silver/Gold Plated/Gold Alloy Thermoplastic 10000000Cycles 0.19N -40 → +85°C - -
SPDT-NO/NC Short Roller Lever Microswitch, 16 A @ 250 V ac Omron Short Roller Lever Tab 16 A @ 250 V ac SPDT-NO/NC IP40 - -25°C +105°C - Silver Alloy - 10000000Operations - -25 → +105°C - -
SPDT-NO/NC Button Microswitch, 100 mA @ 30 V dc
  • RS kat. broj 517-640
  • robna marka ZF
  • Pro. broj DC3C-A1AA
ZF Button Solder 100 mA @ 30 V dc SPDT-NO/NC IP6K7 1.96 N -40°C +120°C - Gold - 1000000Operations - -40 → +120°C - -
SPDT-NO/NC Pin Plunger Microswitch, 16 A @ 250 V ac Omron Pin Plunger Tab 16 A @ 250 V ac SPDT-NO/NC IP40 - -25°C +80°C - Silver Alloy - 50000000Operations - -25 → +80°C - -
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
gledate 1 - 20 od 2030 rezultata