Microswitches

gledate 1 - 20 od 156 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Actuator Type Terminal Type Contact Current Rating Contact Configuration IP Rating Operating Force Minimum Operating Temperature Maximum Operating Temperature Switch Housing Contact Material Case Material Release Force Operating Temperature Range Standards Met Voltage Rating
SPST-NC Leaf Lever Subminiature Micro Switch, 100 mA Omron Leaf Lever - 100 mA SPST-NC IP67 2 N -40°C +85°C D2 Housing Silver Rubber 0.2N -40 → +85°C IEC 60529 12V dc
SPST-NC Leaf Lever Subminiature Micro Switch, 100 mA
  • RS kat. broj 174-8197
  • robna marka Omron
  • Pro. broj D2AW-EL062D R
Omron Leaf Lever - 100 mA SPST-NC IP67 2 N -40°C +85°C D2 Housing Silver Rubber 0.2N -40 → +85°C IEC 60529 12V dc
SPST-NC Leaf Lever Subminiature Micro Switch, 100 mA
  • RS kat. broj 174-8202
  • robna marka Omron
  • Pro. broj D2AW-ER062D R
Omron Leaf Lever - 100 mA SPST-NC IP67 2 N -40°C +85°C D2 Housing Silver Rubber 0.2N -40 → +85°C IEC 60529 12V dc
SPST-NC Long Leaf Lever Subminiature Micro Switch, 100 mA
  • RS kat. broj 174-8198
  • robna marka Omron
  • Pro. broj D2AW-EL082D R
Omron Long Leaf Lever - 100 mA SPST-NC IP67 0.9 N -40°C +85°C D2 Housing Silver Rubber 0.05N -40 → +85°C IEC 60529 12V dc
SPST-NC Long Leaf Lever Subminiature Micro Switch, 100 mA Omron Long Leaf Lever - 100 mA SPST-NC IP67 0.9 N -40°C +85°C D2 Housing Silver Rubber 0.05N -40 → +85°C IEC 60529 12V dc
SPST-NC Long Straight Lever Subminiature Micro Switch, 100 mA
  • RS kat. broj 174-8196
  • robna marka Omron
  • Pro. broj D2AW-EL052D R
Omron Long Straight Lever - 100 mA SPST-NC IP67 1.5 N -40°C +85°C D2 Housing Silver Rubber 0.1N -40 → +85°C IEC 60529 12V dc
SPST-NC Long Straight Lever Subminiature Micro Switch, 100 mA
  • RS kat. broj 174-8201
  • robna marka Omron
  • Pro. broj D2AW-ER052D R
Omron Long Straight Lever - 100 mA SPST-NC IP67 1.5 N -40°C +85°C D2 Housing Silver Rubber 0.1N -40 → +85°C IEC 60529 12V dc
SPST-NC Long Straight Lever Subminiature Micro Switch, 100 mA Omron Long Straight Lever - 100 mA SPST-NC IP67 1.5 N -40°C +85°C D2 Housing Silver Rubber 0.1N -40 → +85°C IEC 60529 12V dc
SPST-NC Pin Plunger Subminiature Micro Switch, 100 mA
  • RS kat. broj 174-8189
  • robna marka Omron
  • Pro. broj D2AW-EL002D R
Omron Pin Plunger - 100 mA SPST-NC IP67 1 N -40°C +85°C D2 Housing Silver Rubber 0.1N -40 → +85°C IEC 60529 12V dc
SPST-NC Pin Plunger Subminiature Micro Switch, 100 mA Omron Pin Plunger - 100 mA SPST-NC IP67 1 N -40°C +85°C D2 Housing Silver Rubber 0.1N -40 → +85°C IEC 60529 12V dc
SPST-NC Pin Plunger Subminiature Micro Switch, 100 mA
  • RS kat. broj 174-8187
  • robna marka Omron
  • Pro. broj D2AW-ER002D R
Omron Pin Plunger - 100 mA SPST-NC IP67 1 N -40°C +85°C D2 Housing Silver Rubber 0.1N -40 → +85°C IEC 60529 12V dc
SPST-NO Leaf Lever Subminiature Micro Switch, 100 mA Omron Leaf Lever - 100 mA SPST-NO IP67 2 N -40°C +85°C D2 Housing Silver Rubber 0.2N -40 → +85°C IEC 60529 12V dc
SPST-NO Leaf Lever Subminiature Micro Switch, 100 mA
  • RS kat. broj 174-8205
  • robna marka Omron
  • Pro. broj D2AW-ER063D R
Omron Leaf Lever - 100 mA SPST-NO IP67 2 N -40°C +85°C D2 Housing Silver Rubber 0.2N -40 → +85°C IEC 60529 12V dc
SPST-NO Leaf Lever Subminiature Micro Switch, 100 mA
  • RS kat. broj 174-8200
  • robna marka Omron
  • Pro. broj D2AW-EL063D R
Omron Leaf Lever - 100 mA SPST-NO IP67 2 N -40°C +85°C D2 Housing Silver Rubber 0.2N -40 → +85°C IEC 60529 12V dc
SPST-NO Long Straight Lever Subminiature Micro Switch, 100 mA Omron Long Straight Lever - 100 mA SPST-NO IP67 1.5 N -40°C +85°C D2 Housing Silver Rubber 0.1N -40 → +85°C IEC 60529 12V dc
SPST-NO Long Straight Lever Subminiature Micro Switch, 100 mA
  • RS kat. broj 174-8199
  • robna marka Omron
  • Pro. broj D2AW-EL053D R
Omron Long Straight Lever - 100 mA SPST-NO IP67 1.5 N -40°C +85°C D2 Housing Silver Rubber 0.1N -40 → +85°C IEC 60529 12V dc
SPST-NO Long Straight Lever Subminiature Micro Switch, 100 mA
  • RS kat. broj 174-8204
  • robna marka Omron
  • Pro. broj D2AW-ER053D R
Omron Long Straight Lever - 100 mA SPST-NO IP67 1.5 N -40°C +85°C D2 Housing Silver Rubber 0.1N -40 → +85°C IEC 60529 12V dc
SPST-NO Pin Plunger Subminiature Micro Switch, 100 mA
  • RS kat. broj 174-8190
  • robna marka Omron
  • Pro. broj D2AW-EL003D R
Omron Pin Plunger - 100 mA SPST-NO IP67 1 N -40°C +85°C D2 Housing Silver Rubber 0.1N -40 → +85°C IEC 60529 12V dc
SPST-NO Pin Plunger Subminiature Micro Switch, 100 mA Omron Pin Plunger - 100 mA SPST-NO IP67 1 N -40°C +85°C D2 Housing Silver Rubber 0.1N -40 → +85°C IEC 60529 12V dc
SPST-NO Pin Plunger Subminiature Micro Switch, 100 mA
  • RS kat. broj 174-8188
  • robna marka Omron
  • Pro. broj D2AW-ER003D R
Omron Pin Plunger - 100 mA SPST-NO IP67 1 N -40°C +85°C D2 Housing Silver Rubber 0.1N -40 → +85°C IEC 60529 12V dc
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
gledate 1 - 20 od 156 rezultata