Non Contact Safety Switches

gledate 1 - 14 od 14 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Supply Voltage Safety Contacts Housing Material Connection Type Switch Type Range Terminal Type Series Switching Distance IP Rating Supply Current Actuator Included Length Dimensions Width Depth Safety Category Standards Met Housing Colour Actuator Type Number of Approach Directions Sensor Principle
Preventa RFID Safety Switch Telemecanique Sensors - - - M12 Plug RFID Safety Preventa - - - - - - 17.2mm 17.2 x 16 x 25 mm 16mm 25mm - - Red - - RFID
Preventa XCSRC RFID Safety Switch, Valox, 24 V dc Telemecanique Sensors 24 V dc 2NO Valox M12 Male RFID Safety Preventa M12 Connector XCSRC 10 (Operating) mm, 35 (Tripping) mm IP65, IP66, IP67, IP69K 60 mA - 45mm 45 x 15 x 118.6 mm 15mm 118.6mm Category 4 EN/ISO 13849-1, PL=e EN/ISO 13849-1, SIL 3 EN/IEC 61508, SILCL 3 EN/IEC 62061 - Red - 3 RFID
Preventa XCSRC RFID Safety Switch, Valox, 24 V dc Telemecanique Sensors 24 V dc 2NO Valox M12 Male RFID Safety Preventa M12 Connector XCSRC 10 (Operating) mm, 35 (Tripping) mm IP65, IP66, IP67, IP69K 60 mA - 45mm 45 x 15 x 118.6 mm 15mm 108.3mm Category 4 EN/ISO 13849-1, PL=e EN/ISO 13849-1, SIL 3 EN/IEC 61508, SILCL 3 EN/IEC 62061 - Red - 3 RFID
Preventa XCSRC RFID Safety Switch, Valox, 24 V dc Telemecanique Sensors 24 V dc 2NO Valox M12 Male RFID Safety Preventa M12 Connector XCSRC 10 (Operating) mm, 35 (Tripping) mm IP65, IP66, IP67, IP69K 60 mA - 45mm 45 x 15 x 118.6 mm 15mm 118.6mm Category 4 EN/ISO 13849-1, PL=e EN/ISO 13849-1, SIL 3 EN/IEC 61508, SILCL 3 EN/IEC 62061 - Red - 3 RFID
Preventa XCSDMP Magnetic Safety Switch, Coded Actuator, Plastic, 24 V dc Telemecanique Sensors 24 V dc 3NC/NO Plastic 2m Pre-Cabled Rectangular Preventa Pre-Cabled XCSDMP 20 (Tripping) mm, 8 (Operating) mm IP66, IP67 ≤100 A Yes 25mm 25 x 13 x 88 mm 13mm 88mm Category 4 (EN/ISO 13849-1), Category PL e (EN/ISO 13849-1), Category SIL 3 (EN/IEC 61508) BG, CSA, CSA C22.2 No. 14, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 12100, UL, UL 508 Red Coded 3 Magnetic
Preventa XCSRC RFID Safety Switch, Valox, 24 V dc Telemecanique Sensors 24 V dc 2NO Valox M12 Male RFID Safety Preventa M12 Connector XCSRC 10 (Operating) mm, 35 (Tripping) mm IP65, IP66, IP67, IP69K 60 mA - 45mm 45 x 15 x 118.6 mm 15mm 108.3mm Category 4 EN/ISO 13849-1, PL=e EN/ISO 13849-1, SIL 3 EN/IEC 61508, SILCL 3 EN/IEC 62061 - Red - 3 RFID
Preventa XCSRC RFID Safety Switch, Valox, 24 V dc Telemecanique Sensors 24 V dc 2NO Valox M12 Male RFID Safety Preventa M12 Connector XCSRC 10 (Operating) mm, 35 (Tripping) mm IP65, IP66, IP67, IP69K 60 mA - 45mm 45 x 15 x 118.6 mm 15mm 108.3mm Category 4 EN/ISO 13849-1, PL=e EN/ISO 13849-1, SIL 3 EN/IEC 61508, SILCL 3 EN/IEC 62061 - Red - 3 RFID
Preventa XCSRC RFID Safety Switch, Valox, 24 V dc Telemecanique Sensors 24 V dc 2NO Valox M12 Male RFID Safety Preventa M12 Connector XCSRC 10 (Operating) mm, 35 (Tripping) mm IP65, IP66, IP67, IP69K 60 mA - 45mm 45 x 15 x 118.6 mm 15mm 108.3mm Category 4 EN/ISO 13849-1, PL=e EN/ISO 13849-1, SIL 3 EN/IEC 61508, SILCL 3 EN/IEC 62061 - Red - 3 RFID
Evaluation Unit for Magnetic Switches Bernstein AG 24 V dc NO/NC PC - Coded Magnetic Switch - - - - IP20 8 A - 98.5mm 98.5 x 22.5 x 75 mm 22.5mm 75mm - - - - - Magnetic
Magnetic Safety Switch, PA 6.6 Bernstein AG - NO/NC PA 6.6 M12 connector Coded Magnetic Switch - - - 3 mm IP67 - - 35mm 27.5 Dia. x 35 mm 27.5 Dia.mm - - - - - - Magnetic
Magnetic Safety Switch, PA 6.6 Bernstein AG - NO/NC PA 6.6 M12 connector Coded Magnetic Switch - - - 4 mm IP67 - - 25mm 25 x 1.5 x 88 mm 1.5mm 88mm - - - - - Magnetic
Magnetic Safety Switch, PBT, 30 V dc Bernstein AG 30 V dc NO/NC PBT M12 connector Coded Magnetic Switch - - - 3 mm IP67 - - 43mm 43 x 26 x 13 mm 26mm 13mm - - - - - Magnetic
Preventa XCSRC RFID Safety Switch, Valox, 24 V dc Telemecanique Sensors 24 V dc 2NO Valox M12 Male RFID Safety Preventa M12 Connector XCSRC 10 (Operating) mm, 35 (Tripping) mm IP65, IP66, IP67, IP69K 60 mA - 45mm 45 x 15 x 118.6 mm 15mm 108.3mm Category 4 EN/ISO 13849-1, PL=e EN/ISO 13849-1, SIL 3 EN/IEC 61508, SILCL 3 EN/IEC 62061 - Red - 3 RFID
Preventa XCSRC RFID Safety Switch, Valox, 24 V dc Telemecanique Sensors 24 V dc 2NO Valox M12 Male RFID Safety Preventa M12 Connector XCSRC 10 (Operating) mm, 35 (Tripping) mm IP65, IP66, IP67, IP69K 60 mA - 45mm 45 x 15 x 118.6 mm 15mm 108.3mm Category 4 EN/ISO 13849-1, PL=e EN/ISO 13849-1, SIL 3 EN/IEC 61508, SILCL 3 EN/IEC 62061 - Red - 3 RFID
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
gledate 1 - 14 od 14 rezultata