Non-Latching Relays

gledate 1 - 20 od 385 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Coil Voltage Contact Configuration Switching Current Mounting Type Maximum Switching Current AC Maximum Switching Current DC Terminal Type Coil Resistance Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application Length Depth Height Dimensions Life Coil Power Special Features Maximum Switching Power AC Operating Temperature Range Maximum Switching Power DC Isolation Coil To Contact Electrical Life Maximum Operating Temperature Contact Material Relay Switching Classification Minimum Operating Temperature Number of Poles
Hongfa Europe GMBH SPNO Non-Latching Relay PCB Mount, 12V dc Coil, 10 A, 10 A Hongfa Europe GMBH 12V dc SPNO 10 A PCB Mount 10 A 10 A PCB Pin 720 Ω HF163F-L 250V 30V - 24mm 10mm 18.8mm 24 x 10 x 18.8mm 1 x 10^6 cycles 200mW High Sensitive, Latching Relay, Reflow Soldering Available 2.5 kVA -40 → +85°C 150 W 5kV ac 5 x 10^4 cycles +85°C Silver Alloy - -40°C 1
Hongfa Europe GMBH SPNO Non-Latching Relay PCB Mount, 12V dc Coil, 10 A, 10 A Hongfa Europe GMBH 12V dc SPNO 10 A PCB Mount 10 A 10 A PCB Pin 360 Ω HF163F-L 250V 30V - 24mm 10mm 18.8mm 24 x 10 x 18.8mm 1 x 10^6 cycles 400mW High Sensitive, Latching Relay, Reflow Soldering Available 2.5 kVA -40 → +85°C 150 W 5kV ac 5 x 10^4 cycles +85°C Silver Alloy - -40°C 1
Hongfa Europe GMBH SPNO Non-Latching Relay PCB Mount, 24V dc Coil, 10 A, 10 A Hongfa Europe GMBH 24V dc SPNO 10 A PCB Mount 10 A 10 A PCB Pin 2.88 kΩ HF163F-L 250V 30V - 24mm 10mm 18.8mm 24 x 10 x 18.8mm 1 x 10^6 cycles 200mW High Sensitive, Latching Relay, Reflow Soldering Available 2.5 kVA -40 → +85°C 150 W 5kV ac 5 x 10^4 cycles +85°C Silver Alloy - -40°C 1
Hongfa Europe GMBH SPNO Non-Latching Relay PCB Mount, 24V dc Coil, 10 A, 10 A Hongfa Europe GMBH 24V dc SPNO 10 A PCB Mount 10 A 10 A PCB Pin 1.44 kΩ HF163F-L 250V 30V - 24mm 10mm 18.8mm 24 x 10 x 18.8mm 1 x 10^6 cycles 400mW High Sensitive, Latching Relay, Reflow Soldering Available 2.5 kVA -40 → +85°C 150 W 5kV ac 5 x 10^4 cycles +85°C Silver Alloy - -40°C 1
Releco Non-Latching Relay PCB Mount, 110V dc Coil, 12 (Typ.) mA General Purpose Relay Releco 110V dc - 12 (Typ.) mA PCB Mount - - PCB Pin 9.216 kΩ C3-A30 - - Industrial 35mm 35mm 58.5mm 35 x 35 x 58.5mm - 1.3W Colour-Coded Test Button, Mechanical Indication, Double Window - -20 → +60°C - 2.5kV - +60°C Silver Alloy General Purpose Relay -20°C 3
12 Volt Coil, SPDT Contacts, 8A, AgSnO2 Hongfa Europe GMBH - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
12 Volt Coil, SPDT Contacts, 8A, AgSnO2 Hongfa Europe GMBH - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
12 Volt Coil, SPST-NO Contacts, 8A, AgSn Hongfa Europe GMBH - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
12 Volt Coil, SPST-NO Contacts, 8A, AgSn Hongfa Europe GMBH - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
24 Volt Coil, SPDT Contacts, 8A, AgSnO2 Hongfa Europe GMBH - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
24 Volt Coil, SPDT Contacts, 8A, AgSnO2 Hongfa Europe GMBH - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
24 Volt Coil, SPST-NO Contacts, 8A, AgSn Hongfa Europe GMBH - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
24 Volt Coil, SPST-NO Contacts, 8A, AgSn Hongfa Europe GMBH - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
5 Volt Coil, SPDT Contacts, 8A, AgSnO2 Hongfa Europe GMBH - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
5 Volt Coil, SPDT Contacts, 8A, AgSnO2 Hongfa Europe GMBH - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
5 Volt Coil, SPST-NO Contacts, 8A, AgSnO Hongfa Europe GMBH - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
5 Volt Coil, SPST-NO Contacts, 8A, AgSnO Hongfa Europe GMBH - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
Hongfa Europe GMBH DPDT Non-Latching Relay PCB Mount, 12V dc Coil, 10 A Hongfa Europe GMBH 12V dc DPDT 10 A PCB Mount 10 A - PCB Pin 360 Ω HF115FK 400V - - 29mm 12.7mm 15.7mm 29 x 12.7 x 15.7mm 1 x 10^7 cycles 400mW 5kV Dielectric Strength, Creepage Distance: 10mm, Flux Proofed Type 2 kVA -40 → +85°C - 10kV 5 x 10^4 cycles +85°C Silver Alloy - -40°C 2
Hongfa Europe GMBH DPDT Non-Latching Relay PCB Mount, 12V dc Coil, 10 A Hongfa Europe GMBH 12V dc DPDT 10 A PCB Mount 10 A - PCB Pin 360 Ω HF115FK 400V - - 29mm 12.7mm 15.7mm 29 x 12.7 x 15.7mm 1 x 10^7 cycles 400mW 5kV Dielectric Strength, Creepage Distance: 10mm, Flux Proofed Type 2 kVA -40 → +85°C - 10kV 5 x 10^4 cycles +85°C Silver Alloy - -40°C 2
Hongfa Europe GMBH DPDT Non-Latching Relay PCB Mount, 12V dc Coil, 10 A, 10 A Hongfa Europe GMBH 12V dc DPDT 10 A PCB Mount 10 A 10 A PCB Pin 275 Ω HF140FF 250V 30V - 29mm 13mm 26.3mm 29 x 13 x 26.3mm 1 x 10^7 cycles 530mW Environmental Friendly Product 2.5 kVA -40 → +85°C 240 W 5kV 1 x 10^5 cycles +85°C Silver Alloy - -40°C 2
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
gledate 1 - 20 od 385 rezultata