Optocouplers

gledate 1 - 8 od 8 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Maximum Forward Voltage Maximum Input Current Isolation Voltage Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth Dimensions Operating Temperature Range Series Input Type
Siemens Optocoupler, Max. Forward 110 V dc, Max. Input 1 A @ 24 V dc, 3 A @ 250 V ac, 6.2mm Length, Siemens 110 V dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V DIN Rail -40°C +70°C 6.2mm 93mm 72.5mm 6.2 x 93 x 72.5 mm -40 → +70 °C 3RQ3 -
Siemens Optocoupler, Max. Forward 115 V ac/dc, Max. Input 1 A @ 24 V dc, 3 A @ 250 V ac, 6.2mm Length, Siemens 115 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm 6.2 x 93 x 72.5 mm -25 → +60 °C 3RQ3 -
Siemens Optocoupler, Max. Forward 115 V ac/dc, Max. Input 1 A @ 24 V dc, 3 A @ 250 V ac, 6.2mm Length, Siemens 115 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm 6.2 x 93 x 72.5 mm -25 → +60 °C 3RQ3 -
Siemens Optocoupler, Max. Forward 115 V ac/dc, Max. Input 1 A @ 24 V dc, 3 A @ 250 V ac, 6.2mm Length, Siemens 115 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V DIN Rail -25°C +60°C 6.2mm 93mm 76mm 6.2 x 93 x 76 mm -25 → +60 °C 3RQ3 -
Siemens Optocoupler, Max. Forward 230 V ac/dc, Max. Input 1 A @ 24 V dc, 3 A @ 250 V ac, 6.2mm Length, Siemens 230 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm 6.2 x 93 x 72.5 mm -25 → +60 °C 3RQ3 -
Siemens Optocoupler, Max. Forward 230 V ac/dc, Max. Input 1 A @ 24 V dc, 3 A @ 250 V ac, 6.2mm Length, Siemens 230 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V DIN Rail -25°C +60°C 6.2mm 93mm 76mm 6.2 x 93 x 76 mm -25 → +60 °C 3RQ3 -
Siemens Optocoupler, Max. Forward 24 V ac/dc, Max. Input 1 A @ 24 V dc, 3 A @ 250 V ac, 6.2mm Length, Siemens 24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm 6.2 x 93 x 72.5 mm -25 → +60 °C 3RQ3 -
Siemens Optocoupler, Max. Forward 30 V dc, 6.2mm Length, DIN Rail Mounting Style Siemens 30 V dc - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm 6.2 x 93 x 72.5 mm -25 → +60 °C 3RQ3 Transistor
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
gledate 1 - 8 od 8 rezultata