Pneumatic Banjo Threaded-to-Tube Adaptors

gledate 1 - 20 od 24 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Tube Connection Threaded Connection Material Finish Maximum Operating Pressure Threaded Connection - Gender Minimum Operating Temperature Threaded Connection - Thread Size Threaded Connection - Thread Standard Tube Connection - Tube Size Maximum Operating Temperature Connection Style
BANJO STEM SINGLE 1/2 (51410) RS Pro - - Brass Nickel Plated 20 bar Male -20°C 12.7mm - - +80°C Threaded
BANJO STEM SINGLE 12X1,5 (51410) RS Pro - - Brass Nickel Plated 20 bar Male -20°C M12 x 1.5 Metric - +80°C Threaded
BANJO STEM SINGLE 3/8 (51410) RS Pro - - Brass Nickel Plated 20 bar Male -20°C 9.525mm - - +80°C Threaded
SINGLE BANJO BODY 5-1/8 (3/16-1/8) RS Pro Push In 5 mm - - - 20 bar Female -20°C 3.175mm - 5mm +80°C Threaded-to-Tube
SINGLE BANJO BODY 6-M5 RS Pro Push In 6 mm M5 - - 20 bar Female -20°C M5 Metric 6mm +80°C Threaded-to-Tube
SINGLE BANJO BODY 10-3/8 RS Pro Push In 10 mm - - - 20 bar Female -20°C 9.525mm - 10mm +80°C Threaded-to-Tube
SINGLE BANJO BODY 12-1/2 RS Pro Push In 12 mm - - - 20 bar Female -20°C 12.7mm - 12mm +80°C Threaded-to-Tube
SINGLE BANJO BODY 12-3/8 RS Pro Push In 12 mm - - - 20 bar Female -20°C 9.525mm - 12mm +80°C Threaded-to-Tube
SINGLE BANJO BODY 4-1/8 (5/32-1/8) RS Pro Push In 4 mm - - - 20 bar Female -20°C 3.175mm - 4mm +80°C Threaded-to-Tube
SINGLE BANJO BODY 4-M5 (5/32-M5) RS Pro Push In 4 mm M5 - - 20 bar Female -20°C M5 Metric 4mm +80°C Threaded-to-Tube
SINGLE BANJO BODY 4-M6 (5/32-M6) RS Pro Push In 4 mm - - - 20 bar Female -20°C M6 Metric 4mm +80°C Threaded-to-Tube
SINGLE BANJO BODY 5-1/4 (3/16-1/4) RS Pro Push In 5 mm - - - 20 bar Female -20°C 6.35mm - 5mm +80°C Threaded-to-Tube
SINGLE BANJO BODY 5-M6 (3/16-M6) RS Pro Push In 5 mm - - - 20 bar Female -20°C M6 Metric 5mm +80°C Threaded-to-Tube
SINGLE BANJO BODY 8-3/8 (5/16-3/8) RS Pro Push In 8 mm - - - 20 bar Female -20°C 9.525mm - 8mm +80°C Threaded-to-Tube
BANJO STEM SINGLE M6X1 (51410) RS Pro - - Brass Nickel Plated 20 bar Male -20°C M6 Metric - +80°C Threaded
SINGLE BANJO BODY 6-M6 RS Pro Push In 6 mm - - - 20 bar Female -20°C M6 Metric 6mm +80°C Threaded-to-Tube
SINGLE BANJO BODY 5-M5 (3/16-M5) RS Pro Push In 5 mm M5 - - 20 bar Female -20°C M5 Metric 5mm +80°C Threaded-to-Tube
SINGLE BANJO BODY 8-1/4 (5/16-1/4) RS Pro Push In 8 mm - - - 20 bar Female -20°C 6.35mm - 8mm +80°C Threaded-to-Tube
SINGLE BANJO BODY 8-1/8 (5/16-1/8) RS Pro Push In 8 mm - - - 20 bar Female -20°C 3.175mm - 8mm +80°C Threaded-to-Tube
SINGLE BANJO BODY 6-1/4 RS Pro Push In 6 mm - - - 20 bar Female -20°C 6.35mm - 6mm +80°C Threaded-to-Tube
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
gledate 1 - 20 od 24 rezultata