Pneumatic Elbow Threaded-to-Tube Adaptors

gledate 1 - 20 od 78 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Threaded Connection Tube Connection Tube Connection - Tube Size Threaded Connection - Thread Size Body Material Angle Thread Material Threaded Connection - Gender Tube Connection - Type Threaded Connection - Thread Standard Finish Minimum Operating Temperature Maximum Operating Temperature Connector A- Thread Size Connector A Tube Connection A Maximum Operating Pressure Tube Connection A - Tube Size Tube Connection B Connector A - Thread Standard Tube Connection B - Tube Size Connector B- Thread Size Tube Connection A - Type Connection Style Connector B - Gender Connector A - Gender Tube Connection B - Type
BSPT ELBOW MALE CONNECTOR 10/8-1/4 RS Pro - Push In 10 mm 10mm 6.35mm Brass 90° Brass Male Push In BSPT Nickel Plated - - 6.35mm - - - - - BSPT 10mm - - Threaded-to-Tube - Male -
BSPT ELBOW MALE CONNECTOR 10/8-3/8 RS Pro - Push In 10 mm 10mm 9.525mm Brass 90° Brass Male Push In BSPT Nickel Plated - - 9.525mm - - - - - BSPT 10mm - - Threaded-to-Tube - Male -
BSPT ELBOW MALE CONNECTOR 6/4-1/4 RS Pro - Push In 6 mm 6mm 6.35mm Brass 90° Brass Male Push In BSPT Nickel Plated - - 6.35mm - - - - - BSPT 6mm - - Threaded-to-Tube - Male -
BSPT ELBOW MALE CONNECTOR 8/6-1/8 RS Pro - Push In 8 mm 8mm 3.175mm Brass 90° Brass Male Push In BSPT Nickel Plated - - 3.175mm - - - - - BSPT 8mm - - Threaded-to-Tube - Male -
BSPT ELBOW MALE CONNECTOR 8/6-3/8 RS Pro - Push In 8 mm 8mm 9.525mm Brass 90° Brass Male Push In BSPT Nickel Plated - - 9.525mm - - - - - BSPT 8mm - - Threaded-to-Tube - Male -
SWIVEL ELBOW CONNECTOR -BSPP 10/8-1/4 RS Pro - Push In 10 mm 10mm 6.35mm Brass 90° Brass Male Push In BSPP Nickel Plated - - 6.35mm - - - - - BSPP 10mm - - Threaded-to-Tube - Male -
SWIVEL ELBOW CONNECTOR -BSPP 8/6-1/4 RS Pro - Push In 8 mm 8mm 6.35mm Brass 90° Brass Male Push In BSPP Nickel Plated - - 6.35mm - - - - - BSPP 8mm - - Threaded-to-Tube - Male -
SWIVEL MALE ELBOW - BSPP 4-1/8 RS Pro - Push In 4 mm 4mm 3.175mm - 90° Brass Male Push In BSPP Nickel Plated -20°C +80°C 3.175mm - - 20 bar - Push In 4 mm BSPP 4mm - - Threaded-to-Tube - Male Push In
SWIVEL MALE ELBOW - BSPP 10-1/2 RS Pro - Push In 10 mm 10mm 12.7mm - 90° Brass Male Push In BSPP Nickel Plated -20°C +80°C 12.7mm - - 20 bar - Push In 10 mm BSPP 10mm - - Threaded-to-Tube - Male Push In
SWIVEL MALE ELBOW - BSPP 14-3/8 RS Pro - Push In 14 mm 14mm 9.525mm - 90° Brass Male Push In BSPP Nickel Plated -20°C +80°C 9.525mm - - 20 bar - Push In 14 mm BSPP 14mm - - Threaded-to-Tube - Male Push In
SWIVEL MALE ELBOW - BSPP 3- M3 RS Pro - Push In 3 mm 3mm M3 - 90° Brass Male Push In BSPP Nickel Plated -20°C +80°C M3 - - 20 bar - Push In 3 mm BSPP 3mm - - Threaded-to-Tube - Male Push In
SWIVEL MALE ELBOW - BSPP 4-M7X1 RS Pro - Push In 4 mm 4mm M7 x 1 - 90° Brass Male Push In BSPP Nickel Plated -20°C +80°C M7 x 1 - - 20 bar - Push In 4 mm BSPP 4mm - - Threaded-to-Tube - Male Push In
SWIVEL MALE ELBOW - BSPP 12-1/4 RS Pro - Push In 12 mm 12mm 6.35mm - 90° Brass Male Push In BSPP Nickel Plated -20°C +80°C 6.35mm - - 20 bar - Push In 12 mm BSPP 12mm - - Threaded-to-Tube - Male Push In
SWIVEL MALE ELBOW - BSPP 14-1/2 RS Pro - Push In 14 mm 14mm 12.7mm - 90° Brass Male Push In BSPP Nickel Plated -20°C +80°C 12.7mm - - 20 bar - Push In 14 mm BSPP 14mm - - Threaded-to-Tube - Male Push In
SWIVEL MALE ELBOW - BSPP 4-1/4 RS Pro - Push In 4 mm 4mm 6.35mm - 90° Brass Male Push In BSPP Nickel Plated -20°C +80°C 6.35mm - - 20 bar - Push In 4 mm BSPP 4mm - - Threaded-to-Tube - Male Push In
SWIVEL MALE ELBOW - BSPP 4-1/4 RS Pro - Push In 4 mm 4mm 6.35mm - 90° Brass Male Push In BSPP Nickel Plated -20°C +80°C 6.35mm - - 20 bar - Push In 4 mm BSPP 4mm - - Threaded-to-Tube - Male Push In
SWIVEL MALE ELBOW - BSPP 4-1/8 RS Pro - Push In 4 mm 4mm 3.175mm - 90° Brass Male Push In BSPP Nickel Plated -20°C +80°C 3.175mm - - 20 bar - Push In 4 mm BSPP 4mm - - Threaded-to-Tube - Male Push In
SWIVEL MALE ELBOW - BSPT 10-1/4 RS Pro - Push In 10 mm 10mm 6.35mm - 90° Brass Male Push In BSPT Nickel Plated -20°C +80°C 6.35mm - - 20 bar - Push In 10 mm BSPT 10mm - - Threaded-to-Tube - Male Push In
SWIVEL MALE ELBOW - BSPT 14-3/8 RS Pro - Push In 14 mm 14mm 9.525mm - 90° Brass Male Push In BSPT Nickel Plated -20°C +80°C 9.525mm - - 20 bar - Push In 14 mm BSPT 14mm - - Threaded-to-Tube - Male Push In
SWIVEL MALE ELBOW - BSPT 4-1/4 (5/32-1/4 RS Pro - Push In 4 mm 4mm 6.35mm - 90° Brass Male Push In BSPT Nickel Plated -20°C +80°C 6.35mm - - 20 bar - Push In 4 mm BSPT 4mm - - Threaded-to-Tube - Male Push In
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
gledate 1 - 20 od 78 rezultata