Pneumatic Exhaust & Relief Valve Function Fittings

gledate 1 - 20 od 30 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Manufacturer Series Connection Type Threaded Connections Tube Connections Built-In Silencer Threaded Connection - Gender Threaded Connection Size Minimum Operating Pressure Threaded Connection Type Maximum Operating Pressure Body Material Standards Met
SLEEVE VALVE 1/4 RS Pro - Threaded - - - Female 6.35 mm 0.3bar - 10 bar - -
QUICK EXHAUST VALVE 1/2 RS Pro - Threaded - - Yes Female 12.7 mm 0.3bar R 10 bar Brass -
QUICK EXHAUST VALVE 3/4 RS Pro - Threaded - - Yes Female 19.05 mm 0.3bar R 10 bar Brass -
QUICK EXHAUST VALVE 3/8 RS Pro - Threaded - - Yes Female 9.525 mm 0.3bar R 10 bar Brass -
SLEEVE VALVE 3/8 RS Pro - Threaded - - - Female 9.525 mm 0.3bar - 10 bar - -
QUICK EXHAUST VALVE 1/8 RS Pro - Threaded - - Yes Female 3.175 mm 0.3bar R 10 bar Brass -
QUICK EXHAUST VALVE 1/4 RS Pro - Threaded - - Yes Female 6.35 mm 0.3bar R 10 bar Brass -
Legris Exhaust Valve, M5 M5 x 0.8 Male xPush In 4 mm Legris 7660 Threaded, Tube M5 x 0.8 Male Push In 4 mm - Male M5 - Metric 10 bar Polymer PED 97/23/EC
Legris Exhaust Valve, M5 M5 x 0.8 Male xPush In 6 mm Legris 7660 Threaded, Tube M5 x 0.8 Male Push In 6 mm - Male M5 - Metric 10 bar Polymer PED 97/23/EC
Festo Flow Controller, 6.35 mm G 1/4 Female Festo GRA Threaded G 1/4 Female - - Female 6.35 mm 0.1bar G 15 bar Zinc Die Cast Aluminium -
Festo Flow Controller, xPush In 8 mm Festo GR Tube - Push In 8 mm - - - 0.2bar - 10 bar - -
Festo Flow Controller, 3.175 mm G 1/8 Male xPush In 6 mm
  • RS kat. broj 175-4567
  • robna marka Festo
  • Pro. broj GRLA-1/8-QS-6-RS-B
Festo GRLA Threaded, Tube G 1/8 Male Push In 6 mm - Male 3.175 mm 0.2bar G 10 bar Aluminium Alloy -
Festo Flow Controller, 12.7 mm G 1/2 Female Festo GR Threaded G 1/2 Female - - Female 12.7 mm 0.1bar G 10 bar Die Cast Zinc -
Festo Flow Controller, 3.175 mm G 1/8 Female Festo GRO Threaded G 1/8 Female - - Female 3.175 mm 0bar G 10 bar Aluminium Alloy -
Festo Flow Controller, 3.175 mm G 1/8 Female Festo GR Threaded G 1/8 Female - - Female 3.175 mm 0.5bar G 10 bar Aluminium Alloy -
Festo Flow Controller, 3.175 mm G 1/8 Female xPush In 6 mm
  • RS kat. broj 175-4647
  • robna marka Festo
  • Pro. broj GRXA-HG-1/8-QS-6
Festo GRXA Threaded, Tube G 1/8 Female Push In 6 mm - Female 3.175 mm 2bar G 10 bar Aluminium Alloy -
Festo Flow Controller, 3.175 mm G 1/8 Male xPush In 8 mm
  • RS kat. broj 175-4568
  • robna marka Festo
  • Pro. broj GRLA-1/8-QS-8-RS-B
Festo GRLA Threaded, Tube G 1/8 Male Push In 8 mm - Male 3.175 mm 0.2bar G 10 bar Aluminium Alloy -
Festo Flow Controller, 6.35 mm G 1/4 Female Festo GR Threaded G 1/4 Female - - Female 6.35 mm 0.5bar G 10 bar Aluminium Alloy -
Festo Flow Controller, 6.35 mm G 1/4 Female xPush In 8 mm
  • RS kat. broj 175-4648
  • robna marka Festo
  • Pro. broj GRXA-HG-1/4-QS-8
Festo GRXA Threaded, Tube G 1/4 Female Push In 8 mm - Female 6.35 mm 2bar G 10 bar Aluminium Alloy -
Festo Flow Controller, 6.35 mm G 1/4 Male xPush In 6 mm
  • RS kat. broj 175-4569
  • robna marka Festo
  • Pro. broj GRLA-1/4-QS-6-RS-B
Festo GRLA Threaded, Tube G 1/4 Male Push In 6 mm - Male 6.35 mm 0.2bar G 10 bar Aluminium Alloy -
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
gledate 1 - 20 od 30 rezultata