Pneumatic Flow Regulator & Restrictor Function Fittings

gledate 1 - 20 od 31 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Manufacturer Series Type Inlet Port Type Threaded Inlet Port Tube Inlet Port Outlet Port Type Threaded Outlet Port Tube Outlet Port Minimum Outlet Pressure Maximum Outlet Pressure Threaded Outlet Thread Standard Threaded Outlet Thread Gender Threaded Inlet Thread Gender Threaded Inlet Thread Standard Threaded Inlet Thread Size Threaded Outlet Thread Size Body Material Proof Pressure Standards Met
FLOW REGULATOR 4-M5 MAN. RS Pro - Flow Regulator Threaded - - Tube - Push In 4 mm 1bar 10bar - - Male Metric M5 - - - -
FLOW REGULATOR 8-3/8 RS Pro - Flow Regulator Threaded - - Tube - Push In 8 mm 1bar 10bar - - Male - 9.525 mm - - - -
FLOW REGULATOR 10-10 RS Pro - Flow Regulator Tube - Push In 10 mm Tube - Push In 10 mm 1bar 10bar - - - - - - - - -
FLOW REGULATOR 10-3/8 RS Pro - Flow Regulator Threaded - - Tube - Push In 10 mm 1bar 10bar - - Male - 9.525 mm - - - -
FLOW REGULATOR 4-M5 CACC. RS Pro - Flow Regulator Threaded - - Tube - Push In 4 mm 1bar 10bar - - Male Metric M5 - - - -
FLOW REGULATOR 6-1/4 RS Pro - Flow Regulator Threaded - - Tube - Push In 6 mm 1bar 10bar - - Male - 6.35 mm - - - -
FLOW REGULATOR 6-1/8 RS Pro - Flow Regulator Threaded - - Tube - Push In 6 mm 1bar 10bar - - Male - 3.175 mm - - - -
FLOW REGULATOR 6-M5 MAN RS Pro - Flow Regulator Threaded - - Tube - Push In 6 mm 1bar 10bar - - Male Metric M5 - - - -
FLOW REGULATOR 8-1/4 RS Pro - Flow Regulator Threaded - - Tube - Push In 8 mm 1bar 10bar - - Male - 6.35 mm - - - -
FLOW REGULATOR 8-1/4 RS Pro - Flow Regulator Threaded - - Tube - Push In 8 mm 1bar 10bar - - Male - 6.35 mm - - - -
FLOW REGULATOR 8-1/8 RS Pro - Flow Regulator Threaded - - Tube - Push In 8 mm 1bar 10bar - - Male - 3.175 mm - - - -
FLOW REGULATOR 8-3/8 RS Pro - Flow Regulator Threaded - - Tube - Push In 8 mm 1bar 10bar - - Male - 9.525 mm - - - -
IN LINE FLOW REGULATOR 1/2 RS Pro - - - - - - - - - - - - - - - - - - -
IN LINE FLOW REGULATOR 1/4 RS Pro - Flow Regulator Threaded 1/4 in Female - Threaded - - 1bar 10bar - Female Female - 6.35 mm 6.35 mm Aluminium - -
IN LINE FLOW REGULATOR 1/8 RS Pro - Flow Regulator Threaded - - Threaded - - 1bar 10bar - Female Female - 3.175 mm 3.175 mm Aluminium - -
IN LINE FLOW REGULATOR 3/8 RS Pro - Flow Regulator Threaded - - Threaded - - 1bar 10bar - Female Female - 9.525 mm 9.525 mm Aluminium - -
FLOW REGULATOR 4-4 RS Pro - Flow Regulator Tube - Push In 4 mm Tube - Push In 4 mm 1bar 10bar - - - - - - - - -
FLOW REGULATOR 4-1/8 RS Pro - Flow Regulator Threaded - - Tube - Push In 4 mm 1bar 10bar - - Male - 3.175 mm - - - -
FLOW REGULATOR 4-1/8 MAN RS Pro - Flow Regulator Threaded - - Tube - Push In 4 mm 1bar 10bar - - Male - 3.175 mm - - - -
FLOW REGULATOR 6-1/4 RS Pro - Flow Regulator Threaded - - Tube - Push In 6 mm 1bar 10bar - - Male - 6.35 mm - - - -
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
gledate 1 - 20 od 31 rezultata