Pneumatic Manual Control Valves

gledate 1 - 20 od 22 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Number of Ports Number of Positions Flow Rate at 6 bar
MALE FEMALE BALL VALVE 3/8-3/8 RS Pro Handle - R 3/8 9.525mm - - Red 20 bar Brass 3.1m³/h -20°C +80°C 2 - -
FEMALE FEMALE BALL VALVE 3/8-3/8 RS Pro Handle - R 3/8 9.525mm - - Red 20 bar Brass 3.1m³/h -20°C +80°C 2 - -
PUSH IN CONNECTION BALL VALVE 4MM RS Pro Handle - Push In 4 mm - - - Red 20 bar Brass - -20°C +80°C 2 - -
MALE FEMALE BALL VALVE 1/4-1/4 RS Pro Handle - R 1/4 6.35mm - - Red 20 bar Brass 1.4m³/h -20°C +80°C 2 - -
FEMALE FEMALE BALL VALVE 1/4-1/4 RS Pro Handle - R 1/4 6.35mm - - Red 20 bar Brass 1.4m³/h -20°C +80°C 2 - -
PUSH IN CONNECTION BALL VALVE 8MM RS Pro Handle - - - - - Red 20 bar Brass - -20°C +80°C 2 - -
FEMALE FEMALE BALL VALVE 1/8-1/8 RS Pro Handle - R 1/8 3.175mm - - Red 20 bar Brass 1.6m³/h -20°C +80°C 2 - -
PUSH IN CONNECTION BALL VALVE 6MM RS Pro Handle - - - - - Red 20 bar Brass - -20°C +80°C 2 - -
Legris 4020 Liquifit Series White Pneumatic Manual Control Valve, Polypropylene with Fibreglass Legris - - - - - 4020 Liquifit White 10 bar Polypropylene with Fibreglass - -15°C +100°C - - -
Legris 7913 Series Red Pneumatic Manual Control Valve, Polymer Legris - - - - - 7913 Red 10 bar Polymer - -20°C +80°C 3 2 -
Legris 7910 Series Blue Pneumatic Manual Control Valve, Polymer Legris - - - - - 7910 Blue 10 bar Polymer - -20°C +80°C 2 2 -
Legris 7913 Series Red Pneumatic Manual Control Valve, Polymer Legris - - - - - 7913 Red 10 bar Polymer - -20°C +80°C 3 2 -
SHUT OFF VALVE G1 1/4 M RS Pro - Shut OFF G 1/4 6.35mm G - - 15 bar - 1850NL/min -10°C +50°C - - -
SHUT OFF VALVE G2 1/2 M RS Pro - Shut OFF G 1/2 12.7mm G - - 15 bar - 3000NL/min -10°C +50°C - - -
SHUT OFF VALVE G2 3/8 M RS Pro - Shut OFF G 3/8 9.525mm G - - 15 bar - 3000NL/min -10°C +50°C - - -
SHUT OFF VALVE G3 3/4 M RS Pro - Shut OFF G 3/4 19.05mm G - - 15 bar - 5200NL/min -10°C +50°C - - -
Festo HGL Series Mechanical Valve, G 1/8, Die Cast Zinc 3.175mm G
  • RS kat. broj 175-4668
  • robna marka Festo
  • Pro. broj HGL-1/8-1/8-B
Festo - Non-Return G 1/8 3.175mm G HGL - 10 bar Die Cast Zinc 1400L/min -10°C +60°C 3 - 200L/min
Festo QH Series Foot Valve, R 1/8, PBT 3.175mm R Festo - Bistable R 1/8 3.175mm R QH - 10 bar PBT 560L/min 0°C +60°C 2 1 -
Legris 7910 Series Blue Pneumatic Manual Control Valve, Polymer Legris - - - - - 7910 Blue 10 bar Polymer - -20°C +80°C 2 2 -
Legris 7910 Series Blue Pneumatic Manual Control Valve, Polymer Legris - - - - - 7910 Blue 10 bar Polymer - -20°C +80°C 2 2 -
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
gledate 1 - 20 od 22 rezultata