Pneumatic Positive Pressure & Vacuum Non Return Valve Function Fittings

gledate 1 - 7 od 7 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Tube Inlet Connection Tube Outlet Connection Threaded Inlet Gender Minimum Operating Pressure Maximum Operating Pressure Maximum Operating Temperature Threaded Outlet Gender Threaded Inlet Thread Size Threaded Outlet Thread Size Operating Pressure Range Minimum Operating Temperature Body Material
FEMALE FEMALE NON RETURN VALVE 3/8 RS Pro - - Female 2bar 8 bar +80°C Female 9.525 mm 9.525 mm 2 → 8bar -20°C Brass
FEMALE FEMALE NON RETURN VALVE 1/2 RS Pro - - Female 2bar 8 bar +80°C Female 12.7 mm 12.7 mm 2 → 8bar -20°C Brass
FEMALE FEMALE NON RETURN VALVE 1/4 RS Pro - - Female 2bar 8 bar +80°C Female 6.35 mm 6.35 mm 2 → 8bar -20°C Brass
PUSH IN CONNECTION NON RETURN VALVE 8MM RS Pro Push In 8 mm Push In 8 mm - 2bar 8 bar +80°C - - - 2 → 8bar -20°C Brass
PUSH IN CONNECTION NON RETURN VALVE 4MM RS Pro Push In 4 mm Push In 4 mm - 2bar 8 bar +80°C - - - 2 → 8bar -20°C Brass
PUSH IN CONNECTION NON RETURN VALVE 6MM RS Pro Push In 6 mm Push In 6 mm - 2bar 8 bar +80°C - - - 2 → 8bar -20°C Brass
FEMALE FEMALE NON RETURN VALVE 1/8 RS Pro - - Female 2bar 8 bar +80°C Female 3.175 mm 3.175 mm 2 → 8bar -20°C Brass
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
gledate 1 - 7 od 7 rezultata