Pneumatika-prigušivači i dodatci

gledate 1 - 20 od 28 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Manufacturer Series Type Inlet Connection Type Threaded Inlet Connection Tube Inlet Connection Maximum Input Pressure Material Minimum Operating Temperature Maximum Operating Temperature Threaded Inlet Connection Thread Standard Threaded Inlet Connection Thread Size Body Material
SILENCER 1/2 RS Pro - Silencer Threaded - - 10bar Brass -20°C +150°C - 12.7 mm Brass
SILENCER 1/2 RS Pro - Silencer Threaded - - 12bar Brass -10°C +80°C - 12.7 mm Brass
SILENCER 1/4 RS Pro - Silencer Threaded - - 10bar Brass -20°C +150°C - 6.35 mm Brass
SILENCER 1/8 RS Pro - Silencer Threaded - - 10bar Brass -20°C +150°C - 3.175 mm Brass
SILENCER 3/4 RS Pro - Silencer Threaded - - 10bar Brass -10°C +80°C - 19.05 mm Brass
SILENCER 3/4 RS Pro - Silencer Threaded - - 10bar Brass -20°C +150°C - 19.05 mm Brass
SILENCER 3/8 RS Pro - Silencer Threaded - - 10bar Brass -20°C +150°C - 9.525 mm Brass
SILENCER 3/8 RS Pro - Silencer Threaded - - 12bar Brass -10°C +80°C - 9.525 mm Brass
STAINLESS STEEL SILENCER 1/8 RS Pro - Silencer Threaded - - 10bar Stainless Steel -20°C +300°C - 3.175 mm Stainless Steel
PE SILENCER 1/2 RS Pro - Silencer Threaded - - 10bar - -15°C +100°C - 12.7 mm -
PE SILENCER M5 RS Pro - Silencer Threaded - - 10bar - -15°C +100°C Metric M5 -
SILENCER 1/2 RS Pro - Silencer Threaded - - 10bar Brass -10°C +80°C - 12.7 mm Brass
SILENCER 1/4 RS Pro - Silencer Threaded - - 12bar Brass -10°C +80°C - 6.35 mm Brass
SILENCER 1/8 RS Pro - Silencer Threaded - - 12bar Brass -10°C +80°C - 3.175 mm Brass
SILENCER 3/8 RS Pro - Silencer Threaded - - 10bar Brass -10°C +80°C - 9.525 mm Brass
FLOW REGULATOR SILENCER 1/4 RS Pro - Restrictor Silencer Threaded - - 10bar - -15°C +100°C - 6.35 mm -
STAINLESS STEEL SILENCER 1/4 RS Pro - Silencer Threaded - - 10bar Stainless Steel -20°C +300°C - 6.35 mm Stainless Steel
PE SILENCER 3/8 RS Pro - Silencer Threaded - - 10bar - -15°C +100°C - 9.525 mm -
SILENCER 1/4 RS Pro - Silencer Threaded - - 10bar Brass -10°C +80°C - 6.35 mm Brass
SILENCER 3/8 RS Pro - Silencer Threaded - - 12bar Brass -10°C +80°C - 9.525 mm Brass
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
gledate 1 - 20 od 28 rezultata