Pneumatic Solenoid/Pilot-Operated Control Valves

gledate 1 - 20 od 84 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Manufacturer Series Mounting Style Function Connection Port Thread Actuation Type Solenoid Fitted Body Material Maximum Flow Rate Solenoid Voltage Solenoid Power Consumption Minimum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Thread Size Maximum Operating Pressure Configuration Number of Ports Thread Standard Number of Positions Hazardous Area Certification
PNEUMATIC VALVE - Double action 5/2 1/8 RS Pro - Base Mount 5/2 Bistable G 1/8 Pneumatic - Aluminium 740NL/min - - 1bar -10°C +60°C 3.175mm 10 bar 5/2 5/2 G 2 ATEX
PNEUMATIC VALVE - Single action 3/2 NC 1 RS Pro - Base Mount 3/2 Normally Closed G 1/4 Pneumatic - Aluminium 1200NL/min - - 2bar -10°C +60°C 6.35mm 10 bar 3/2 3/2 G 1 ATEX
PNEUMATIC VALVE - Single action 5/2 - 1/ RS Pro - Base Mount 5/2 Monostable G 1/2 Pneumatic - Aluminium 5000NL/min - - 2bar -10°C +60°C 12.7mm 10 bar 5/2 5/2 G 1 ATEX
SOLENOID PILOT VALVE - double action 5/2 RS Pro - Base Mount 5/2 Bistable G 1/2 Solenoid Yes Aluminium 5000NL/min 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac 2 W, 3 VA 1bar -10°C +60°C 12.7mm 10 bar 5/2 5/2 G 2 ATEX
SOLENOID PILOT VALVE - single action 5/3 RS Pro - Base Mount 5/3 Normally Pressurized G 1/8 Solenoid Yes Aluminium 740NL/min 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac 2 W, 3 VA 2bar -10°C +60°C 3.175mm 10 bar - 5/3 G 1 ATEX
SOLENOID PILOT VALVE - single action 5/3 RS Pro - Base Mount 5/3 Normally Pressurized G 1/4 Solenoid Yes Aluminium 1200NL/min 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac 2 W, 3 VA 2bar -10°C +60°C 6.35mm 10 bar - 5/3 G 1 ATEX
SOLENOID PILOT VALVE - single action 5/3 RS Pro - Base Mount 5/3 Normally Pressurized G 1/2 Solenoid Yes Aluminium 5000NL/min 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac 2 W, 3 VA 2bar -10°C +60°C 12.7mm 10 bar - 5/3 G 1 ATEX
SOLENOID PILOT VALVE - single action 5/3 RS Pro - Base Mount 5/3 Normally Closed G 1/8 Solenoid Yes Aluminium 740NL/min 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac 2 W, 3 VA 2bar -10°C +60°C 3.175mm 10 bar - 5/3 G 1 ATEX
SOLENOID PILOT VALVE - single action 5/3 RS Pro - Base Mount 5/3 Normally Closed G 1/2 Solenoid Yes Aluminium 5000NL/min 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac 2 W, 3 VA 2bar -10°C +60°C 12.7mm 10 bar - 5/3 G 1 ATEX
PNEUMATIC VALVE - Single action 3/2 NC 1 RS Pro - Base Mount 3/2 Normally Closed G 1/2 Pneumatic - Aluminium 5000NL/min - - 2bar -10°C +60°C 12.7mm 10 bar 3/2 3/2 G 1 ATEX
PNEUMATIC VALVE - Single action 5/2 - 1/ RS Pro - Base Mount 5/2 Monostable G 1/4 Pneumatic - Aluminium 1200NL/min - - 2bar -10°C +60°C 6.35mm 10 bar 5/2 5/2 G 1 ATEX
SOLENOID PILOT VALVE - double action 5/2 RS Pro - Base Mount 5/2 Bistable G 1/4 Solenoid Yes Aluminium 1200NL/min 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac 2 W, 3 VA 1bar -10°C +60°C 6.35mm 10 bar 5/2 5/2 G 2 ATEX
SOLENOID PILOT VALVE - single action 3/2 RS Pro - Base Mount 3/2 Normally Closed G 1/2 Solenoid Yes Aluminium 5000NL/min 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac 2 W, 3 VA 2bar -10°C +60°C 12.7mm 10 bar 3/2 3/2 G 1 ATEX
PNEUMATIC VALVE - Single action 3/2 NC 1 RS Pro - Base Mount 3/2 Normally Closed G 1/8 Pneumatic - Aluminium 740NL/min - - 2bar -10°C +60°C 3.175mm 10 bar 3/2 3/2 G 1 ATEX
SOLENOID PILOT VALVE - single action 3/2 RS Pro - Base Mount 3/2 Normally Closed G 1/4 Solenoid Yes Aluminium 1200NL/min 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac 2 W, 3 VA 2bar -10°C +60°C 6.35mm 10 bar 3/2 3/2 G 1 ATEX
SOLENOID PILOT VALVE - single action 5/2 RS Pro - Base Mount 5/2 Monostable G 1/2 Solenoid Yes Aluminium 5000NL/min 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac 2 W, 3 VA 2bar -10°C +60°C 12.7mm 10 bar 5/2 5/2 G 1 ATEX
SOLENOID PILOT VALVE - single action 5/3 RS Pro - Base Mount 5/3 Normally Closed G 1/4 Solenoid Yes Aluminium 1200NL/min 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac 2 W, 3 VA 2bar -10°C +60°C 6.35mm 10 bar - 5/3 G 1 ATEX
PNEUMATIC VALVE - Double action 5/2 1/2 RS Pro - Base Mount 5/2 Bistable G 1/2 Pneumatic - Aluminium 5000NL/min - - 1bar -10°C +60°C 12.7mm 10 bar 5/2 5/2 G 2 ATEX
PNEUMATIC VALVE - Single action 5/2 - 1/ RS Pro - Base Mount 5/2 Monostable G 1/8 Pneumatic - Aluminium 740NL/min - - 2bar -10°C +60°C 3.175mm 10 bar 5/2 5/2 G 1 ATEX
SOLENOID PILOT VALVE - double action 5/2 RS Pro - Base Mount 5/2 Bistable G 1/8 Solenoid Yes Aluminium 740NL/min 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac 2 W, 3 VA 1bar -10°C +60°C 3.175mm 10 bar 5/2 5/2 G 2 ATEX
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
gledate 1 - 20 od 84 rezultata